SMART3000RM2U Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
I'vpp m,
SmartPro 120V 3kVA 2.25kW Line-Interactive
Sine Wave UPS, 2U, Extended Run, Network
Card Options, LCD, USB, DB9
MODEL NUMBER: SMART3000RM2U
Description
Tripp Lite SmartPro Line Interactive UPS with enhanced LCD interface offers network-grade power
protection for critical server, network and telecommunications equipment. Line Interactive Uninterruptible
Power Supply (UPS) with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and
overvoltages back to usable levels while maintaining a full battery charge in case of power failure. Tripp
Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of
voltage boost to correct both slight undervoltages and severe brownout conditions. Interactive LCD
interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS
setup and configuration options. Super-fast switchover from line to battery power occurs within
milliseconds to maintain operation of connected equipment without interruption or reboot. 98% line-mode
efficiency offers reduced heat emissions and operating costs. Network management interfaces support
communications via USB, RS-232 and installed Network Management Card option. HID-compliant USB
port enables integration with built-in power management and auto shutdown features of Windows and
Mac OS X. Network communications ports enable detailed monitoring of equipment load levels, self-test
data and utility power conditions. PowerAlert UPS monitoring software is available via free download.
Switched output load banks enable scheduled and real-time remote reboot and load shedding of select
outlets. Emergency Power Off (EPO) interface. LCD display panel easily rotates for viewing in rackmount
or tower configurations. Audible alarm with push-button momentary alarm-cancel and silent-mode
configuration options. Programmable self-test. Field-replaceable, hot-swappable battery modules.
Features
Tripp Lite SMART3000RM2U line interactive 2U rack/tower UPS with 3000VA / 3kVA capacity (1600W
maximum load with external battery packs)
Line interactive UPS with Automatic Voltage Regulation (AVR) corrects brownouts and overvoltages
from 83 to 145V
Highlights
3kVA / 3000VA / 2250W line
interactive 2U rack/tower UPS,
Sine Wave
Extended runtime options up to
1600W, Interactive LCD
interface, 4 post mounting kit
USB, RS232, EPO and slot for
network management card
options
120V NEMA L5-30P input; 8
NEMA 5-15/20R & 1 L5-30R
outlets
To use the Auto Probe feature,
this product requires a
WEBCARDLX network interface
(sold separately) running LX
firmware update 15.5.2 or later
Package Includes
SMART3000RM2U UPS
System
USB, Serial & EPO cabling
4-post rackmount installation kit
Instruction manual
1 / 6
Specifications
NEMA L5-30P input plug; 8 NEMA 5-15/20R and 1 L5-30R output receptacles, Two independently
switchable output load banks
Maintains uninterrupted operation of connected networking equipment during blackouts, surges,
brownouts and overvoltages
High 98% efficiency rating in line-power mode offers reduced power consumption and BTU emisssions
Internal batteries offer 10 minutes at 50% load (1125W) and 3.5 minutes at 100% load (2250W)
Extended runtime is available with optional BP48V24-2U (limit 1), BP48V60RT-3U (multi-pack
compatible) and BP48V27-2US (multi-pack compatible) external battery packs (max output de-rates to
1600 watts with external batteries)
External battery configurations require the use of Tripp Lite's External Battery Configuration Software
(see manual)
Intelligent battery management system extends battery life
Hot-swappable, user-replaceable internal batteries and external battery packs can be replaced with no
disruption to connected equipment
Front panel LCD monitoring screen with MODE and ENTER buttons reports operating mode with 5-bar
battery charge graphic, plus 7 selectable screens of detailed UPS and site power information
LCD interface also supports a number of advanced user setup and operating preferences
Ships with 4 post rackmount installation hardware; Optional 2POSTRMKITWM enables 2 post
rackmount/wallmount installation; Optional 2-9USTAND enables tower placement
Built-in USB, RS-232 and slot for Network Management Card options; Compatible with Tripp Lite UPS
management card options TLNETCARD, WEBCARDLX, SNMPWEBCARD and RELAYIOCARD
HID-compliant USB port enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
Built-in Emergency Power Off (EPO) interface with cable
OVERVIEW
UPC Code 037332096685
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 3000
Output kVA Capacity (kVA) 3.00
Output Watt Capacity (Watts) 2250
Output kW Capacity (kW) 2.25
2 / 6
TRIPP°LITE
Power Factor 0.75
Nominal Voltage Details 120v nominal output in battery mode
Frequency Compatibility 60 Hz
Output Voltage Regulation (Line
Mode) -14%, +6%
Output Voltage Regulation (Battery
Mode) +/- 5%
Load Management Receptacles Two switchable single-outlet load banks
Output Circuit Breakers Two 20A output breakers protect 4 5-15/20R outlets each
Output AC Waveform (AC Mode) Pure Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Output Capacity Details Output is reduced to 1600 watts maximum when used with external battery packs
Nominal Output Voltage(s)
Supported 110V; 115V; 120V
Output Receptacles (8) 5-15/20R; (1) L5-30R
Individually Controllable Load Banks Yes
INPUT
Rated input current (Maximum Load) 24A
Nominal Input Voltage(s) Supported 120V AC
UPS Input Connection Type L5-30P
UPS Input Cord Length (ft.) 10
UPS Input Cord Length (m) 3.1
Recommended Electrical Service 30A 120V
Input Phase Single-Phase
BATTERY
Full Load Runtime (min.) 3.5 min. (2250w)
Half Load Runtime (min.) 10 min. (1125w)
Expandable Battery Runtime Extended runtime supported via optional external battery packs
External Battery Pack Compatibility &nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/External-48V-2U-Rack-Tower-Battery-Pack-
Enclosure-DC-Cabling-select-UPS-Systems-BP48V24-2U~BP48V24-2U">BP48V24-2U</a>&nbsp;(limit
1);&nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/External-48V-3U-Rack-Tower-Battery-Pack-
Enclosure-DC-Cabling-select-UPS-Systems-BP48V60RT-3U~BP48V60RT-3U">BP48V60RT-3U</a>&nbsp;(multi-
pack compatible);&nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/External-48V-2U-Rack-Tower-
Battery-Pack-for-UPS-Systems-BP48V27-2US~BP48V27-2US">BP48V27-2US</a>&nbsp;(multi-pack compatible)
DC System Voltage (VDC) 48
Battery Recharge Rate (Included
Batteries) Less than 4.5 hours from 10% to 90%
Internal UPS Replacement Battery
Cartridge &nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/2U-UPS-Replacement-48VDC-Battery-Cartridge-1-
set-4-select-Tripp-Lite-SmartPro-UPS~RBC94-2U">RBC94-2U</a>&nbsp;
3 / 6
TRIPP°LITE
Battery Access Front panel battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime Yes
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 83 to 145
Overvoltage Correction Input voltages between 127 and 145 are reduced by 12%
Undervoltage Correction Input voltages between 108 and 96 are boosted by 12%
Severe Undervoltage Correction Input voltages between 83 and 95 are boosted by 24%
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Front panel LCD information and configuration screen offers detailed UPS and site power status and operating data,
plus configuration of voltage, operating mode, alarm function and a variety of additional options (see manual for
detailed LCD configuration and monitoring options)
Switches 3 pushbutton switches control OFF / ON power status, MODE selection and MUTE / ENTER control functions
Alarm Cancel Operation Power-fail alarm can be temporarily silenced using alarm-cancel switch; silent mode alarm configuration option
available
Audible Alarm Audible alarm indicates UPS startup, power-failure, low-battery, overload, UPS fault and remote shutdown
conditions
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 570
UPS AC Suppression Response
Time Instantaneous
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Cooling Method Fan
Included Mounting Accessory
Description Included 4POSTRAILKIT mounting bracket enables installation in 4 post racks from 20.5 to 36 inches (521 to
914mm)
Installation Form Factors Supported
with Included Accessories 4 post 19 inch rackmount
Installation Form Factors Supported
with Optional Accessories 2 post rackmount (2POSTRMKITWM); 2-4 post front rail rackmount (UPSHDEARKIT); 4 post rackmount short-depth
(4POSTRAILKITWM); Tower (2-9USTAND); Wallmount (2POSTRMKITWM)
Minimum Required Rack Depth with
External Battery Pack (cm) 67
Minimum Required Rack Depth with
External Battery Pack (in.) 26.46
Minimum Required Rack Depth
without External Battery Pack (cm) 62
Minimum Required Rack Depth
without External Battery Pack (in.) 24.46
4 / 6
TRIPP°LITE
Optional Mounting Accessory Notes Optional&nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/2U-9U-Tower-Stand-Kit-select-Rack-Mount-
UPS-Systems~2-9USTAND">2-9USTAND</a>&nbsp;enables upright tower UPS placement;&nbsp;<a
class="productLink" href="//tldcstaging.tripplite.com/2-Post-Rack-Mount-Wall-Mount-Adapter-Kit-select-Rack-Mount-
UPS-Systems~2POSTRMKITWM">2POSTRMKITWM</a>&nbsp;enables wall-mount and 2-post rackmount
installation; &nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/4-Post-1U-Universal-Adjustable-Rack-
Mount-Shelf-Kit-for-Wall-Mount-Racks~4POSTRAILKITWM">4POSTRAILKITWM</a>&nbsp;enables installation in
4-post short-depth racks from 14.5 to 23.5 inches (368 to 597mm);&nbsp;<a class="productLink"
href="//tldcstaging.tripplite.com/Heavy-Duty-2-post-Front-Mounting-Ear-
Kit~UPSHDEARKIT">UPSHDEARKIT</a>&nbsp;enables installation in 2 or 4-post racks using front vertical rails
only, without rear support
Primary Form Factor Rackmount
Primary UPS Depth (mm) 494
Primary UPS Height (mm) 87
Primary UPS Width (mm) 440
Rack Height 2U
Shipping Dimensions (hwd / cm) 21.34 x 60.45 x 55.12
Shipping Dimensions (hwd / in.) 8.40 x 23.80 x 21.70
Shipping Weight (kg) 37.19
Shipping Weight (lbs.) 82.00
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 8.71 x 43.99 x 49.43
UPS Power Module Dimensions
(hwd, in.) 3.43 x 17.32 x 19.46
UPS Power Module Weight (kg) 28.49
UPS Power Module Weight (lbs.) 62.8
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 189
Battery Mode BTU / Hr. (Full Load) 1356
AC Mode Efficiency Rating (100%
Load) 98%
Operating Elevation (ft.) 0-3000m / 0-10,000 ft.
Audible Noise 45 dBA max front side 1m
Operating Elevation (m) 0 - 3000 m
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; Slot for SNMP/Web interface
Network Management Cards SNMPWEBCARD; TLNETCARD; WEBCARDLX;&nbsp;<a class="productLink"
href="//tldcstaging.tripplite.com/Programmable-Relay-I-O-Card~RELAYIOCARD">RELAYIOCARD</a>&nbsp;
5 / 6
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Network Monitoring Port Description Supports detailed monitoring of UPS and site power conditions
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB and DB9 cabling included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
Network UPS Tools Compatibility NUT compatible. See the full list of Tripp Lite NUT compatible UPS systems at
http://www.networkupstools.org/stable-hcl.html?manufacturer=Tripp Lite
LINE / BATTERY TRANSFER
Transfer Time 5 milliseconds (AC to battery); 1 millisecond (battery to AC)
Low Voltage Transfer to Battery
Power (Setpoint) 83
High Voltage Transfer to Battery
Power (Setpoint) 145
SPECIAL FEATURES
Grounding Lug Includes back panel grounding lug
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS; Individually controllable load banks
CERTIFICATIONS
UPS Certifications Meets FCC Part 15 Category A (EMI); ROHS (Restriction of Hazardous Substances); Tested to CSA (Canada);
Tested to NOM (Mexico); Tested to UL1778 (USA)
WARRANTY
Product Warranty Period
(Worldwide) 2-year warranty, 3 year with registration. Note:&nbsp;<a class="insuranceLink"
href="//tldcstaging.tripplite.com/support/product-warranty-registration">Registration is required</a>&nbsp;for 3-year
warranty.
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $250,000&nbsp;<a class="insuranceLink" href="//tldcstaging.tripplite.com/support/insurance-policy">Ultimate
Lifetime Insurance</a>&nbsp;
6 / 6

Products related to this Datasheet

UPS 3KVA 2250W 9OUT RACK MOUNT