N046-000 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
110/66 Punch Down Installation Tool for
Cat6a/Cat6/Cat5e/Cat5 Network Cable
MODEL NUMBER: N046-000
Description
Tripp Lite's professional grade, high-volume Punch Down Cable Installation Tool, with adjustable impact,
is the perfect multi-purpose tool for punching down Cat5/Cat6 cable to 110 jacks and patch panels, or,
telephone wire to 66M blocks. Each blade (110 or 66) contains a cutting and non-cutting side. The blade
not being used is stored in the handle compartment. Adjustable High/Low actuation setting
accommodates termination requirements or installer preference.
Features
Professional, Installer Grade 110/66 Impact Punch Down Tool
Both blades (110 & 66) have cutting and non-cutting sides
Handle compartment for storing blade not in use
Adjustable impact preference
Rugged, Polyacetal Resin frame for long-life use
Highlights
Professional-Grade Impact
Punch Down Installation Tool
with 110 & 66 Blades
Package Includes
Impact Punch Down Tool
110 Punch Down Blade
66 Punch Down Blade
OVERVIEW
UPC Code 037332143679
PHYSICAL
Shipping Dimensions (hwd / cm) 25.15 x 18.54 x 3.05
Shipping Dimensions (hwd / in.) 9.90 x 7.30 x 1.20
Shipping Weight (kg) 0.18
1 / 2
TRIPP-LITE; '__ Tripp Lite 1m WV 35m Sneefi Chwcago, \L 5000‘? U
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 0.40
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6; Cat6a
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2

Products related to this Datasheet

PUNCH-DOWN CABLE INSTALLAT TOOL