RC6-6 Datasheet by Marlow Industries, Inc.

View All Related Products | Download PDF Datasheet
- MARLOW MATERIALS THAT MATTEFx (.h NOMINAL PERFORMANCE IN NITROGEN Hot Side Temperature (“(2) 27 50 A Tmax re): 66 73 Qmax (watts): 30 33 Imax (amps): 5.6 5.6 Vmax (vdc): 8.2 9.2 AC Resistance (ohms): 1.2 »- PRODUCT FEATURES ORDERING OPTIONS Model Number Descrlptlon RCE»6-01 Leadwires RCE»6-01L Leadwires, Lapped RCE»6-015 Leadwires, Sealed RCE»6-01LS Leadwires, Lapped, Sealed I OPERATION CAUTIONS INSTALLATION u-w MarIoWr DalIas, TX USA Marlaw Indusmes Europe u-vx Japanl . 214-340-4900 GmbH - Germany 81 43 297 269 (‘ 877-627-5691 +4910) 5150 5439 - 403 (enteré) ’ jg marIow saIes@u-vl com Inffi@marIow-europe,eu MI Furmoososaom ‘
MI Form 005-0690 Rev. 4
DOC # 102-0288 REV H - PAGE 1 OF 2
www.marlow.com
Technical Data Sheet for RC6-6
Single-Stage Thermoelectric Module
NOMINAL PERFORMANCE IN NITROGEN
Hot Side Temperature (°C)
27
50
Δ Tmax (°C):
66
73
Qmax (watts):
30
33
Imax (amps):
5.6
5.6
Vmax (vdc):
8.2
9.2
AC Resistance (ohms):
1.2
---
PRODUCT FEATURES
RoHS EU Compliant
Rated operating temperature of 130°C.
Ceramic Material: Aluminum Oxide.
Superior nickel diffusion barriers on elements.
High strength for rugged environment.
Porch configuration for high strength leadwires
connection.
RTV sealing option available.
Lapped option available for multiple module applications.
ORDERING OPTIONS
Description
Leadwires
Leadwires, Lapped
Leadwires, Sealed
Leadwires, Lapped, Sealed
OPERATION CAUTIONS
For maximum reliability, storage and operation below
130°C in a non-condensing environment is recommended.
To minimize thermal stress, use linear/proportional
temperature control or a similar method rather than an
ON/OFF method.
INSTALLATION
Recommended mounting method: Clamp with uniform
pressure to a flat surface with thermal interface material. For
additional information, please refer to our TEM Installation
Guide.
II-VI Marlow Dallas, TX USA
214-340-4900
877-627-5691
marlow.sales@ii-vi.com
Marlow Industries Europe
GmbH - Germany
+49 (0) 6150 5439 - 403
info@marlow-europe.eu
II-VI Japan Inc.
81 43 297 2693 (tel)
center@ii-vi.co.jp
www.ii-vi.co.jp
II-VI Singapore Pte., Ltd.
(65) 6481 8215 (tel)
info@ii-vi.com.sg
Marlow Industries China, II-VI
Technologies Beijing
86-10-643 98226
info@iivibj.com
MARLOW MATERIALS THAT MATTEF ENVIRONMENT: ONE ATMOSPHERE DRY NITROGEN Hat Slde Temperature 27°C Hot Side Temperature SO‘C TYPICAL PERFORMANCE CURVES 2x (I) ‘l 5.4) M) U 3‘2 _ T ‘I it), WHITE I- L ‘2 a e e 4 LEADWIRES: E 3”“ g E g 20 AWG, STRANDED. TEFLON INSULATED 2 r '— 2 I H, ELACK K < new="" 101="" 113="" i="" 34,01="" u="" _l="">< cold="" side‘tc="" {ely-dis="" —u|l'01ls="" 2="" 0,03="" 0,05="" a="" i="" z="" i="" e="" 0.05="" d="" in="">< r="" r="" i="" z="" 0="" l105="" 0413="" 8="" hot="" 3qu="" th="" 2="" —d’l,—d’is="" 401:0.13="" 01l="" fills="" 1911033="" all="" units="" are="" in="" millimeters="" unless="" otherwise="" stated.="" for="" customer="" support="" dr="" generei="" questions="" pieese="" contact="" a="" local="" office="" or="" visit="" nu!="" website="" at="" www.marlnw.mm="" marlow="" reserves="" the="" ri="" ht="" to="" make="" toduct="" ehen="" es="" withnut="" notice="" mi="" fuimws="" 0590="" m="" ‘="" doc="" ii="" 102-0288="" rev="" h="" -="" page="" 2="" of="" 2="" wwwemarlowecom="">
MI Form 005-0690 Rev. 4
DOC # 102-0288 REV H - PAGE 2 OF 2
www.marlow.com
TYPICAL PERFORMANCE CURVES
ENVIRONMENT: ONE ATMOSPHERE DRY NITROGEN
For performance information in a vacuum or with hot side temperatures other than 27°C or 50°C, contact one of our Applications Engineers at 877-627-5691.
MECHANICAL CHARACTERISTICS
All units are in millimeters unless otherwise stated.
For customer support or general questions please contact a local office or visit our website at www.marlow.com.
Marlow reserves the right to make product changes without notice.
0.0
2.0
4.0
6.0
8.0
VOLTAGE (VDC)
0.0 1.0 2.0 3.0 4.0 5.0 6.0 7.0
CURRENT (AMPS)
0.0
20.0
40.0
60.0
80.0
Q=0
HEAT
LOAD
(WATTS)
0.00
2.50
5.00
7.50
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
0.0
2.0
4.0
6.0
8.0
10.0
VOLTAGE (VDC)
0.0 1.0 2.0 3.0 4.0 5.0 6.0 7.0
CURRENT (AMPS)
0.0
20.0
40.0
60.0
80.0
Q=0
HEAT
LOAD
(WATTS)
0.00
2.50
5.00
7.50
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
30.0
T=0
T=0
T (C)
T (C)
Hot Side Temperature 27°C
Hot Side Temperature 50°C

Products related to this Datasheet

TEM 30X30X3.91MM
TEM 30X30X3.91MM
TEM 30X30X3.91MM
TEM 30X30X3.91MM