CM35-1.9 Datasheet by Marlow Industries, Inc.

View All Related Products | Download PDF Datasheet
m 03
MI Form 005-0808 Rev. A
DOC # 102-0355 REV H - PAGE 1 OF 2
www.marlow.com
Technical Data Sheet for CM35-1.9
Commercial Module for CATV & SLED Applications
NOMINAL PERFORMANCE IN NITROGEN
Hot Side Temperature (°C)
27
Δ Tmax (°C):
71
Qmax (watts):
5.2
Imax (amps):
1.9
Vmax (vdc):
4.2
AC Resistance (ohms):
1.87
PRODUCT FEATURES
RoHS EU Compliant
Ceramic Material: Aluminum Oxide (AC) or Aluminum
Nitride (AN)
Au flash exterior, suitable for soldering.
Maximum process temperature is 220°C.
Height includes metallization, where applicable, and
excludes tinning.
ORDERING OPTIONS
Model Number
Description
CM35-1.9-01AC
TEM, Top and Base Metallized
Exterior, ALO Ceramics
CM35-1.9-04AC
-01AC, Top and Base Pre-Tinned
w/146°C Solder
CM35-1.9-05AC
-01AC, Top and Base Pre-Tinned
w/138°C Solder
CM35-1.9-06AC
-01AC, Top and Base Pre-Tinned
w/183°C Solder
CM35-1.9-07AC
-01AC, Top and Base Pre-Tinned
w/118°C Solder
CM35-1.9-08AN
TEM, Top and Base Metallized
Exterior, ALN Ceramics
CM35-1.9-09AN
TEM, No Metallized Exterior, ALN
Ceramics
OPERATION CAUTIONS
For maximum reliability, storage and operation below
85°C in a non-condensing environment is recommended.
To minimize thermal stress, use linear/proportional
temperature control or a similar method rather than an
ON/OFF method.
INSTALLATION
Recommended mounting methods: Bonding with thermal
epoxy or soldering with metallized ceramics. For additional
information, please refer to our TEC Installation Guide.
II-VI Marlow Dallas, TX USA
214-340-4900
877-627-5691
marlow.sales@ii-vi.com
Marlow Industries Europe
GmbH - Germany
+49 (0) 6150 5439 - 403
info@marlow-europe.eu
II-VI Japan Inc.
81 43 297 2693 (tel)
center@ii-vi.co.jp
www.ii-vi.co.jp
II-VI Singapore Pte., Ltd.
(65) 6481 8215 (tel)
info@ii-vi.com.sg
Marlow Industries China, II-VI
Technologies Beijing
86-10-643 98226
info@iivibj.com
MAR OW MATERIALS THAT ML [UT Hot Side Temperature 27"C Hot Side Temperature BS‘C :1 r:|(+) Leadwires: 28 AWG. Tin 599 Coated Cu =.:.(.) 12.19 50.8164 I [fCold Side, Tc W 13010.131.70:0-13155:0»13IHHHHHHHIIIIHH.‘ .:1 Hot Side. Th —/ I; ~08AN -09AN -XXAC " www.martow.com
MI Form 005-0808 Rev. A
DOC # 102-0355 REV H - PAGE 2 OF 2
www.marlow.com
TYPICAL PERFORMANCE CURVES
ENVIRONMENT: ONE ATMOSPHERE DRY NITROGEN
For performance information in a vacuum or with hot side temperatures other than 27°C or 85°C, contact one of our Applications Engineers at 877-627-5691.
MECHANICAL CHARACTERISTICS
All dimensions are in millimeters unless otherwise stated.
* NOTE: Dimension is without pre-tinning.
For customer support or general questions please contact a local office or visit our website at www.marlow.com.
Marlow reserves the right to make product changes without notice.
TYPICAL PERFORMANCE TYPICAL PERFORMANCE
Environment : Vacuum Environment : Vacuum
TA (C) : 27 TA (C) : 85
VMAX (VDC) : 4.2 VMAX (VDC) : 5.3
D TMAX (C) : 71 D TMAX (C) : 92
IMAX (amps) : 1.9 IMAX (amps) : 1.8
QMAX (W) : 5.2 QMAX (W) : 6.2
ACR (W) : 1.87 ACR (W) : -
TA = 27°C - Vacuum
0.0
20.0
40.0
60.0
80.0
100.0
0.0 0.4 0.8 1.2 1.6 2.0
DT (°C)
Heat
Load (W)
0.00
1.00
2.00
3.00
4.00
5.00
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0.0 0.4 0.8 1.2 1.6 2.0
Current (amps)
Voltage (VDC)
Q = 0
DT = 0
TA = 85°C - Vacuum
0.0
20.0
40.0
60.0
80.0
100.0
0.0 0.4 0.8 1.2 1.6 2.0
DT (°C)
Heat
Load (W)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0.0 0.4 0.8 1.2 1.6 2.0
Current (amps)
Voltage (VDC)
Q = 0
DT = 0
Hot Side Temperature 27°C
Hot Side Temperature 85°C

Products related to this Datasheet

TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM
TEM 12.19X5.99X1.65MM