F98 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/X(® A mom snow cowwv DC »m \HFP F93 OJ 106 —IE —|§ —|D LEAD FREE EDD A RoHS
54 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Resin-Molded Chip, High CV Undertab
F98 Series – Undertab
FEATURES
Compliant to the RoHS3 directive 2015/863/EU
SMD Face Down Design
fi
100% Surge Current Tested
APPLICATIONS
Smartphone
Mobile Phone
Wireless Module
Hearing Aid
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
U CASE M CASE S CASE
Code EIA Code EIA Metric L W1W2H S1S2
M0603 1608-09 1.60 +0.20
-0.10
(0.063 +0.008
-0.004 )
0.85 +0.20
-0.10
(0.033 +0.008
-0.004 )
0.65±0.10
(0.026±0.004)
0.80±0.10*3
(0.031±0.004)
0.50±0.10
(0.020±0.004)
0.60±0.10
(0.024±0.004)
S0805 2012-09 2.00 +0.20
-0.10
(0.079 +0.008
-0.004 )
1.25 +0.20
-0.10
(0.049 +0.008
-0.004 )
0.90±0.10
(0.035±0.004)
0.80±0.10
(0.031±0.004)
0.50±0.10
(0.020±0.004)
1.00±0.10
(0.039±0.004)
U0402 1106-06 1.10±0.05
(0.043±0.002)
0.60±0.05
(0.024±0.002)
0.35±0.05
(0.014±0.002)
0.55±0.05
(0.022±0.002)
0.30±0.05
(0.012±0.002)
0.50±0.05
(0.020±0.002)
F98
Type
0J
Rated
Voltage
M
Tolerance
M = ±20%
M
Case
Size
See
table
above
Packaging
See Tape & Reel
Packaging Section

Specification Suffix
LZT = Rated temperature 60ºC
AXE = Rated temperature 60ºC and
H dimension 1.0mm Max
106
Capacitance
Code
pF code: 1st two digits
fifi
3rd digit represents multiplier
(number of zeros to follow)
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C or +60°C
Capacitance Tolerance: ±20% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current:
Refer to next page
Provided that:

fi

fi
Termination Finish: 
LEAD-FREE COMPATIBLE
COMPONENT
*3 F980J107MMAAXE: 1.0mm Max.
L
H
W1
W2
S1S2S1
J J s
*Capacitance
Code
Rated Voltage
Code
Rated Voltage
Code
102020
F98 Series
”M A man smur- c
55
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage *Cap Code
μF Code 2.5 (0e) 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V)
0.47 474 U N
1.0 105 M M M S A
2.2 225 M/U M J
4.7 475 U M/U M/U** M S
10 106 U M/U** M S a
15 156 U e
22 226 M/U** M M**/S
33 336 M M M**/S n
47 476 M M M/S S s
68 686 M/S w
100 107 M/S M*4/S A
220 227 S J
Released ratings
*4 (AXE) Rated temperature 60ºC and H dimension 1.0mm Max. Please contact AVX when you need detail spec.
** (LZT) Rated temperature 60ºC. Please contact AVX when you need detail spec.
fi
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF
@ 120Hz
(%)
ESR
@ 100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%) MSL
25ºC 60ºC 85ºC 125ºC
2.5 Volt
F980E476MMA M 47 2.5 1.2 30 4 79 – 71 32 ±30 3
4 Volt
 U 4.7 4 0.5 20 20 27 25 11 ±30 3
 U 10 4 0.8 25 20 27 25 11 ±30 3
 U 15 4 9.0 40 25 24 22 10 ±30 3
 M 22 4 0.9 15 7.5 58 52 23 ±30 3
 U 22 4 25.0 40 20 27 25 11 ±30 3
 M 33 4 1.3 30 4 79 – 71 32 ±30 3
 M 47 4 1.9 40 8 56 – 50 22 ±30 3
 M 68 4 27.2 50 10 50 45 20 ±30 3
 S 68 4 2.7 30 4 106 95 42 ±30 3
 M 100 4 80.0 60 10 50 45 20 ±30 3
 S 100 4 4.0 35 4 106 95 42 ±30 3
 S 220 4 132 80 5 95 85 38 ±30 3
6.3 Volt
F980J475MMA M 4.7 6.3 0.5 20 7.5 58 52 23 ±30 3
F980J475MUA U 4.7 6.3 0.6 20 20 27 25 11 ±30 3
F980J106MMA M 10 6.3 0.6 8 6 65 58 26 ±30 3
F980J106MUALZT U 10 6.3 6.3 30 30 22 20 9 ±30 3
F980J226MMA M 22 6.3 1.4 20 6 65 – 58 26 ±30 3
F980J336MMA M 33 6.3 4.2 35 8 56 – 50 22 ±30 3
F980J476MMA M 47 6.3 29.6 45 10 50 45 20 ±30 3
F980J476MSA S 47 6.3 3.0 25 6 87 – 78 35 ±30 3
F980J107MMAAXE M 100 6.3 126 80 10 50 45 20 ±30 3
F980J107MSA S 100 6.3 63.0 50 8 75 68 30 ±30 3
10 Volt
F981A225MMA M 2.2 10 0.5 6 7.5 58 52 23 ±30 3
F981A225MUA U 2.2 10 0.5 15 15 32 28 13 ±30 3
F981A475MMA M 4.7 10 0.5 6 6 65 58 26 ±30 3
F981A475MUALZT U 4.7 10 4.7 25 25 24 22 10 ±30 3
F981A106MMA M 10 10 1.0 20 7.5 58 52 23 ±30 3
F981A226MMALZT M 22 10 11.0 30 8 56 50 – 22 ±30 3
F981A226MSA S 22 10 2.2 20 4 106 – 95 42 ±30 3
F981A336MMALZT M 33 10 33.0 45 8 56 50 – 22 ±30 3
F981A336MSA S 33 10 3.3 30 6 87 78 35 ±30 3
F981A476MSA S 47 10 9.4 35 5 95 85 38 ±30 3
16 Volt
F981C474MUA U 0.47 16 0.5 6 25 24 22 10 ±20 3
F981C105MMA M 1 16 0.5 6 10 50 45 20 ±30 3
F981C225MMA M 2.2 16 0.5 6 10 50 45 20 ±30 3
F981C475MMA M 4.7 16 0.8 12 12 46 41 18 ±30 3
F981C106MSA S 10 16 1.6 18 4 106 – 95 42 ±30 3
20 Volt
F981D105MMA M 1 20 0.5 6 10 50 45 20 ±30 3
25 Volt
F981E105MMA M 1 25 0.5 8 10 50 45 20 ±30 3
35 Volt
F981V105MSA S 1 35 0.7 20 8 75 68 30 ±30 3
RATINGS & PART NUMBER REFERENCE
*2: Leakage Current

fi
F98 Series
Resin-Molded Chip, High CV Undertab
063021
/.‘.\V/)X“ A mew emu; commw /;.\V/)I(_ |
56 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST F98 series (Temperature range -55ºC to +125ºC)
Condition
Damp Heat
(Steady State)

Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ fi
Leakage Current ................... fi
Temperature Cycles

Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ fi
Leakage Current ................... fi
Resistance to
Soldering Heat
fl
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ fi
Leakage Current ................... fi
Surge


(Not applied to LZT and AXE.)
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ fi
Leakage Current ................... fi
Endurance


Capacitance Change .............Refer to page 60 (*1)
Dissipation Factor ..................fi
Leakage Current ....................fi
Shear Test
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side

neither exfoliation nor its sign at the terminal electrode.
Terminal Strength
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at

fi

F98 Series
Resin-Molded Chip, High CV Undertab
033020
/.‘.\V/)I(” A man snow cowmv CONDUCTIVE CONVENTIONAL POLVMER TANTALUM Tc Serles m I:> F Series ' F38 CATHODE — Conduc‘ive — Mnoz — MnOZ Polymer ANODE + Tamalum + Tantalum + Ni?hium Oxide FIVE CAPACITOR CONSTRUCTION STYLES Undertab TAG microchip Q Conformal Helmetic - ’ 7 + _\4
57
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
F98 Series
Resin-Molded Chip, High CV Undertab
030321

Products related to this Datasheet

CAP TANT 100UF 20% 4V 0805
CAP TANT 47UF 20% 4V 0603
CAP TANT 10UF 20% 10V 0603
CAP TANT 22UF 20% 10V 0603
CAP TANT 47UF 20% 10V 0805
CAP TANT 220UF 20% 4V 0805
CAP TANT 1UF 20% 16V 0603
CAP TANT 4.7UF 20% 4V 0402
CAP TANT 2.2UF 20% 10V 0402
CAP TANT 4.7UF 20% 6.3V 0402
CAP TANT 22UF 20% 4V 0402
CAP TANT 10UF 20% 4V 0402
CAP TANT 68UF 20% 4V 0805
CAP TANT 22UF 20% 4V 0402
CAP TANT 33UF 20% 10V 0805
CAP TANT 33UF 20% 10V 0805
CAP TANT 47UF 20% 6.3V 0603
CAP TANT 68UF 20% 4V 0603
CAP TANT 33UF 20% 10V 0603
CAP TANT 10UF 20% 10V 0603
CAP TANT 22UF 20% 10V 0603
CAP TANT 1UF 20% 25V 0603
CAP TANT 22UF 20% 4V 0603
CAP TANT 10UF 20% 16V 0805
CAP TANT 68UF 20% 4V 0603
CAP TANT 2.2UF 20% 10V 0402
CAP TANT 4.7UF 20% 10V 0603
CAP TANT 1UF 20% 16V 0603
CAP TANT 4.7UF 20% 6.3V 0402
CAP TANT 33UF 20% 10V 0603