F98 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I(® A mom snow coww DC »m \HFP F93 OJ 106 —IE —|§ —|D LEAD FREE EDD A RoHS
58 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Resin-Molded Chip, High CV Undertab
F98 Series – Undertab
FEATURES
Compliant to the RoHS3 directive 2015/863/EU
SMD Face Down Design
Small and Low Profile
100% Surge Current Tested
APPLICATIONS
Smartphone
Mobile Phone
Wireless Module
Hearing Aid
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
U CASE M CASE S CASE
Code EIA Code EIA Metric L W1W2H S1S2
M0603 1608-09 1.60 +0.20
-0.10
(0.063 +0.008
-0.004 )
0.85 +0.20
-0.10
(0.033 +0.008
-0.004 )
0.65±0.10
(0.026±0.004)
0.80±0.10*3
(0.031±0.004)
0.50±0.10
(0.020±0.004)
0.60±0.10
(0.024±0.004)
S0805 2012-09 2.00 +0.20
-0.10
(0.079 +0.008
-0.004 )
1.25 +0.20
-0.10
(0.049 +0.008
-0.004 )
0.90±0.10
(0.035±0.004)
0.80±0.10
(0.031±0.004)
0.50±0.10
(0.020±0.004)
1.00±0.10
(0.039±0.004)
U0402 1106-06 1.10±0.05
(0.043±0.002)
0.60±0.05
(0.024±0.002)
0.35±0.05
(0.014±0.002)
0.55±0.05
(0.022±0.002)
0.30±0.05
(0.012±0.002)
0.50±0.05
(0.020±0.002)
F98
Type
0J
Rated
Voltage
M
Tolerance
M = ±20%
M
Case
Size
See
table
above
Packaging
See Tape & Reel
Packaging Section

Specification Suffix
LZT = Rated temperature 60ºC
AXE = Rated temperature 60ºC and
H dimension 1.0mm Max
106
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C or +60°C
Capacitance Tolerance: ±20% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current:
Refer to next page
Provided that:
After 5 minutes application of rated voltage, leakage current at 85°C or +60°C
10 times or less than 20ºC specified value.
After 5 minutes application of rated voltage, leakage current at 125°C
12.5 times or less than 20ºC specified value.
Termination Finish: M, S case: Gold Plating (standard), U case: Sn-3.5Ag Plating (standard)
LEAD-FREE COMPATIBLE
COMPONENT
*3 F980J107MMAAXE: 1.0mm Max.
L
H
W1
W2
S1S2S1
J J s
*Capacitance
Code
Rated Voltage
Code
Rated Voltage
Code
102020
F98 Series
”M A man snow c
59
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage *Cap Code
μF Code 2.5 (0e) 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V)
0.47 474 U N
1.0 105 M M M S A
2.2 225 M/U M J
4.7 475 U M/U M/U** M S
10 106 U M/U** M S a
15 156 U e
22 226 M/U** M M**/S J
33 336 M M M**/S n
47 476 M M M/S S s
68 686 M/S w
100 107 M/S M*4/S A
220 227 S J
Released ratings
*4 (AXE) Rated temperature 60ºC and H dimension 1.0mm Max. Please contact AVX when you need detail spec.
** (LZT) Rated temperature 60ºC. Please contact AVX when you need detail spec.
Please contact to your local AVX sales office when these series are being designed in your application.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF
@ 120Hz
(%)
ESR
@ 100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%) MSL
25ºC 60ºC 85ºC 125ºC
2.5 Volt
F980E476MMA M 47 2.5 1.2 30 4 79 – 71 32 ±30 3
4 Volt
F980G475MUA U 4.7 4 0.5 20 20 27 25 11 ±30 3
F980G106MUA U 10 4 0.8 25 20 27 25 11 ±30 3
F980G156MUA U 15 4 9.0 40 25 24 22 10 ±30 3
F980G226MMA M 22 4 0.9 15 7.5 58 52 23 ±30 3
F980G226MUALZT U 22 4 25.0 40 20 27 25 11 ±30 3
F980G336MMA M 33 4 1.3 30 4 79 – 71 32 ±30 3
F980G476MMA M 47 4 1.9 40 8 56 – 50 22 ±30 3
F980G686MMA M 68 4 27.2 50 10 50 45 20 ±30 3
F980G686MSA S 68 4 2.7 30 4 106 95 42 ±30 3
F980G107MMA M 100 4 80.0 60 10 50 45 20 ±30 3
F980G107MSA S 100 4 4.0 35 4 106 – 95 42 ±30 3
F980G227MSA S 220 4 132 80 5 95 85 38 ±30 3
6.3 Volt
F980J475MMA M 4.7 6.3 0.5 20 7.5 58 52 23 ±30 3
F980J475MUA U 4.7 6.3 0.6 20 20 27 25 11 ±30 3
F980J106MMA M 10 6.3 0.6 8 6 65 58 26 ±30 3
F980J106MUALZT U 10 6.3 6.3 30 30 22 20 9 ±30 3
F980J226MMA M 22 6.3 1.4 20 6 65 – 58 26 ±30 3
F980J336MMA M 33 6.3 4.2 35 8 56 – 50 22 ±30 3
F980J476MMA M 47 6.3 29.6 45 10 50 45 20 ±30 3
F980J476MSA S 47 6.3 3.0 25 6 87 – 78 35 ±30 3
F980J107MMAAXE M 100 6.3 126 80 10 50 45 20 ±30 3
F980J107MSA S 100 6.3 63.0 50 8 75 – 68 30 ±30 3
10 Volt
F981A225MMA M 2.2 10 0.5 6 7.5 58 52 23 ±30 3
F981A225MUA U 2.2 10 0.5 15 15 32 28 13 ±30 3
F981A475MMA M 4.7 10 0.5 6 6 65 58 26 ±30 3
F981A475MUALZT U 4.7 10 4.7 25 25 24 22 10 ±30 3
F981A106MMA M 10 10 1.0 20 7.5 58 52 23 ±30 3
F981A226MMALZT M 22 10 11.0 30 8 56 50 – 22 ±30 3
F981A226MSA S 22 10 2.2 20 4 106 95 42 ±30 3
F981A336MMALZT M 33 10 33.0 45 8 56 50 – 22 ±30 3
F981A336MSA S 33 10 3.3 30 6 87 – 78 35 ±30 3
F981A476MSA S 47 10 9.4 35 5 95 – 85 38 ±30 3
16 Volt
F981C474MUA U 0.47 16 0.5 6 25 24 22 10 ±20 3
F981C105MMA M 1 16 0.5 6 10 50 45 20 ±30 3
F981C225MMA M 2.2 16 0.5 6 10 50 45 20 ±30 3
F981C475MMA M 4.7 16 0.8 12 12 46 41 18 ±30 3
F981C106MSA S 10 16 1.6 18 4 106 95 42 ±30 3
20 Volt
F981D105MMA M 1 20 0.5 6 10 50 45 20 ±30 3
25 Volt
F981E105MMA M 1 25 0.5 8 10 50 45 20 ±30 3
35 Volt
F981V105MSA S 1 35 0.7 20 8 75 68 30 ±30 3
RATINGS & PART NUMBER REFERENCE
*2: Leakage Current
After 5 minute’s application of rated voltage, leakage current at 20ºC.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
F98 Series
Resin-Molded Chip, High CV Undertab
033020
/A\V/)I(“ A mew emu; commw /;.\V/)I(_ |
60 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST F98 series (Temperature range -55ºC to +125ºC)
Condition
Damp Heat
(Steady State)
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current ................... 200% or less of initial specified value
Temperature Cycles
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current ................... 200% or less of initial specified value
Resistance to
Soldering Heat
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current ................... Initial specified value or less
Surge
After application of surge in series with a 1kΩ resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
(Not applied to LZT and AXE.)
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current ................... 200% or less of initial specified value
Endurance
After 1000 hours’ application of rated voltage in series with a 3Ω resistor at 85°C or +60°C,
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change .............Refer to page 60 (*1)
Dissipation Factor ..................150% or less of initial specified value
Leakage Current ....................200% or less of initial specified value
Shear Test
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side
body which has no electrode and has been soldered beforehand on a substrate, there shall be found
neither exfoliation nor its sign at the terminal electrode.
Terminal Strength
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength
is applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
F98 Series
Resin-Molded Chip, High CV Undertab
033020
/.‘.\V/)I(” A man snow cowmv
61
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
TMJ
professional
low DCL
TRJ
professional
TAJ
auto *T/*U
THH
230°C Hermetic
F91-AJ6
auto
TPS
auto *T / *U
F97
professional
TPS
F98-AS1
undertab, fused
F93-BE
low DCL
TAJ
Low Profile
TLJ TLC
microchip
TLN
undertab
F91 F93
F92
F98
undertab
TAC
microchip
F97-HT3
13C auto
F9H
150°C auto
THJ
200°C
THJ
175°C auto
TRM
low DCL
multianode
F93-AJ6
auto
TPC
microchip
TAJ
TPM
multianode
F98-AJ6
auto
FIVE CAPACITOR CONSTRUCTION STYLES
TACmicrochip®ConformalUndertabJ-lead Hermetic
CONDUCTIVE
POLYMER
TC Series
T Cx
F Series
F38
CONVENTIONAL
TANTALUM
T Series
T xx
F Series
F xx
NIOBIUM
OXIDE
N Series
N xx
CATHODE conductive
polymer
MnO2MnO2
Ta2O5Ta2O5Nb2O5
Tantalum Tantalum Niobium
Oxide
DIELECTRIC
ANODE
– –
+ + +
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
F98 Series
Resin-Molded Chip, High CV Undertab
033020

Products related to this Datasheet

CAP TANT 10UF 20% 10V 0603
CAP TANT 10UF 20% 4V 0402
CAP TANT 22UF 20% 6.3V 0603
CAP TANT 4.7UF 20% 10V 0603
CAP TANT 4.7UF 20% 10V 0402
CAP TANT 1UF 20% 25V 0603
CAP TANT 47UF 20% 6.3V 0603
CAP TANT 10UF 20% 6.3V 0402
CAP TANT 4.7UF 20% 4V 0402
CAP TANT 2.2UF 20% 10V 0402
CAP TANT 1UF 20% 20V 0603
CAP TANT 33UF 20% 4V 0603
CAP TANT 33UF 20% 10V 0805
CAP TANT 22UF 20% 10V 0603
CAP TANT 22UF 20% 10V 0603
CAP TANT 4.7UF 20% 6.3V 0402
CAP TANT 4.7UF 20% 4V 0402
CAP TANT 33UF 20% 10V 0805
CAP TANT 22UF 20% 4V 0402
CAP TANT 33UF 20% 4V 0603
CAP TANT 10UF 20% 6.3V 0402
CAP TANT 4.7UF 20% 6.3V 0603
CAP TANT 2.2UF 20% 16V 0603
CAP TANT 68UF 20% 4V 0805
CAP TANT 1UF 20% 16V 0603
CAP TANT 1UF 20% 20V 0603
CAP TANT 68UF 20% 4V 0603
CAP TANT 1UF 20% 35V 0805
CAP TANT 33UF 20% 6.3V 0603
CAP TANT 2.2UF 20% 10V 0603