QBHP684E-UVyyyyS Series Datasheet by QT Brightek (QTB)

View All Related Products | Download PDF Datasheet
[HBRIGHTEK
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 1 of 11
Version# 1.2
QT-Brightek High Power Series
3W High Power UV LED
Part No.: QBHP684E-UVXXXYS Series
Y: Viewing Angle
XXX: UV Wavelength
S: 500mA
[HBRIGHTEK
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 2 of 11
Version# 1.2
Table of Contents:
Introduction ........................................................................................................................................... 3
Electrical / Optical Characteristic (Ta=25 oC) ........................................................................................ 4
Absolute Maximum Rating .................................................................................................................... 4
Characteristic Curves ............................................................................................................................ 6
IR Reflow Soldering Profile ................................................................................................................... 7
Packing ................................................................................................................................................. 8
Labeling ................................................................................................................................................ 9
Caution ................................................................................................................................................. 9
Ordering Information ........................................................................................................................... 10
Revision History .................................................................................................................................. 11
Disclaimer ........................................................................................................................................... 11
[HBRIGHTEK 35 35 fl H (+)
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 3 of 11
Version# 1.2
Introduction
Feature:
3W High Power UV LED
Clear Lens
Packed in tape and reel
ESD rating: 8KV (HBM)
Viewing Angle: A=60°, B=120°
Description:
This 3W high power UV LED has compact size of 3.5
x 3.5mm. It is ideal for various UV applications.
Application:
UV curing
UV marking
Purification
Inspection
Sterilization and Disinfection
Certification & Compliance:
TS16949
ISO9001
RoHS Compliant
Outline Dimensions:
CHBRIGHTEK 0.6} 3.5 33 273 13 (—) ‘ E+) TOP (0 TST (o TsoL (0
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 4 of 11
Version# 1.2
Units: mm / tolerance = +/-0.2mm
Electrical / Optical Characteristic (Ta=25 oC)
Part Number
Color
VF (V)
λp (nm)
Po (mW)
Min.
Typ.
Max.
Min.
Typ.
Max.
Min.
Typ.
Max.
QBHP684E-UV365AS
UV
3.0
3.4
3.8
365
367
370
420
550
700
QBHP684E-UV365BS
QBHP684E-UV385AS
3.0
3.4
3.8
380
385
390
700
850
1000
QBHP684E-UV385BS
QBHP684E-UV395AS
3.0
3.4
3.8
390
395
400
700
850
1000
QBHP684E-UV395BS
QBHP684E-UV405AS
3.0
3.4
3.8
400
405
410
700
850
1000
QBHP684E-UV405BS
Absolute Maximum Rating
Material
Pd (W)
IF (mA)
IFP (mA)*
VR (V)
TOP (oC)
TST (oC)
TSOL (oC)
InGaN
2.8
700
1000
5
-40 to +80
-40 to +100
260
*Duty 1/10 @ 10ms Pulse Width
[HBRIGHTEK F F
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 5 of 11
Version# 1.2
Forward Voltage VF @ IF=500mA
Bin
Min.
Max.
Unit
A
3.0
3.2
V
B
3.2
3.4
C
3.4
3.6
D
3.6
3.8
Radiometric Power PO for UV365S @ IF=500mA
Bin
Min.
Max.
Unit
A4
420
460
mW
A5
460
500
A6
500
540
A7
540
580
A8
580
620
A9
620
660
B1
660
700
Radiometric Power PO for UV385S, UV395S & UV405S @ IF=500mA
Bin
Min.
Max.
Unit
B2
700
740
mW
B3
740
780
B4
780
820
B5
820
860
B6
860
900
B7
900
1000
Tolerance of measurement of forward voltage: ±0.1V
Tolerance of measurement of Radiometric Power: ±50mW
Tolerance of measurement of dominant wavelength: ±2nm
CHBRIGHTEK e .m‘ o‘ w m' w w 50' w m- w' 90' an 1.: __ a. —- as -- a. '02 no 325 350 375 400 425 450 Wavelength (nm) 475
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 6 of 11
Version# 1.2
Characteristic Curves
A=60°
B=120°
CHBRIGHTEK Lead Free solder [um pcmluru I) so 100 Tm“ A50 19') :50 {‘3‘} 50 1.30 6D 1 20 .60 .65 .50 — 7 ‘40 fl 7 :— W / 1:2 + 3.30 :: 7/ / 320 1.65 “f0 é + 4 .40 I .40 I '40 ‘50 fi 320 3.30 RECOMMENDED STENCIL PATTERN RECOMMENDED pcs SOLDER PAD (HAICHED AREA Is OPENING) § Suggest stencil t =0,12 mm
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 7 of 11
Version# 1.2
IR Reflow Soldering Profile
Recommended Soldering Pad:
Unit: mm
CHBRIGHTEK 1 75i0 IO 4.00iO.IO 8.00iO‘IO 2 OO+O 05 + fiw. 50:31“ 00 I I I o I I +I » O > 9 I ' I I I \—m 50mm UserFeedDiIedionfi— END , y , , CATHODE SIDE- . / START ooooooo‘ pooooooooo' pooooooaoaoocoaoo( ooooo EIIEIIEEI‘EIEIEEEI.‘ EEEEDEEIEIEIYIEIIE I I I I I ANODE SIDE+ \ J \, J , TraiIer 160mm (min) of Loaded PockeIs Leader 400mm (min) of empty puckes sealed (500 or 1000 pcs) emmy pockets sealed wiIhtane _ . wIIIItapg . > IISEK [[[ll “REGION mum) um
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 8 of 11
Version# 1.2
Packing
Tape and Reel:
CHBRIGHTEK ® QT-Brightek 9 Part No: Customer P/N Item: Q'tv: Vf: Iv: WI: Date: Made in Taiwan ACAUTION 'ThlS UV LED during operation radiates Intense UV light a Do not look directly into the UV light during operation oflhe device This can be harmful to the eyes even for brief period due to the inlense UV light -l1\iiewmg the UV light is necessary, please use UV filtered glasses to avoid damage Dylhe UV light - lfthe UV LED in your product might be viewed direclly, please affix a cannon label 10 your producl to that effecl Avold direct eye exposure to UV llght Keep out 0! reach of children
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 9 of 11
Version# 1.2
Labeling
Caution
[HBRIGHTEK
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 10 of 11
Version# 1.2
Ordering Information
Part #
Orderable Part #
Spec Range
Quantity per reel
QBHP684E-UV365AS
QBHP684E-UV365AS
Po=550mW typ. @ IF=500mA,
λp=365nm to 370nm
500 units
QBHP684E-UV365BS
QBHP684E-UV365BS
1000 units
QBHP684E-UV385AS
QBHP684E-UV385AS
Po=850mW typ. @ IF=500mA,
λp=380nm to 390nm
500 units
QBHP684E-UV385BS
QBHP684E-UV385BS
1000 units
QBHP684E-UV395AS
QBHP684E-UV395AS
Po=850mW typ. @ IF=500mA,
λp=390nm to 400nm
500 units
QBHP684E-UV395BS
QBHP684E-UV395BS
1000 units
QBHP684E-UV405AS
QBHP684E-UV405AS
Po=850mW typ. @ IF=500mA,
λp=400nm to 410nm
500 units
QBHP684E-UV405BS
QBHP684E-UV405BS
1000 units
[HBRIGHTEK
QBHP684E-UVXXXYS_series 3W High Power UV LED
---------------------------------------------------------------------------------------------------------------------------------------
Product: QBHP684E-UVXXXYS_series
Date: February 03, 2017
Page 11 of 11
Version# 1.2
Revision History
Description:
Revision #
Revision Date
New Release of QBHP684E-UVXXXYS_series
V1.0
02/01/2016
Update VF binning and dimension drawing
V1.1
08/16/2016
Update radiometric power binning
V1.2
02/03/2017
Disclaimer
QT-BRIGHTEK reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. QT-BRIGHTEK does not assume any liability arising out of the
application or use of any product or circuit described herein; neither does it convey any license under
its patent rights, nor the rights of others.
Life Support Policy
QT-BRIGHTEK’s products are not authorized for use as critical components in life support devices or
systems without the express written approval of QT-BRIGHTEK. As used herein:
1. Life support devices or systems are devices or systems which, (a) are intended for surgical implant
into the body, or (b) support or sustain life, and (c) whose failure to perform when properly used in
accordance with instructions for use provided in the labeling, can be reasonably expected to result in
a significant injury of the user.
2. A critical component in any component of a life support device or system whose failure to perform
can be reasonably expected to cause the failure of the life support device or system, or to affect its
safety or effectiveness.

Products related to this Datasheet

LED UV 395NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 405NM 700MA SMD
LED UV 405NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 395NM 700MA SMD
LED UV 405NM 700MA SMD
LED UV 405NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 395NM 700MA SMD
LED UV 395NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 367NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 385NM 700MA SMD
LED UV 395NM 700MA SMD
LED UV 395NM 700MA SMD
LED UV 405NM 700MA SMD
LED UV 405NM 700MA SMD