C94-M8P Summary Datasheet by U-Blox

View All Related Products | Download PDF Datasheet
ll mnmm mlu‘alm 50mm Amenrva cwme‘wv 5“ mm Anxtnna mnneclbr
Objective Specification
C94-M8P
u-blox RTK application board package
Product description
The C94-M8P application board allows efficient integration and
evaluation of NEO-M8P, u-blox’s M8 high precision positioning
module.
The NEO-M8P module series introduces the concept of a "Rover"
and a "Base Station", bringing RTK technology to u-blox’s product
portfolio. By using a data stream from the base station, the rover
can output its relative position with stunning cm-level accuracy in
clear sky environments.
The C94-M8P application board integrates NEO-M8P-2 module
with both base station and rover functionality. The C94-M8P
includes a UHF radio link, allowing for easy setup and fast
prototyping. The board also provides connector pins for u-blox
C027 and other application boards, enabling communication
alternatives using u-blox cellular and short-range technologies.
Highlights
• Based on u-blox NEO-M8P-2 module
• Application board for professional prototyping
• Easy integration of RTK high accuracy solutions
• Base and rover functionality
Integrated radio link
Support
Legal Notice
u-blox reserves all rights to this document and the information contained herein. Products, names, logos
and designs described herein may in whole or in part be subject to intellectual property rights. Reproduc-
tion, use, modification or disclosure to third parties of this document or any part thereof without the
express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either express or implied, is
made in relation to the accuracy, reliability, fitness for a particular purpose or content of this document. This
document may be revised by u-blox at any time. For most recent documents, please visit www.u-blox.com.
Copyright © 2017, u-blox AG
Supported external communication
C027-C20/U20/G35 Application board for cellular communication
Interfaces
RS232 serial interface to radio module
USB micro USB port for GNSS data and power supply
UART pins for UART communication (e.g. C027), 3.3 V
Antennas SMA connector for GNSS and UHF antennas
Power supply USB, 5 V
Battery (5.05 mm pitch 2-pin), 3.7 V - 20 V
LED RTK status and Timepulse
Protocols NMEA, UBX binary, RTCM
UBX-15024894 - R04
Contact us
For contact information, see www.u-blox.com/contact-us.
Advance Information
C94-M8P application board
Block diagram
Features
Receiver NEO-M8P-2 GNSS module with support for
both active and passive antennas
Radio link UHF operation in the license free bands. See
product variants.
Product variants
The product variants come with UHF operation on license free
bands, for specified regions.
C94-M8P-1 China (433 MHz)
C94-M8P-2 USA and Canada (915 MHz)
C94-M8P-3 Europe (433 MHz)
C94-M8P-4 Japan (920 MHz)
Application board package
The application board package includes
• 2 application boards (both with NEO-M8P-2)
• 2 external UHF antennas
• 2 external active GNSS antennas
• 2 antenna ground planes
• 2 micro-USB cables
Deliverable
C94-M8P board schematic available on request

Products related to this Datasheet

NEO-M8P APPLICATION BOARD
C94-M8P APPLICATION BOARD PACKAG