CZRB5338B-HF - CZRB5388B-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
yyyyyyyyyyyyyyyyy
Voltage: 5.1V to 200V
Power: 5 W
RoHS Device
CZRB5338B-HF Thru. CZRB5388B-HF
(1) TL = Lead temperature at 3/8” (9.5mm) from body.
Features
- Low leakage
- Built-in strain relief
- Low inductance
- Glass passivated chip
- High peak reverse power dissipation
- For use in stabilizing and clipping with
with high power rating.
Mechanical data
- Case: Molded plastic
- Epoxy: UL 94V-0 rate flame retardant
- Polarity: Color band denotes cathode end.
- Lead: Solderable per MIL-STD-202,
method 208 guranteed.
- Mounting position: Any
Halogen Free
Note:
Circuit diagram
SMD Zener Diode
Page 1
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Parameter Symbol Value Unit
1.2 V
VF
Maximum forward voltage at IF = 200 mA
5.0 W
PD
DC Power dissipation at TL = 50°C (Note 1)
Maximum Ratings (TA=25°C unless otherwise noted)
Storange temperature range -55 to +150
Junction temperature range -55 to +150 °C
TJ
TSTG °C
SMB/DO-214AA
0.087(2.20)
0.077(1.96)
0.155(3.94)
0.130(3.30)
0.191(4.85)
0.171(4.35)
0.012(0.30)
0.006(0.15)
0.096(2.44)
0.083(2.13)
0.060(1.52)
0.030(0.75)
0.008(0.20)
0.001(0.02)
0.216(5.50)
0.201(5.10)
Dimensions in inches and (millimeter)
yyyyyyyyyyyyyyyyy
Rating and Characteristics Curves ( CZRB5338B-HF Thru CZRB5388B-HF )
Pulse Width, PW (ms)
110 100 1000
1
10
100
Lead Temperature, TL (°C)
Max. Power dissipation, PD (W)
025 50 100 150 175
0.0
3.0
5.0
75 125
1.0
2.0
4.0
1
100
10010
10
0
20
10
30
40
Fig.1 - Power Temperature
Derating Curve
Fig.2 - Temperature Coefficients
v.s. Zener Voltage
Zener Voltage, VZ (V)
Temperature Coefficient, ΘVZ (mV/°C)
Range
Junction to Lead Thermal
(°C/W)Resistance,
Fig.3 - Typical Thermal Resistance
v.s. Lead Length
Lead Length to Heatsink, L (inches)
0 0.2 0.4 0.8 1.00.90.7
0.3
0.1 0.5 0.6
Fig.4 - Maximum Surge Power
Peak Surge Power, (W)
Fig.5 - Typical Thermal Response L, Lead Length=3/8inch
100
Junction to Lead Triensient Resistance
10
ΘJL(t,D), (°C/W)
1
0.1
0.10.01 0.001 1 10 100
Time, t , (s)
Single pulse ΔTJL-ΘJL(t)Ppk
Note: Below 0.1 second, Thermal
D=0.5
5
1
D=0.2
D=0.1
D=0.0
=0.0
0
=
D
D
SMD Zener Diode
Page 2
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Comchip mu am. Sun :hu
SMD Zener Diode
Page 3
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Electrical Characteristics (TA=25°C unless otherwise noted)
(1) The type number listed have a standard tolerance on th nominal zener voltage of ± 5%.
(2) The reverse surge current is a non-repetitive,8.3ms pulse width square wave or equivalent sine-wave
superimposed on IZT per JEDEC Method.
Marking
Code
Part Number
VZ @ IZT
(Ω)
ZZT @ IZT IR @ VR
Maximum Maximum Reverse
Leakage Current
IZT
(V) (mA) (Ω)
ZZK @ IZK IZK
(mA)
Zener Impedance
(µA) (V)
Zener Voltage
Nominal
CZRB5338B-HF 5.1 240 1.5 400 11.0 1.0 338B
CZRB5339B-HF 5.6 220 1.0 400 11.0 2.0 339B
CZRB5340B-HF 6.0 200 1.0 300 11.0 3.0 340B
CZRB5341B-HF 6.2 200 1.0 200 11.0 3.0 341B
CZRB5343B-HF 7.5 175 1.5 200 110.0 5.7 343B
CZRB5342B-HF 6.8 175 1.0 200 110.0 5.2 342B
CZRB5344B-HF
8.2 150 1.5 200 110.0 6.2 344B
CZRB5345B-HF 8.7 150 2.0 200 110.0 6.6 345B
CZRB5346B-HF 9.1 150 2.0 150 17.5 6.9 346B
CZRB5347B-HF 10.0 125 2.0 125 15.0 7.6 347B
CZRB5348B-HF 11.0 125 2.5 125 15.0 8.4 348B
CZRB5349B-HF 12.0 100 2.5 125 12.0 9.1 349B
CZRB5350B-HF 13.0 100 2.5 100 11.0 9.9 350B
CZRB5351B-HF 14.0 100 2.5 75 11.0 10.6 351B
CZRB5353B-HF 16.0 75 2.5 75 11.0 12.2 353B
CZRB5352B-HF 15.0 75 2.5 75 11.0 11.5 352B
CZRB5354B-HF 17.0 70 2.5 75 10.5 12.9 354B
CZRB5355B-HF 18.0 65 2.5 75 10.5 13.7 355B
CZRB5356B-HF 19.0 65 3.0 75 10.5 14.4 356B
CZRB5357B-HF 20.0 65 3.0 75 10.5 15.2 357B
CZRB5358B-HF 22.0 50 3.5 75 10.5 16.7 358B
CZRB5359B-HF 24.0 50 3.5 100 10.5 18.2 359B
CZRB5360B-HF 25.0 50 4.0 110 10.5 19.0 360B
CZRB5361B-HF 27.0 50 5.0 120 10.5 20.6 361B
CZRB5362B-HF 28.0 50 6.0 130 10.5 21.2 362B
CZRB5363B-HF 30.0 40 8.0 140 10.5 22.8 363B
Notes:
Comchip mu am. Sun :hu
SMD Zener Diode
Page 4
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Notes:
(1) The type number listed have a standard tolerance on th nominal zener voltage of ± 5%.
(2) The reverse surge current is a non-repetitive,8.3ms pulse width square wave or equivalent sine-wave
superimposed on IZT per JEDEC Method.
Marking
Code
Part Number
VZ @ IZT
(Ω)
ZZT @ IZT IR @ VR
Maximum Maximum Reverse
Leakage Current
IZT
(V) (mA) (Ω)
ZZK @ IZK IZK
(mA)
Zener Impedance
(µA) (V)
Zener Voltage
Nominal
33.0 40 10.0 150 10.5 25.1 364B
36.0 30 11.0 160 10.5 27.4 365B
39.0 30 14.0 170 10.5 29.7 366B
43 30 20 190 10.5 32.7 367B
47 25 25 210 10.5 35.8 368B
51 25 27 230 10.5 38.8 369B
56 20 35 280 10.5 42.6 370B
60 20 40 350 10.5 42.5 371B
62
20
42 400 10.5 47.1 372B
75 20 45 620 10.5 56.0 374B
68 20 44 500 10.5 51.7 373B
82 15 65 720 10.5 62.2 375B
87 15 75 760 10.5 66.0 376B
91 15 75 760 10.5 69.2 377B
100 12 90 800 10.5 76.0 378B
110 12 125 1000 10.5 83.6 379B
120 10 170 1150 10.5 91.2 380B
130 10 190 1250 10.5 98.8 381B
140
8
230 1500 10.5 106.0 382B
160 8 350 1650 10.5 122.0 384B
150 8 330 1500 10.5 114.0 383B
170 8 380 1750 10.5 129.0 385B
180 5430 1750 10.5 137.0 386B
190 5450 1850 10.5 144.0 387B
200 5480 1850 10.5 152.0 388B
CZRB5369B-HF
CZRB5368B-HF
CZRB5370B-HF
CZRB5371B-HF
CZRB5372B-HF
CZRB5373B-HF
CZRB5374B-HF
CZRB5375B-HF
CZRB5376B-HF
CZRB5377B-HF
CZRB5379B-HF
CZRB5378B-HF
CZRB5380B-HF
CZRB5381B-HF
CZRB5382B-HF
CZRB5383B-HF
CZRB5384B-HF
CZRB5385B-HF
CZRB5386B-HF
CZRB5387B-HF
CZRB5388B-HF
CZRB5364B-HF
CZRB5365B-HF
CZRB5366B-HF
CZRB5367B-HF
Electrical Characteristics (TA=25°C unless otherwise noted)
SMD Zener Diode
Page 5
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
o
120
D1
D2
D
W1
T
C
Reel Taping Specification
Index hole
d
E
F
B W
P
P0
P1
A
B C dD D2D1
SYMBOL
(mm)
(inch) 1.969 MIN.
1.55 ± 0.10 50.00 MIN. 13.00 ± 0.20
330.00 ± 2.00
0.061 ± 0.004 12.99 ± 0.079 0.512 ± 0.008
3.67 ± 0.10
0.144 ± 0.004
5.69 ± 0.10
0.224 ± 0.004
2.67 ± 0.10
0.105 ± 0.004
DO-214AA
(SMB)
8.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05
SYMBOL
(mm)
(inch) 0.016 ( )MAX
0.315± 0.004 0.157 ± 0.004 0.079 ± 0.002
E F P P0P1W
1.75 ± 0.10
0.069 ± 0.004
5.50 ± 0.05
0.217 ± 0.002
12.00 ± 0.30
0.472 ± 0.012
t
18.40 ( )MAX
0.724 ( )MAX
W1
0.40 ( )MAX
DO-214AA
(SMB)
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
A
ssssssssssssssssss
SMD Zener Diode
Page 6
REV:A
QW-JZ008
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Marking Code
XXX
1. XXX :Marking code (see Page.3~4)
: Cathod Band2.
Standard Packaging
Case Type
3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
(SMB)
DO-214AA
D
C
B
A
(inch)
0.220
0.085 MAX
0.060 MIN
0.086 MIN
DO-214AA(SMB)
Suggested PAD Layout
SIZE
(mm)
5.60
2.16 MAX
1.52 MIN
2.18 MIN
B
C
D
A

Products related to this Datasheet

DIODE ZENER 16V 5W SMB
DIODE ZENER 5.1V 5W SMB
DIODE ZENER 5.6V 5W SMB
DIODE ZENER 7.5V 5W SMB
DIODE ZENER 27V 5W SMB
DIODE ZENER 33V 5W SMB
DIODE ZENER 39V 5W SMB
DIODE ZENER 36V 5W SMB
ZENER 5W 12V SMB/DO-214AA ROHS H
DIODE ZENER 39V 5W SMB
DIODE ZENER 5.6V 5W SMB
DIODE ZENER 13V 5W SMB
DIODE ZENER 20V 5W SMB
DIODE ZENER 18V 5W SMB
DIODE ZENER 24V 5W SMB
DIODE ZENER 56V 5W SMB
DIODE ZENER 6.8V 5W SMB
DIODE ZENER 7.5V 5W SMB
DIODE ZENER 15V 5W SMB
DIODE ZENER 9.1V 5W SMB
DIODE ZENER 75V 5W SMB
DIODE ZENER 33V 5W SMB
DIODE ZENER 16V 5W SMB
DIODE ZENER 6V 5W SMB
DIODE ZENER 8.2V 5W SMB
DIODE ZENER 10V 5W SMB
DIODE ZENER 51V 5W SMB
DIODE ZENER 91V 5W SMB
DIODE ZENER 22V 5W SMB
DIODE ZENER 27V 5W SMB