TQC Series, Size B Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Tantalum Solid Capacitors
R.Cap. code
Lot. No.
R. Voltage code
Polarity marking(+)
SW1
H
L
W
S
Surface Mount Type
Series : TQC
Size : B
● High voltage (35 V.DC max.)
● RoHS compliance, Halogen free
Features
Characteristics list
Size code B15 B2
Category temperature range
–55 °C to +105 °C
Rated voltage range 35 V.DC 16 V.DC to 35 V.DC
Category voltage range 35 V.DC 16 V.DC to 35 V.DC
Rated capacitance range 2.7 µF 3.9 µF to 33 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d)Please see the attached characteristics list
Surge voltage (V.DC) Rated voltage × 1.15
Endurance
+105 °C, 2000 h (16TQC33MYFB : 1000 h), rated voltage applied
Capacitance change
Within ±20 % of the initial value
tan d< 1.5 times of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 500 h, No-applied voltage
Capacitance change
Within +40 %, −20 % of the initial value
tan d< 1.5 times of the initial limit
DC leakage current < 3 times of the initial limit
Size code L±0.2 W±0.2 H±0.1 S±0.2 W1±0.1
B15 3.5 2.8 1.4 0.8 2.2
B2 3.5 2.8 1.9 0.8 2.2
R. Voltage (V.DC)
16 20 25 35
Code CDE V
R. Cap. (F) 2.7 3.9 5.6 8.2 10 15 22 33
Code L6 Q6 U6 Y6 A7 E7 J7 N7
Series
Rated
voltage
(V.DC)
Rated
temp.
(°C)
Category
voltage
(V.DC)
Category
temp.
(°C)
Rated
capacitance
(µF)
Case size (mm)
Size
code
Specifications Standard
LWH
Ripple
✽1
current
(mAr.m.s.)
ESR ✽2
(mΩ max.)
tan d ✽3LC ✽4
(µA) Part number
Min.
Packaging Q'ty
(pcs)
TQC
16
105 16.0 105 10 3.5 2.8 1.9
B2
800 100 0.10 48.0
16TQC10M
2000
105 16.0 105 15 3.5 2.8 1.9 1000 90 0.10 72.0
16TQC15M
2000
105 16.0 105 33 3.5 2.8 1.9 1000 90 0.10 158.4
16TQC33MYFB
2000
20 105 20.0 105 8.2 3.5 2.8 1.9 800 100 0.10 49.2
20TQC8R2M
2000
105 20.0 105 22 3.5 2.8 1.9 1100 90 0.10 132.0
20TQC22MYFB
2000
25 105 25.0 105 5.6 3.5 2.8 1.9 800 100 0.10 42.0
25TQC5R6M
2000
105 25.0 105 15 3.5 2.8 1.9 900 100 0.10 112.5
25TQC15MYFB
2000
35 105 35.0 105 2.7 3.5 2.8 1.4 B15 800 300 0.10 47.3
35TQC2R7MYF
2000
105 35.0 105 3.9 3.5 2.8 1.9 B2 500 400 0.10 40.9
35TQC3R9MYF
2000
✽1 Ripple current (100 kHz/ +105 °C ), ✽2 ESR (100 kHz/+20 °C) ✽3 tan d (120 Hz/+20 °C) ✽4 After 5 minutes
◆ Please refer to each page in this catarog for “Reflow conditions” and “Taping specifications”.
Unit : mm
Marking Dimensions (not to scale)
✽ Externals of fi gure are the reference.
Specifi cations
Nov. 201501

NEW
NEW
Products related to this Datasheet
CAP TANT POLY 33UF 25V 2917
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 150UF 16V 2917
CAP TANT POLY 15UF 25V 1411
CAP TANT POLY 10UF 35V 2917
CAP TANT POLY 5.6UF 25V 1411
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 10UF 35V 2917
CAP TANT POLY 33UF 25V 2917
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 15UF 25V 1411
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 3.9UF 35V 1411
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 15UF 25V 1411
CAP TANT POLY 33UF 25V 2917
CAP TANT POLY 15UF 25V 2917
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 5.6UF 25V 1411
CAP TANT POLY 10UF 35V 2917
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 5.6UF 25V 1411
CAP TANT POLY 10UF 35V 2917
CAP TANT POLY 3.9UF 35V 1411
CAP TANT POLY 22UF 25V 2917
CAP TANT POLY 10UF 35V 2917