CPC1966YX6 Datasheet by IXYS Integrated Circuits Division

View All Related Products | Download PDF Datasheet
® (nus.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
DS-CPC1966YX6-R01 1
CPC1966YX6
Rapid Turn-On
AC Power Switch
Part # Description
CPC1966YX6 4-Pin (8-Pin Body) SIP (25/Tube)
Parameter Rating Units
AC Operating Voltage 20 - 240 Vrms
Load Current 3 Arms
On-State Voltage Drop 1.1 VP (at IL = 2AP)
Blocking Voltage 600 VP
Applications
Features
Description
Ordering Information
Pin Configuration
Lighting
HVAC (Heating, Ventilation, Air Conditioning)
Programmable Control
Process Control
Power Control Panels
Remote Switching
Gas Pump Electronics
Contactors
Large Relays
Solenoids
Motors
Heaters
Load Current up to 3Arms
600VP Blocking Voltage
High Surge Current: 30A
Rapid Turn-On (Non-Zero-Cross Turn-On)
5mA Sensitivity
Creepage Distance: 0.125" on Output Pins
DC Control, AC Output
Optically Isolated
TTL and CMOS Compatible
Low EMI and RFI Generation
High Noise Immunity
Machine Insertable, Wave Solderable
CPC1966YX6 is an AC Solid State Switch utilizing
dual power SCR outputs. This device features Rapid
Turn-On (non-zero-cross) control of the output SCRs,
which makes it ideal for precisely switching AC loads
independent of the load voltage phase.
The optically coupled input and output circuits
provide 3750Vrms of isolation and noise immunity
between the control and load circuits. As a result, the
CPC1966YX6 is well suited for industrial environments
where electromagnetic interference would disrupt the
operation of plant facility communication and control
systems.
Approvals
UL Recognized Component: File E69938
CSA Certified Component: Certificate 1172007
2
1
– LED + LED AC Load AC Load
4
3
R
Rapid Turn-On (Non-Zero-Cross) Waveforms
Control
Load
Current
AC Load
Voltage
Voltage
Across
Relay
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
2R01
CPC1966YX6
Absolute Maximum Ratings are stress ratings. Stresses in
excess of these ratings can cause permanent damage to
the device. Functional operation of the device at conditions
beyond those indicated in the operational sections of this
data sheet is not implied.
Absolute Maximum Ratings @ 25ºC
Parameter Ratings Units
Blocking Voltage (VDRM) 600 VP
Reverse Input Voltage 5 V
Input Control Current 50 mA
Peak (10ms) 1 A
di/dt Critical Rate of Rise
of On-State Current 75 A/s
Input Power Dissipation 1150 mW
Total Power Dissipation 22400 mW
ESD, Human Body Model 4 kV
i2t Fusing Current (1/2 Sine Wave, 60Hz) 8 A2s
Isolation Voltage, Input to Output 3750 Vrms
Operational Temperature -40 to +85 °C
Storage Temperature -40 to +125 °C
1 Derate linearly 1.33 mW / ºC
2 Derate linearly 20 mW / ºC
Electrical Characteristics @ 25ºC
Parameters Conditions Symbol Min Typ Max Units
Output Characteristics
Load Current, Continuous VL=20-240Vrms IL0.1 - 3 Arms
Maximum Surge Current t < 16ms IP--30 A
Off State Leakage Current VDRM I
LEAK - - 100 AP
On-State Voltage Drop IL=2AP- - 0.88 1.1 VP
Off-State dV/dt - dV/dt 1000 - - V/s
Switching Speeds
Turn-on IF = 5 mA, Resistive,
VL=20V, 60Hz
ton - 20 500 s
Turn-off toff - - 0.5 cycles
Holding Current - IH-4450 mA
Latching Current - IL-4875 mA
Operating Frequency - 20 - 500 Hz
Input Characteristics
Input Control Current to Activate 160Hz IF--5 mA
Input Drop-out Voltage - - 0.8 - - V
Input Voltage Drop IF=5mA VF0.9 1.2 1.4 V
Reverse Input Current VR=5V IR--10 A
Common Characteristics
Input to Output Capacitance - CI/O --3 pF
1 For high-noise environments, or for high-frequency operation, use IF > 10mA.
I
NTEGRATED
C
IRCUITS
D
IVISION
CPC1966YX6
www.ixysic.com 3
R01
PERFORMANCE DATA @25ºC (Unless Otherwise Noted)*
* The Performance data shown in the graphs above is typical of device performance. For guaranteed parameters not indicated in the written specifications, please contact our application
department.
LED Forward Voltage (V)
1.25 1.26 1.27 1.28 1.29 1.30
Device Count (N)
0
5
10
15
20
25
30
35
LED Forward Voltage Distribution
(N=50, IF=5mA, TA=25ºC)
LED Current (mA)
2.42 2.46 2.50 2.54 2.58 2.62 2.66
Device Count (N)
0
5
10
15
20
25
Typical IF for Switch Operation
Resistive Load
(N=50, IL=2A, VL=120VAC 60Hz)
SCR Forward Voltage (VP)
0.86 0.88 0.90 0.92 0.94 0.96 0.98
Device Count (N)
0
5
10
15
20
25
30
35
Typical SCR Forward Voltage Distribution
(N=50, IF=5mA, IL=2AP, TA=25ºC)
Blocking Voltage (VP)
747 750 753 756 759 762 765 768
Device Count (N)
0
5
10
15
20
25
Typical Blocking Voltage Distribution
(N=50)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Forward Voltage (V)
1.1
1.2
1.3
1.4
1.5
1.6
LED Forward Voltage vs. Temperature
IF=50mA
IF=20mA
IF=10mA
IF=5mA
LED Current (mA)
0 1020304050
Turn-On Time (Ps)
10
20
30
40
50
60
Typical Turn-On Time
vs. LED Forward Current
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Turn-On Time (Ps)
0
5
10
15
20
Typical Turn-On Time
vs. Temperature
IF=5mA
IF=10mA
Temperature (ºC)
-40 -20 0 20 40 60 80 100
LED Current (mA)
2.0
2.2
2.4
2.6
2.8
3.0
3.2
Typical IF for Switch Operation
vs. Temperature
(IL=350mA, 60Hz)
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
4R01
CPC1966YX6
PERFORMANCE DATA @25ºC (Unless Otherwise Noted)*
* The Performance data shown in the graphs above is typical of device performance. For guaranteed parameters not indicated in the written specifications, please contact our application
department.
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Voltage Drop (VP)
0.70
0.75
0.80
0.85
0.90
0.95
1.00
Voltage Drop vs. Temperature
(IF=5mA)
IL=3AP
IL=2AP
IL=1AP
Load Voltage (VP)
-1.5 -1.0 -0.5 0.0 0.5 1.0 1.5
Load Current (AP)
-6
-4
-2
0
2
4
6
Typical Load Voltage vs. Load Current
(IF=5mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Load Current (Arms)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Maximum Load Current
vs. Temperature
(IF=5mA)
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Blocking Voltage (VP)
700
750
800
850
900
950
Blocking Voltage vs. Temperature
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Leakage Current (nA)
1
10
100
1000
10000
Leakage Current vs. Temperature
VL=600V
VL=300V
Load Current (AP)
Maximum Surge Current
(Non-Repetitive)
(Values Apply to TJ=50ºC Before Surge)
Time (ms)
1 10 100 1000
0
5
10
15
20
25
30
35
Temperature (ºC)
-40 -20 0 20 40 60 80 100
Holding Current (mA)
20
30
40
50
60
70
80
Holding Current vs. Temperature
(IF=0mA)
IIIIXYS J I ® (ms.
I
NTEGRATED
C
IRCUITS
D
IVISION
CPC1966YX6
www.ixysic.com 5
R01
Manufacturing Information
Moisture Sensitivity
All plastic encapsulated semiconductor packages are susceptible to moisture ingression. IXYS Integrated
Circuits Division classified all of its plastic encapsulated devices for moisture sensitivity according to
the latest version of the joint industry standard, IPC/JEDEC J-STD-020, in force at the time of product
evaluation. We test all of our products to the maximum conditions set forth in the standard, and guarantee proper
operation of our devices when handled according to the limitations and information in that standard as well as to any
limitations set forth in the information or standards referenced below.
Failure to adhere to the warnings or limitations as established by the listed specifications could result in reduced
product performance, reduction of operable life, and/or reduction of overall reliability.
This product carries a Moisture Sensitivity Level (MSL) rating as shown below, and should be handled according
to the requirements of the latest version of the joint industry standard IPC/JEDEC J-STD-033.
Device Moisture Sensitivity Level (MSL) Rating
CPC1966YX6 MSL 1
ESD Sensitivity
This product is ESD Sensitive, and should be handled according to the industry standard JESD-625.
Reflow Profile
This product has a maximum body temperature and time rating as shown below. All other guidelines of J-STD-020
must be observed.
Device Maximum Temperature x Time
CPC1966YX6 245ºC for 30 seconds
Board Wash
IXYS Integrated Circuits Division recommends the use of no-clean flux formulations. However, board washing to
remove flux residue is acceptable. Since IXYS Integrated Circuits Division employs the use of silicone coating as
an optical waveguide in many of its optically isolated products, the use of a short drying bake could be necessary
if a wash is used after solder reflow processes. Chlorine- or Fluorine-based solvents or fluxes should not be used.
Cleaning methods that employ ultrasonic energy should not be used.
i o * L 5% H UM THE? ‘ JH H fl T nnnnnnnnnn
I
NTEGRATED
C
IRCUITS
D
IVISION
IXYS Integrated Circuits Division makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication and reserves the right to make
changes to specifications and product descriptions at any time without notice. Neither circuit patent licenses nor indemnity are expressed or implied. Except as set forth in IXYS Integrated
Circuits Division’s Standard Terms and Conditions of Sale, IXYS Integrated Circuits Division assumes no liability whatsoever, and disclaims any express or implied warranty, relating to its
products including, but not limited to, the implied warranty of merchantability, fitness for a particular purpose, or infringement of any intellectual property right.
The products described in this document are not designed, intended, authorized or warranted for use as components in systems intended for surgical implant into the body, or in other
applications intended to support or sustain life, or where malfunction of IXYS Integrated Circuits Division’s product may result in direct physical harm, injury, or death to a person or severe
property or environmental damage. IXYS Integrated Circuits Division reserves the right to discontinue or make changes to its products at any time without notice.
Specification: DS-CPC1966YX6-R01
©Copyright 2013, IXYS Integrated Circuits Division
All rights reserved. Printed in USA.
10/23/2013
For additional information please visit our website at: www.ixysic.com
CPC1966YX6
6
MECHANICAL DIMENSIONS
Dimensions
mm
(inches)
1.150 DIA. x4
(0.045 DIA. x4)
2.540
(0.100)
Pin 1
10.160
(0.400)
5.080
(0.200)
1.75
(0.069)
10.160±0.127
(0.400±0.005)
21.082±0.381
(0.830±0.015)
4.572±0.127
(0.180±0.005)
1.016±0.127
(0.040±0.005)
10.160±0.127
(0.400±0.005)
1.778
(0.070)
5.080±0.127
(0.200±0.005)
2.540±0.127
(0.100±0.005)
0.762±0.076
(0.030±0.003) 1.651±0.102
(0.065±0.004)
7º TYP
4 Places
7º TYP
4 Places
3.302±0.051
(0.130±0.002)
0.381±0.013
(0.015±0.0005)
1.778
(0.070)
PCB Hole Pattern
Pin 1
CPC1966YX6

Products related to this Datasheet

SSR RELAY SPST-NO 3A 0-600V