7032-6757 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
S‘Mcm Am Henol wisVE
- DCN 42335 06/16 DAL
CHECKED:
APPROVED:
DRAWN:
DAL 06/02/16
DAL 06/02/16
GPF 06/02/16
ROHS COMPLIANT
3221-40007 SF1511-60069
6.000 152.39
FREQ. RANGE: DC TO 40.0 GHz.
MATERIAL:
CONNECTORS: SMPM JACK (3221-40007)
2.92 MM PLUG (SF1511-60069)
CABLE: STANDARD FLEXTRA (200-70-214)
SHRINK TUBING: M23053/5
PERFORMANCE:
IMPEDANCE: 50 OHMS
PRODUCT DATA DRAWING
PROPRIETARY
THE INFORMATION CONTAINED IN THIS DRAWING
.005
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
ANY REPRODUCTION IN PART OR AS A WHOLE
SEE NOTES
SCALE: 3:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
e
SHEET 1 OF 1
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
7032-6757
N/A
3) BREAK CORNERS & EDGES .005 R. MAX.
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
95077
2400 Centrepark West Drive, Suite 100
INTERPRET DIMENSIONS AND TOLERANCES
THIRD ANGLE PROJECTION
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
SV MICROWAVE, INC IS PROHIBITED.
2) ALL DIMENSIONS ARE AFTER PLATING.
SEE NOTES
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
WITHOUT THE WRITTEN PERMISSION OF
CAGE CODE
SURFACE AREA:
TITLE:
REV
MIL-STD-10.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX SMPM JACK TO 2.92MM
PLUG FOR STANDARD
FLEXTRA CABLE ASSEMBLY

Products related to this Datasheet

CBL ASSY SMPM-2.92MM 6"