APG0603VGC-TT-5MAV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght m 055(0026) 333:” 03510314) 1 I”? was - ‘ 4793 LVJ J \ o.z(o.aoa)*38§ 0.35 015 1 (0,014) (om) J l \ ovzwvoos) 05501022) 0.2 rflw 035 \ oz (23
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2869 / 1203014333 Rev No: V.7B Date: 10/24/2017 Page 1 / 4
DESCRIPTIONS
The Green source color devices are made with InGaN
on SiC substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
0.65 mm x 0.35 mm SMD LED, 0.2 mm thickness
Low power consumption
Wide viewing angle
Compatible with automatic placement equipment
Package: 4000 pcs / reel
Moisture sensitivity level: 2
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 5mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APG0603VGC-TT-5MAV Water Clear
Green (InGaN) 30 80 140°
APG0603VGC-TT-5MAV
0.65 x 0.35 x 0.2 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Mask open area ratio:80%
Mask thickness:80~100um
Kl'ngbrl'ght
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2869 / 1203014333 Rev No: V.7B Date: 10/24/2017 Page 2 / 4
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APG0603VGC-TT-5MAV
ABSOLUTE MAXIMUM RATINGS at TA=25°C
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 5mA λpeak Green 518 - nm
Dominant Wavelength IF = 5mA λdom [1] Green 527 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 5mA Δλ Green 35 - nm
Forward Voltage IF = 5mA VF [2] Green 3.0 3.2 V
Reverse Current (VR = 5V) IR Green - 50 uA
Temperature Coefficient of λpeak
IF = 5mA, -10°C T 85°C TCλpeak Green 0.05 - nm/°C
Temperature Coefficient of λdom
IF = 5mA, -10°C T 85°C TCλdom Green 0.03 - nm/°C
Temperature Coefficient of VF
IF = 5mA, -10°C T 85°C TCV Green -3 - mV/°C
Parameter Symbol Unit
Power Dissipation PD 34 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 125 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 10 mA
Peak Forward Current IFM [1] 50 mA
Thermal Resistance (Junction / Ambient) Rth JA [2] 385 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 260 °C/W
Value
Electrostatic Discharge Threshold (HBM) - 1000 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght m m above 255": . fink,“ 1m (max. 25:: m; max S’Els max) «(/5 max, mm «so 7% m pvemeaxing ‘5‘ 1504001 above 217’: k 50420; 60—1505 so 251 o ‘ ‘ ‘ ‘ ‘ a 5n mu <50 20m="" 250="" 300="" (sec)="" hm»="" 4.="" tape="" ax="" :14st="" ava="" seuion="" 11:05="">
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2869 / 1203014333 Rev No: V.7B Date: 10/24/2017 Page 3 / 4
TECHNICAL DATA
GREEN
0.5 0.5
90°
15°
30°
45°
60°
75°
-15°
-30°
-45°
-60°
-75°
-90°
0.01.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
0
5
10
15
20
2.2 2.4 2.6 2.8 3.0 3.2 3.4
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 5 10 15 20
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 5 mA
0
5
10
15
20
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
APG0603VGC-TT-5MAV
TAPE SPECIFICATIONS (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
REEL DIMENSION (units : mm)
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
Kl'ngbrl'ght Usev Divedian cl Feed Label \ EDD 4,000.15 / Red -> : mmxxx - - xxxxxxxxxxxxxx Klngbnghl Ems nu xmmmfi 1:- MW xxxxxxxxxxxxxxx unmnzcanz xxxxu may canix my Imam!" WW IN||||||||||\II|||\|||||\|||||\IIIII||\||||||\|||||\|||||||| WWII“ & 1 s (23 Labe‘ fl ED 1 new Bag 60K] ssd Box make sure me plodud ‘5 being opeva|ed w spunsmle my any subsequem Issues Immcs apphcahons n cusnomers apphca m vevvesemauve (a! lame: asswslance ransmmed wnnum penmsswon by ngbngm % Outside /’Label -> hug waw ngbngmuSA cum/AgghcahonNmes W Kl'ngbrl'ghl 120K664: Box Ogside / Label
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2869 / 1203014333 Rev No: V.7B Date: 10/24/2017 Page 4 / 4
APG0603VGC-TT-5MAV
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN CLEAR 2SMD
LED GREEN CLEAR 2SMD
LED GREEN CLEAR 2SMD