L A v. AoFFsEr scs LENGTH 5255 a): Mmshn: Barrier Bag DR‘sHIELWznuD ”W Lot azsmsmswu suns DISSIPATIVE \ WIDTH OPENWG SEAL mmsmyflnflfifiimfi’ FOLD ) > < seal="" w‘dth="" sum="" d‘ssipatne="" polyester="" polveyhvlene="" @="" llffi="">
This aluminized moisture barrier bag is designed to provide packaging for ESD
and moisture sensitive items, both inside and outside an ESD protected area.
The bags are heat sealable and suitable for vacuum packaging. Bags are printed
with ESD and moisture warning symbols and a lot code for traceability.
SCS Moisture Barrier Bags Dri-Shield® 2000 are manufactured from a
laminate of multiple layers of aluminized polyester and polyethylene. Polyester
provides puncture resistance. Metal layers are intended to provide shielding of
Electrostatic Discharge (ESD) and to help minimize the penetration of electric
field while providing moisture protection.
DRAWING
NUMBER
Dri-Shield® 2000
DATE
August
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
DRI-SHIELD® 2000 MOISTURE BARRIER BAG
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Moisture Barrier Bag Dri-Shield® 2000
Specifications and procedures subject to change without notice.
Bag is free of amines, silicones and heavy metals.
This product is intended for commercial use only. This product is not on the Qualified Product
Listing under the Defense Standardization Program.
Open Top Bag ZipTop Bag
Tolerance (inches): Width -0, +0.250 Length +/- 0.125 Offset O to 0.250
Seal width +/- 0.125
Meets ANSI/ESD S20.20, Packaging standard ANSI/ESD
S541, and Static Control Bag ANSI/ESD S11.4 Level 3
(except Transparency)
Physical Typical Value Testing Method
Moisture Vapor
Transmission Rate
(MVTR)
<0.035 grams/100 sq. in./24 hrs MIL-STD-3010C Method 3030
Tensile Strength
7800 PSI, 54 MPa
ASTM D882
Puncture Resistance
20 lbs, 89 N
MIL-STD-3010 Method 2065
Seal Strength
15 lbs, 66 N
ASTM D882
Thickness
3.6 mils, 0.0914 mm ±10%
MIL-STD-3010 Method 1003
Marking Adhesion
Pass
IPC-TM-650 2.4.1
Electrical Typical Value Testing Method
ESD Shielding <10 nJ ANSI/ESD STM11.31
Surface Resistance -
Interior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
Surface Resistance -
Exterior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
EMI Attenuation
45 dB
1 to 10 GHz
Cleanliness Typical Value Testing Method
Silicone Not Detected FTIR
Heat Sealing Conditions Typical Value
Temperature 300°F - 400°F, 140°C - 204°C
Time
0.6 – 4.5 seconds
Pressure
30 – 70 PSI, 206 – 482 KPa
Tolerance: Width -0, +1/4"
Length ± 1/8" Offset 0 to 1/4"
Seal width 3/8" with a tolerance of ± 1/8"
Note: Standard bag markings shown
above are not to scale.
NOTE: The complete dry package concept of packaging for electronics requires three elements:
Moisture Barrier Bags - To Protect
Desiccants - To Absorb Moisture
Humidity Indicator Cards - To Monitor Performance
SCS Moisture Barrier Bags are packaged in a polyethylene bag.
Made in the
United States of America
RoHS, REACH, and Conflict Minerals Statement
See the DESCO INDUSTRIES INC RoHS, REACH and Conflict Minderals Statement:
Descoindustries.com/ROHS3.aspx
See the SCS Limited Warranty:
StaticControl.com/Limited-Warranty.aspx
Unless otherwise noted, ±10%

Products related to this Datasheet

BAG 6X8" MOISTURE BARRIER 1=1EA
BAG 3X5" MOISTURE BARRIER 1=1EA
BAG MOIST BARR DUAL LAYER 10X10"
BAG STATIC/MOISTURE 12X16" 1=1EA
BAG 4X6" MOISTURE BARRIER 1=1EA
BAG 10X20" MOIST BARRIER 1=1EA
BAG 8X10" MOISTURE BARRIER 1=1EA
BAG STATIC/MOISTURE 18X24" 1=1EA
BAG STATIC/MOISTURE 16X18" 1=1EA
BAG 5X30" MOISTURE BARRIER 1=1EA
BAG 12X18" MOIST BARRIER 1=1EA
BAG 17X19" MOIST BARRIER 1=1EA
BAG 18X18" MOIST BARRIER 1=1EA
BAG STATIC/MOISTURE 10X12" 1=1EA
BAG 8X12" MOISTURE BARRIER 1=1EA
BAG STATIC/MOISTURE 15X18" 1=1EA
BAG 4X24" MOISTURE BARRIER 1=1EA
BAG 6X24" MOISTURE BARRIER 1=1EA
BAG STATIC/MOISTURE 6X10" 1=1EA
BAG STATIC/MOISTURE 10X30" 1=1EA
BAG MOISTURE BARR 14"X30" 1=1EA
BAG 10X24" MOIST BARRIER 1=1EA
BAG 6X30" MOISTURE BARRIER 1=1EA
BAG MOIST BARR DUAL LAYER 14X10"
BAG MOIST BARR DUAL LAYER 35X10"
BAG MOIST BARR DUAL LAYER 36X10"
BAG MOIST BARR DUAL LAYER 14X11"
BAG MOIST BAR DUAL LAYR 25X12.75
BAG MOIST BARR DUAL LAYER 15X12"
BAG MOIST BARR DUAL LAYER 23X12"