IMPEDANCE (Z) A we 17 0 _ _ _ ' W E H ‘ i C 4" (REF. ONLY) CORE DIMENS‘ONS: I, , A 16.00 [.630] i 0.30 [.012] E 8.00 [.315] 1 0.20 [.000] 0 25.00 [1.102] t 0.50 [.020] Rwd§ D 7.50 [.295] i 0.20 [.008] E 5.00 [.220] i 0.30 [.012] We1gm/1000 19.95 kgs [44.08 105.] (Per Pair) - 0] Hfi FREQUENCY (MHz) NOTES: 1. CASE FLAMMAEIUTY RATING: UL94 ViO CASE MATER‘AL: HALOGEN FREE NYLON ASSEMBLED PART #: 28A2738—0A2 95“!“ CORE PART #: 28A273B—000 CASE COLOR: BLACK -"OA2" .U‘ W 5. COSMET‘C SPECIF‘CATION REFER TO Wl-QA-OSB. mMENSIONS ARE IN mm [[NCHES]. m; prim 1s m; mum of Laird Yech. and 1: loaned 1n Eunfldmce A 1970 [776] i 0'40 [-016] mm: «a mum won mum La'rd" B 9.00 [.354] t 0.30 [.012] :Z‘CZLEL‘ZEafi"§:”m‘2'é‘l'"fi1§2‘1‘1 > the mum consent 0! mm Tech. C 35.10 [1.382] 1 0.50 [.020] AH rights m design 0! [um-um. — 7 m mm“. D 18.00 [.709] t 0.40 [.016] lam/mum: 1.1 mm m. .1 E 5‘31 [209] : REF. 28A2738*OA2 B Sfii’flg ma 5 UPDATE cowmv Loco ,ADD NOTE 6 05/23/14 010 W: 01/30/09 W NTS mam A ORIGINAL DRAW 01/30/09 NE W ' , Fame REV DEscancN DAIE INT 25‘2733-0‘2-5 —
AGILENT E4991A Impedance/Material Analyzer
HP 16092A-Test Fixture
IMPEDANCE ( Z )

Nominal (REF)
Minimum
Frequency
106
-
25 MHz 300 MHz
186
233
100 MHz
-
366
1
10
100
1000
1 10 100 1000
DOCUMENT
UNCONTROLLED