7015-0717 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
WICRUWKVE
- DCN 42247 05/16 DAL
CHECKED:
APPROVED:
DRAWN:
DAL 05/13/16
DAL 05/13/16
GPF 05/13/16
ROHS COMPLIANT
FREQ. RANGE: DC TO 40.0 GHz.
MATERIAL:
CONNECTORS: 2X SF1511-60069 (2.92mm STRAIGHT PLUG)
CABLE: 200-70-214 (STANDARD FLEXTRA)
SHRINK TUBING: M23053/5
PERFORMANCE:
IMPEDANCE: 50 OHMS
PRODUCT DATA DRAWING
.005
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
REV
THIRD ANGLE PROJECTION
INTERPRET DIMENSIONS AND TOLERANCES
N/A
SEE NOTES
SEE NOTES
SCALE: 2:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
7015-0717
95077
CAGE CODE
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
SHEET 1 OF 1
WITHOUT THE WRITTEN PERMISSION OF
3) BREAK CORNERS & EDGES .005 R. MAX.
ANY REPRODUCTION IN PART OR AS A WHOLE
PER ASME Y14.5M - 1994
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
4) CHAM. 1ST & LAST THREADS.
THE INFORMATION CONTAINED IN THIS DRAWING
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
e
2) ALL DIMENSIONS ARE AFTER PLATING.
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX 2.92mm JACK TO 2.92mm
JACK STANDARD FLEXTRA
CABLE ASSEMBLY
RP RP
6.000±.100 152.40±2.54

Products related to this Datasheet

CBL ASSY 2.92MM PLUG-PLUG 6"