K8DT-AS Series Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
- n s | s kwwth ferrule (ermlna‘ed wi Commercially Transformers‘ Us % n
 
  

      
  
      
       
           
           
         
       with ferrule terminated wires
      
    
    
      
 
  
 
     
       
      
     
     
      
    
    
    
      
   
        
   
    
    
      
   
        
   
    
    
      
   
        
   
 

*The K8DT-AS3 is designed to be used in combination with an OMRON K8AC-CT200L Current Transformer (CT).
Direct input is not possible.
Accessories (Order Separately)
OMRON Current Transformer Commercially Available Current
Transformers*
* If you use a commercially available CT, do not exceed the overload
capacity of the K8DT-AS2.
Appearance Input range Applicable
Relay Model
10 to 100 A AC,
20 to 200 A AC K8DT-AS3 K8AC-CT200L
Appearance CT current on
secondary side Applicable Relay
0 to 1 A AC,
0 to 5 A AC K8DT-AS2
Single-Phase Current Relay
Models added with transistor outputs for superior contact reliability.
n

  
 
       
                     
           

    
  
   
   
          
          

        
     

 
        
  

              
  
   
   
    
        
0 to 20 mA AC/DC
0 to 100 mA AC/DC
0 to 500 mA AC/DC
0 to 1 A AC/DC
0 to 15 A AC/DC
0 to 100 A AC
0 to 200 A AC
mm 100% Mm maximumva‘uem Ihesemng range m: stanup mumemam men m: Input has mamad appmmamy am. a! Mare «:1 m. an valun.) um Blahled only lav mmuvrem operalhn. owning mm um; um. emu-m mum- mum-a Numbev at mum Rand vuhaaa: 2A vac (maximum wlana: 25.4 vac. Dom/:2 axmeaums won: along a nu omRon

 
         
      
       
      
 
  
 
  
     
    
    
       
  
      
  
      

    
    
      
  
       
 
   
       
   
 
   
  
  

       
   
       
 
   
  
     
     
  
          
 
     
     
       
     
          

       

 

    
    
 
        
         
 
       
        
  
       
        
        

    
    
   
 
 
 
    
 
   
     
 
  
  
   
       
     
 
        
 
    
  
      
   
      
 
  
    
     
      
       
  
       
 
   
  
        
 


 
    
  
  
      
   
 
 
    
     

     

     
 
    
    
     

     

     
 

      
  
 
     
   
        
 
       
 
       
 
      
   
           
 
    
±0.5% full scale (at 25°C and 65% humidity, rated
power supply voltage, DC or 50/60 Hz sine wave input)
±0.5% full scale (at 25°C and 65% humidity, rated
power supply voltage, DC or 50/60 Hz sine wave input)
Stranded wires or ferrules
ll om
?/8H$5G
7[ZZQO`U[Z_
HQ^YUZMX 8UMS^MY
B[`Q1 (% 7\ [\a P\[[RPa N[faUV[T a\ aR_ZV[NY` aUNa N_R `UNQRQ V[ T_Nf&
)% GUR_R V` [\ ]\YN_Vaf S\_ aUR 76 ]\dR_ `b]]Yf V[]ba&
*% 9\_ aUR Pb__R[a V[]ba$ f\b PN[ V[]ba \[Yf S_\Z aUR 6 aR_ZV[NY N[Q \[R \aUR_ aR_ZV[NY&
+% ERSR_ a\ &+44./-!%(/-+3!(/*!'.2./-!"0//+)4.0/3 \[ aUR =)$ =*$ N[Q =+ Pb__R[a V[]ba aR_ZV[NY`&
,% GUR >07G%4F+ V` QR`VT[RQ a\ OR b`RQ V[ P\ZOV[NaV\[ dVaU aUR B@EBA >046%6G*((? 6b__R[a G_N[`S\_ZR_ "6G#&
KU^UZS 9dMY\XQ
8U^QO`Xe >Z\a``UZS M 7a^^QZ` I_UZS M 7H
H^MZ_U_`[^ Ca`\a`
B[`Q1 H`R P\]]R_ dV_R` dVaU N _NaV[T \S /-p6 \_ N[ R^bVcNYR[a _NaV[T&
3IMFAB
3IMFAB
"(#!1OLLBIN!3IKON
09(
")#!6ONKON
1/!8BG>R!6ONKON ;/!;L>IMFMNJL!6ONKON
"*#!7JPBL!9OKKGR!<JGN>DB
0/!(''!NJ!)+'!<01 2/!)+!<01&21
"5J!KJG>LFNR#
,''H0!H>Q%
)'H0!H>Q%
(''H0!H>Q%
09) 09*
1;
(''0!H>Q%
)''0!H>Q%
(0!H>Q%
,0!H>Q%
0(
3(
3*
(+
0)
3)
((
()
1
1;
4.2;$09(!1!0
"(# ")# "*#
3(
3*
3)
1
3(
3*
3)
1
3(
3*
3)
1
(+ ((
()
0( 0) 0( 0)
(+ ((
IY^W\U'`XQcU!
`_gUb!ce``\i B_QT
F_gUb!ce``\i!
f_\dQWU 6+
6,
F_gUb!
ce``\i
68)98
6+
?+
?-
+.
6,
?,
++
+,
8
IY^W\U'`XQcU!
`_gUb!ce``\i B_QT
F_gUb!ce``\i!
f_\dQWU 6+
6,
F_gUb!
ce``\i
68)98
8J
6+
?+
?-
+.
6,
?,
++
+,
8
FB8
IY^W\U'`XQcU!
`_gUb!ce``\i B_QT
F_gUb!ce``\i!
f_\dQWU 6+
6,
F_gUb!
ce``\i
68)98
6+
?+
?-
+.
6,
?,
++
8

 
  
    
      
  
    
      


        

     
       

 









































 


 
 
 
       
  
    
 
 
      

      
       
      

 
            
  
             
  
              
   
            
Note: Use stranded wires with or without ferrules to connect to the
terminals.
To maintain the withstand voltage after connecting the terminals,
insert 8 mm of exposed conductor into the terminal.
Lit when there is an output
arr. 1W? swnch pm: n om
?/8H$5G
C\Q^M`U[Z AQ`T[P_
GQ``UZS FMZSQ_ MZP KU^UZS 7[ZZQO`U[Z_
7[ZZQO`U[Z_
>Z\a`
6\[[RPa aUR V[]ba ORadRR[ aUR =)%6B@$ =*%6B@$ \_ =+%6B@ aR_ZV[NY`$ NPP\_QV[T a\ aUR V[]ba
Pb__R[a& @NYSb[PaV\[` ZNf \PPb_ VS aUR V[]ba V` P\[[RPaRQ a\ b[b`RQ aR_ZV[NY` N[Q aUR H[Va dVYY [\a
\]R_NaR P\__RPaYf&
9\_ aUR >07G%4F+$ aUR =) aR_ZV[NY V` [\a b`RQ& 9\_ aUR >07G%4F*$ aUR =+ aR_ZV[NY V` [\a b`RQ&
=S b`V[T aUR B@EBA >046%6G*((? 6G$ P\[[RPa a\ aR_ZV[NY` X N[Q Y \[ aUR >046%6G*((?&
"GR_ZV[NY` Xa N[Q Ya N_R [\a b`RQ&#
D[cQ^ Ga\\Xe
6\[[RPa aUR ]\dR_ `b]]Yf a\ aR_ZV[NY` 4) N[Q 4*&
Ca`\a`_
9\_ N _RYNf \ba]ba$ aUR #"!$ P\[aNPa` N_R \ba]ba \[ aR_ZV[NY` ))$ )*$ N[Q ),& 9\_ N a_N[`V`a\_ \ba]ba$
aUR ACA \ba]ba V` \[ aR_ZV[NY` )) N[Q ),&
7\ [\a b`R aUR a_N[`V`a\_ \ba]ba S\_ P\[a_\Y N]]YVPNaV\[`& =a V` QR`VT[RQ \[Yf a\ \ba]ba N `VT[NY dUR[
N[ R__\_ V` QRaRPaRQ&
8>D GcU`OT GQ``UZS_
GUR _R`Ra ZRaU\Q$ Q_VcR \ba]ba ZRaU\Q$ N[Q \]R_NaV[T Z\QR N_R `Ra b`V[T aUR 7=C `dVaPU Y\PNaRQ \[
aUR S_\[a \S aUR H[Va&
9\_ aUR >07G%4F%$ FJ) V` [\a b`RQ&
B[`Q1 B]R[ aUR 7=C `dVaPU P\cR_ a\ `Ra aUR 7=C `dVaPU&
>RR] aUR 7=C `dVaPU P\cR_ PY\`RQ dUVYR aUR ]\dR_ `b]]Yf a\ aUR ERYNf V` BA&
A[PQX GQ``UZS ^MZSQ >Z\a` `e\Q KU^UZS
O[ZZQO`U[Z_
>07G%4F)
* a\ *( Z4 46'76 7V_RPa V[]ba =)%6B@
)( a\ )(( Z4 46'76 7V_RPa V[]ba =*%6B@
-( a\ -(( Z4 46'76 7V_RPa V[]ba =+%6B@
>07G%4F*
(&) a\ ) 4 46'76 7V_RPa V[]ba \_
P\ZZR_PVNYYf NcNVYNOYR
6G
=)%6B@
(&- a\ - 4 46'76 =*%6B@
>07G%4F+ )( a\ )(( 4 46 !B@EBA 6G =*%6B@
*( a\ *(( 4 46 !B@EBA 6G =+%6B@
B[`Q1 GUR 76 V[]ba aR_ZV[NY` UNcR [\ ]\YN_Vaf&
!GUR >07G%4F+ V` QR`VT[RQ a\ OR b`RQ V[
P\ZOV[NaV\[ dVaU aUR B@EBA >046%6G*((?
6b__R[a G_N[`S\_ZR_ "6G#& "7V_RPa V[]ba V` [\a
]\``VOYR&#
IY^W\U'`XQcU!`_gUb
A29J'6I-
A268'
8J,**B
8ebbU^d!Y^`ed
8!$8EC%
6+
6,
?+
?,
?-
B_QT
F_gUb!ce``\i
f_\dQWU
++
+.
++
+.
\
[
+,
8_^dQSd!_ed`ed
JbQ^cYcd_b!_ed`ed
2;[^ ?/8H$5G*3
6
5
(
)
*
+
9=*
237!MPFN@E!KFIM
9=)
9=(
9=+
8>D GcU`OT ;aZO`U[Z_
B[`Q1 4YY ]V[` N_R `Ra a\ B99 Of QRSNbYa&
DUZ
CB !"
C;; "#
FQ_Q``UZS
YQ`T[P
4ba\ZNaVP _R`Ra
A\a b`RQ&
!%%% %%%
@N[bNY _R`Ra "%%% %%%
Ca`\a` P^UbQ
YQ`T[P
A\_ZNYYf PY\`RQ %%% !%%%
A\_ZNYYf \]R[ %%% "%%%
C\Q^M`UZS Y[PQ H[QR_Pb__R[a %%% %%% !
BcR_Pb__R[a %%% %%% "
+
ED
E<<
, - .
Bran u. um mm mm: m m. cm
?/8H$5G
GQ``UZS AQ`T[P
GQ``UZS 7a^^QZ`
GUR Pb__R[a X[\O "FI# V` b`RQ a\ `Ra aUR Pb__R[a&
GUR Pb__R[a PN[ OR `Ra a\ )(! a\ )((! \S aUR ZNeVZbZ `RaaV[T _N[TR&
Gb_[ aUR X[\O dUVYR aUR_R V` N[ V[]ba a\ aUR V[]ba aR_ZV[NY` b[aVY aUR NYN_Z V[QVPNa\_ SYN`UR` "dUR[ aUR `Ra cNYbR N[Q aUR V[]ba UNcR _RNPURQ aUR
`NZR YRcRY&#
H`R aUV` N` N TbVQR a\ `Ra aUR Pb__R[a&
GUR ZNeVZbZ `RaaV[T _N[TR dVYY QVSSR_ QR]R[QV[T \[ aUR Z\QRY N[Q aUR V[]ba aR_ZV[NY&
8eNZ]YR2 >07G%4F+ H`V[T =[]ba GR_ZV[NY` =+%6B@
GUR ZNeVZbZ `RaaV[T _N[TR dVYY OR *(( 4 46 N[Q aUR `RaaV[T _N[TR dVYY OR *( a\ *(( 4&
=e_`Q^Q_U_
<f`aR_R`V` V` `Ra b`V[T aUR Uf`aR_R`V` X[\O "<LF#
GUR `RaaV[T _N[TR V` - a\ -(! \S aUR \]R_NaV[T cNYbR&
Turn the knob while there is an input to the input terminals until the alarm indicator flashes
(when the set value and the input have reached the same level.)
8eNZ]YR2 @NeVZbZ \S *(( 4 46$ 6b__R[a FRa INYbR "FI# \S -(!$ N[Q BcR_Pb__R[a B]R_NaV
\[ B]R_NaV\[ dVYY OR Na )(( 4 N[Q _R`RaaV[T Na 1( 4 dUR[ aUR Uf`aR_R`V` "<LF# V` `Ra a\ )(!&
C\Q^M`UZS HUYQ
GUR \]R_NaV[T aVZR V` `Ra b`V[T aUR \]R_NaV[T aVZR X[\O "G#&
GUR \]R_NaV[T aVZR PN[ OR `Ra a\ ORadRR[ (&) N[Q +( `&
=S aUR V[]ba Pb__R[a RePRRQ` "Q_\]` Y\dR_ aUN[# aUR `Ra cNYbR$ aUR NYN_Z V[QVPNa\_ dVYY `aN_a SYN`UV[T S\_ aUR `Ra ]R_V\Q N[Q aUR[ `aNf YVa&
G`M^`a\ @[OW HUYQ
GUR `aN_ab] Y\PX aVZR V` `Ra b`V[T aUR `aN_ab] Y\PX aVZR X[\O "?B6>#&
GUR `aN_ab] Y\PX aVZR PN[ OR `Ra a\ ORadRR[ ( N[Q +( `&
GUR `aN_ab] Y\PX aVZR dVYY `aN_a dUR[ aUR V[]ba Pb__R[a _RNPUR` +(! \_ Z\_R \S aUR `Ra cNYbR&
H`R `aN_ab] Y\PX aVZR a\ ]_RcR[a b[dN[aRQ \]R_NaV\[$ R&T&$ N` N _R`bYa \S V[_b`U Pb__R[a&
B[`Q1 GUV` Sb[PaV\[ V` cNYVQ \[Yf S\_ \cR_Pb__R[a \]R_NaV\[&
IdQbde`!\_S[!dY]U
IdQbde`!\_S[!dY]Ub!cdQbd
-*#!_V!SebbU^d!
cUd!fQ\eU
8ebbU^d!cUd!fQ\eU
?^becX!SebbU^d
megmmgg omnon

  




  









 









 








 

  
      
          
 
      



 
Accessories  
 

 









U mm D—"’ O 1 am am“ bum-mm 3 wow: : mowm n- 3 ‘ M" m—on w Vlmbh nummmu WW —0“ 0—17 10mm: 3 <5 6="" u="" :="" clmv="" walton"!!!="" ed="" example:="" monhollng="" ovelload="" 0'="" 3="" motor="" min="" 5="" rated="" currey“="" a!="" 5="" a="" ed="" oitiron="">
?/8H$5G
7TQOWUZS C\Q^M`U[Z
BcR_Pb__R[a`
;_NQbNYYf V[P_RN`R aUR V[]ba S_\Z 0(! \S aUR `Ra cNYbR&
GUR V[]ba dVYY R^bNY aUR \]R_NaV[T cNYbR dUR[ aUR V[]ba
RePRRQ` aUR `Ra cNYbR N[Q aUR NYN_Z V[QVPNa\_ `aN_a` SYN`UV[T&
B]R_NaV\[ PN[ OR PURPXRQ Of aUR _RYNf \ba]ba` aUNa dVYY `aN_a
NSaR_ aUR \]R_NaV[T aVZR UN` ]N``RQ&
H[QR_Pb__R[a
;_NQbNYYf QRP_RN`R aUR V[]ba S_\Z )*(! \S aUR `RaaV[T N[Q
PURPX aUR \]R_NaV\[ b`V[T aUR `NZR ZRaU\Q N` S\_
\cR_Pb__R[a&
=[c `[ AQM_a^Q `TQ C\Q^M`UZS HUYQ
BcR_Pb__R[a
6UN[TR aUR V[]ba `bQQR[Yf S_\Z (! a\ )*(! \S aUR `Ra cNYbR
N[Q ZRN`b_R aUR aVZR b[aVY aUR H[Va \]R_NaR`&
H[QR_Pb__R[a
6UN[TR aUR V[]ba `bQQR[Yf S_\Z )*(! a\ (! \S aUR `Ra cNYbR
N[Q ZRN`b_R aUR aVZR b[aVY aUR H[Va \]R_NaR`&
A[ZU`[^UZS GcU`OT$Y[PQ D[cQ^ Ga\\XUQ_
FdVaPU%Z\QR C\dR_ Fb]]YVR` PN[[\a OR Z\[Va\_RQ& =[ PV_PbVa`
dVaU N PN]NPVa\_ V[]ba$ V[PYbQV[T `dVaPU%Z\QR ]\dR_ `b]]YVR`$
aUR V[]ba PN]NPVa\_ _RPUN_TR Pb__R[a SY\d` V[ ]bY`R S\_Z N` aUR
Y\NQ Pb__R[a& GUR >07G%4F%UN` N ObVYa%V[ SVYaR_ N` N
P\b[aR_ZRN`b_R NTNV[`a UVTU S_R^bR[PVR` N[Q PN[[\a OR
b`RQ a\ _RZ\cR ]bY`R Pb__R[a&
7MZ M Y[`[^ cU`T M ^M`QP Oa^^QZ` [R , 5 NQ Y[ZU`[^QP
a_UZS `TQ ?/8H4
5^Q `TQ^Q MZe M\\XUOM`U[Z \^QOMa`U[Z_4
GUR >07G%4F) N[Q >07G%4F* PN[[\a OR b`RQ dVaU Z\a\_
Y\NQ`& H`R aUR >07G%4F+ V[ P\ZOV[NaV\[ dVaU aUR >046%
6G*((? 6b__R[a G_N[`S\_ZR_ "6G#& JVaU Z\a\_ Y\NQ`$ aUR
`aN_ab] Pb__R[a N[Q `aNYY Pb__R[a dVYY PNb`R N Pb__R[a \S ZN[f
aVZR` aUR _NaRQ Pb__R[a a\ SY\d& ERSR_ a\ aUR S\YY\dV[T SVTb_R S\_
V[S\_ZNaV\[ \[ aUR Z\a\_ `aN_ab] Pb__R[a&
9\_ N Z\a\_ dVaU N _NaV[T \S - 4$ aUR `aN_ab] Pb__R[a dVYY OR
N]]_\eVZNaRYf +( 4& GUR `aN_ab] Pb__R[a dVYY RePRRQ aUR
\cR_Y\NQ PN]NPVaf "_NaV[T2 )-(! S\_ ) `# \S aUR >07G%4F) N[Q
>07G%4F* N[Q _R`bYa V[ SNVYb_R \S aUR ERYNf&
G\ Z\[Va\_ aUR Z\a\_ Y\NQ$ b`R aUR >07G%4F+& "BcR_Y\NQ
PN]NPVaf2 )*(! \S _NaV[T S\_ P\[aV[b\b` Y\NQ$ *((! \S _NaV[T
S\_ +( `$ N[Q .((! \S _NaV[T S\_ ) `#&
GUR >07G%4F+ UN` N YN_TR V[]ba _N[TR& CN`` aUR P\[QbPa\_`
ZbYaV]YR aVZR` aU_\bTU aUR `]RPVNY 6G&
7[ZOQ\` NQTUZP DM__UZS 7[ZPaO`[^ `T^[aST `TQ
7H KTQZ I_UZS `TQ ?/8H$5G*
>07G `Ra cNYbR2
Overcurrent detection, operating value setting 25%, operating time:
0.1 s
FaN_ab] Y\PX aVZR_2 (&) a\ +( ` "FRa aUR aVZR_ NPP\_QV[T a\ aUR Qb_NaV
\[ \S aUR `aN_ab] Pb__R[a&#
GUR `RaaV[T _N[TR S\_ aUR >07G%4F+ V` )(! a\ )((! \S aUR _NaRQ
Pb__R[a "V&R&$ )( a\ )(( 4#& CN`` aUR P\[QbPa\_` aU_\bTU aUR 6G SVcR
aVZR` `\ aUNa Na YRN`a )( 4 \S Pb__R[a SY\d`& GUR V[]ba Pb__R[a a\ aUR
>07G dVYY OR *- 4 "V&R&$ - 4 e - Y\\]`#&
=S N `aN_ab] Pb__R[a \S `Ve aVZR` aUR _NaRQ Pb__R[a V` TR[R_NaRQ$ Va dVYY OR
)-( 4 "V&R&$ *- 4 e .#& GUR \cR_Y\NQ PN]NPVaf S\_ aUR >07G%4F+ V`
*((! \S aUR _NaV[T S\_ +( `& GUR ERYNf dVYY [\a SNVY RcR[ VS aUR `aN_ab]
Pb__R[a P\[aV[bR` S\_ +( `$ N[Q Va V` ]\``VOYR a\ ]R_S\_Z \cR_Y\NQ
QRaRPaV\[&
EaQ_`U[Z_ MZP 5Z_cQ^_
<
8ebbU^d!Y^`ed
IUd!fQ\eU
6\Qb]!Y^TYSQd_b
<\QcXY^W
/c
BYd
8_^dQSd!_ed`ed!_b!
dbQ^cYcd_b!_ed`ed
8eNZ]YR2 B]R_NaV[T @\QR 3 BcR_Pb__R[a$ Bba]ba 7_VcR @\QR 3
A\_ZNYYf B]R[$ N[Q B]R_NaV[T GVZR 3 - `
7[ZZQO`U[Z 8UMS^MY
<
<
<
IUfUbQ\!cUS_^Tc!d_!
cUfUbQ\!dU^c!_V!cUS_^Tc
JY]U!Vb_]!RUWY^^Y^W!_V!cdQbde`
+**#
/**#
C_d_b!SebbU^d!$`UbSU^dQWU!_V!bQdUT!fQ\eU%
A268'8J,**B
FbY]Qbi'cYTU!S_^TeSd_b
J_!dXU!A29J'6I-
®0 00 00 Ol'nROI'I
?/8H$5G
GMRQ`e D^QOMa`U[Z_
6Q _a^Q `[ ^QMP `TQ \^QOMa`U[Z_ R[^ MXX Y[PQX_ UZ `TQ cQN_U`Q M` `TQ R[XX[cUZS IF@1 T``\1&&ccc%UM%[Y^[Z%O[Y&%
KM^ZUZS >ZPUOM`U[Z_
AQMZUZS [R D^[PaO` GMRQ`e GeYN[X_
8[UZS _[ YMe [OOM_U[ZMXXe ^Q_aX` UZ YUZ[^ UZVa^e PaQ
`[ QXQO`^UO _T[OW% 8[ Z[` `[aOT `TQ FQXMe cTUXQ `TQ
\[cQ^ _a\\Xe U_ CB# QdOQ\` R[^ `TQ MPVa_`YQZ` WZ[N%
HTQ^Q U_ M ^U_W [R YUZ[^ QXQO`^UOMX _T[OW# RU^Q# [^ PQbUOQ
RMUXa^Q% 8[ Z[` MXX[c MZe \UQOQ_ [R YQ`MX# O[ZPaO`[^_# [^
Oa``UZS OTU\_ `TM` [OOa^ Pa^UZS `TQ UZ_`MXXM`U[Z \^[OQ__ `[
QZ`Q^ `TQ \^[PaO`%
9d\X[_U[Z_ YMe OMa_Q YUZ[^ UZVa^UQ_% 8[ Z[` a_Q `TQ
\^[PaO` UZ X[OM`U[Z_ cU`T UZRXMYYMNXQ [^ Qd\X[_UbQ
SM_Q_%
HTQ^Q U_ M ^U_W [R YUZ[^ QXQO`^UOMX _T[OW# RU^Q# [^ PQbUOQ
RMUXa^Q% 8[ Z[` PU_M__QYNXQ# Y[PURe# ^Q\MU^# [^ `[aOT
`TQ UZ_UPQ [R `TQ \^[PaO`%
I_Q [R `TQ \^[PaO` NQe[ZP U`_ XURQ YMe ^Q_aX` UZ
O[Z`MO` cQXPUZS [^ Na^ZUZS% AMWQ _a^Q `[ O[Z_UPQ^ `TQ
MO`aMX [\Q^M`UZS O[ZPU`U[Z_ MZP a_Q `TQ \^[PaO`
cU`TUZ U`_ ^M`QP X[MP MZP QXQO`^UOMX XURQ O[aZ`% HTQ XURQ
[R `TQ [a`\a` ^QXMe bM^UQ_ _USZURUOMZ`Xe cU`T `TQ _cU`OTUZS
OM\MOU`e MZP _cU`OTUZS O[ZPU`U[Z_%
>R `TQ FQXMe U_ a_QP cU`T UZO[^^QO` cU^UZS# RU^Q YMe
[OOM_U[ZMXXe [OOa^# \[__UNXe ^Q_aX`UZS UZ \Te_UOMX
PMYMSQ% 7TQOW `TQ cU^UZS R[^ YU_`MWQ_ NQR[^Q e[a
`a^Z CB `TQ \[cQ^ _a\\Xe%
>R `TQ FQXMe RMUX_# Y[ZU`[^UZS MZP MXM^Y [a`\a`_ YMe
RMUX `[ [\Q^M`Q% HTU_ YMe ^Q_aX` UZ \Te_UOMX PMYMSQ `[
`TQ RMOUXU`UQ_# Q]aU\YQZ`# [^ [`TQ^ PQbUOQ_ `TM` M^Q
O[ZZQO`QP `[ U`% H[ ^QPaOQ `TU_ ^U_W# UZ_\QO` `TQ FQXMe
^QSaXM^Xe% H[ YMUZ`MUZ _MRQ`e UZ `TQ QbQZ` [R
YMXRaZO`U[Z [R `TQ FQXMe# `MWQ M\\^[\^UM`Q _MRQ`e
YQM_a^Q_# _aOT M_ UZ_`MXXUZS M Y[ZU`[^UZS PQbUOQ [Z M
_Q\M^M`Q XUZQ%
>R `TQ cU^Q UZ_Q^`U[Z XQZS`T U_ UZ_aRRUOUQZ`# RU^Q YMe
[OOM_U[ZMXXe [OOa^# \[__UNXe ^Q_aX`UZS UZ \Te_UOMX
PMYMSQ% >Z_Q^` `TQ cU^Q_ MXX `TQ cMe `[ `TQ NMOW%
HTQ `Q^YUZMX NX[OW YMe NQ PMYMSQP UR e[a UZ_Q^` M
RXM`$NXMPQ _O^QcP^UbQ^ UZ `TQ ^QXQM_Q T[XQ cU`T
QdOQ__UbQ R[^OQ% >Z_Q^` `TQ RXM`$NXMPQ _O^QcP^UbQ^ UZ`[
`TQ ^QXQM_Q T[XQ_ cU`T M R[^OQ [R (, B [^ XQ__%
75IH>CB
>ZPUOM`Q_ M \[`QZ`UMXXe TMfM^P[a_
_U`aM`U[Z cTUOT# UR Z[` Mb[UPQP# YMe ^Q_aX`
UZ YUZ[^ [^ Y[PQ^M`Q UZVa^e [^ UZ \^[\Q^`e
PMYMSQ%
D^QOMa`U[Z_ R[^
GMRQ I_Q
Ga\\XQYQZ`M^e O[YYQZ`_ [Z cTM` `[ P[
[^ Mb[UP P[UZS# `[ a_Q `TQ \^[PaO` _MRQXe%
D^QOMa`U[Z_ R[^
7[^^QO` I_Q
Ga\\XQYQZ`M^e O[YYQZ`_ [Z cTM` `[ P[
[^ Mb[UP P[UZS# `[ \^QbQZ` RMUXa^Q `[
[\Q^M`Q# YMXRaZO`U[Z# [^ aZPQ_U^MNXQ
QRRQO`_ [Z \^[PaO` \Q^R[^YMZOQ%
I_QP `[ cM^Z [R `TQ ^U_W [R QXQO`^UO _T[OW aZPQ^
_\QOURUO O[ZPU`U[Z_%
I_QP R[^ SQZQ^MX \^[TUNU`U[Z_ R[^ cTUOT `TQ^Q U_
Z[ _\QOURUO _eYN[X%
I_QP `[ UZPUOM`Q \^[TUNU`U[Z cTQZ `TQ^Q U_ M ^U_W
[R YUZ[^ UZVa^e R^[Y QXQO`^UOMX _T[OW [^ [`TQ^
_[a^OQ UR `TQ \^[PaO` U_ PU_M__QYNXQP%
I_QP R[^ SQZQ^MX YMZPM`[^e MO`U[Z \^QOMa`U[Z_
R[^ cTUOT `TQ^Q U_ Z[ _\QOURUQP _eYN[X%
Precautions for Safe Use Stripping length Wllhout Preca ns for Correcl Use I
K8DT-AS
11
1. Do not use or store the product in the following locations.
Locations subject to water or oil
Outdoor locations or under direct sunlight
Locations subject to dust or corrosive gases (sulfurizing gases,
ammonia gases, etc.)
Locations subject to rapid temperature changes
Locations prone to icing and dew condensation
Locations subject to vibration and large shocks
Locations subject to wind and rain
Locations subject to static electricity or noise
Locations subject to insects or small animals
Locations subject to direct radiant heat from heating equipment
2. Use and store the product in a location where the ambient
temperature and humidity are within the specified ranges. If
applicable, provide forced cooling.
3. Check terminal polarity when wiring and wire all connections
correctly. The power supply terminals do not have polarity.
4. Do not wire the input and output terminals incorrectly.
5. Make sure the power supply voltage and loads are within the
specifications and ratings for the product.
6. Make sure the ferrule terminals for wiring are of the specified size.
7. Make sure the stripping length is 8 mm. Insert the wires all the
way to the back.
8. Do not connect anything to terminals that are not being used.
9. Use a power supply that will reach the rated voltage within 1
second after the power is turned ON.
10.Keep wiring separate from high voltages and power lines that draw
large currents. Do not place product wiring in parallel with or in the
same path as high-voltage or high-current lines.
11.Do not install the product near equipment that generates high
frequencies or surges.
12.The product may cause incoming radio wave interference. Do not
use the product near radio wave receivers.
13.Install an external switch or circuit breaker and label it clearly so
that the operator can quickly turn OFF the power supply.
14.Make sure the indicators operate correctly. Depending on the
application environment, the indicators may deteriorate
prematurely and become difficult to see.
15.Do not use the product if it is accidentally dropped. The internal
components may be damaged.
16.Be sure you understand the contents of this catalog and handle
the product according to the instructions provided.
17.Do not install the product in any way that would place a load on it.
18.When discarding the product, properly dispose of it as industrial
waste.
19.When using the product, remember that the power supply
terminals carry a high voltage.
20.The product must be handled only by trained electricians.
21.Prior to operation, check the wiring before you supply power to the
product.
22.Do not install the product immediately next to heat sources.
23.Perform periodic maintenance.
24.Do not wire anything to the release holes.
25.When you insert a flat-blade screwdriver into a release hole, do not
tilt or twist the screwdriver. The terminal block may be damaged.
26.Insert a flat-blade screwdriver into the release holes at an angle.
The terminal block may be damaged if the screwdriver is inserted
straight in.
27.Do not allow the flat-blade screwdriver to fall when you are holding
it in a release hole.
28.Do not bend a wire past its natural bending radius or pull in it with
excessive force. Doing so may break the wires.
29.Do not insert more than one wire into each terminal insertion hole.
30.To prevent wire materials from smoking or igniting, use the wiring
materials given in the following table.
Note: Please use Ferrules with UL certification (R/C).
31.Use only the specified wires for wiring.
32.When wiring the terminals, allow some leeway in the wire length.
33.Make sure that the power supply is turned OFF before you change
any DIP switch setting.
Observe the following operating methods to
prevent failure and malfunction.
1. Use the power supply voltage, input power, and other power
supplies and converters with suitable capacities and rated outputs.
2. The distortion in the input waveform must be 30% max. If the input
waveform is distorted beyond this level, it may cause unnecessary
operation.
3. Error will be large if the product is used for thyristor or inverter
control.
4. When cleaning the product, do not use thinners or solvents. Use
commercial alcohol.
5. If you use stranded wires, make sure that there are no loose wire
strands.
6. If you wire crossovers and connect terminal blocks in parallel, a
large current will flow. Make sure that the current does not exceed
10 A.
7. The terminal block may be damaged if the recommended tool is
not used. Use the recommended flat-blade screwdriver to operate
the release holes.
Correct Mounting Direction, Mounting, and
Removing
Mounting to DIN Track
To mount the Relay to a DIN Track, hook the Relay onto the DIN
Track and press the Relay in the direction of the arrow until you hear
it lock into place.
Removing from the DIN Track
To remove the Relay, insert a screwdriver into the hook on the top or
bottom and pull out the hook to release the Relay.
Leave at least 30 mm of space between the product and other
devices to allow easy installation and removal.
Precautions for Safe Use
Recommended wire
Stripping length
With Ferrules Without
Ferrules
0.25 to 1.5mm
2
/Equivalent to AWG24 to 16 10 mm 8 mm
Precautions for Correct Use
(2)
PFP-100N
(100 cm)
PFP-50N (50 cm)
Applicable DIN Tracks
30 mm min.
¢ower Slab Narmada screwdriver 3 \" obs Fla-made screwdrwer _ usl me saning knabs m \o ‘5“ rom mming beyond beyond mase po ‘0 \o ‘5“ Semlmg knob ’ ¢ower slde> " 7». / 4 - // / / V L he ever m Ihe semng knob. d.ower slde> Narmada screwdriver I
K8DT-AS
12
Screw Mounting
1. Pull out the two hooks on the back of the Relay to the outside until
you hear them click in place.
2. Insert M3 screws into the hook holes and secure the Relay.
Adjusting the Setting Knobs
Use a flat-blade screwdriver to adjust the setting knobs. The knobs
have a stopper that prevents them from turning beyond the full right
or left position. Do not force a knob beyond these points.
To reduce the error in the setting knob, always turn the setting knob
from the minimum setting toward the maximum setting.
Connecting Wires to the Push-In Plus Terminal Block
Part Names of the Terminal Block
Connecting Wires with Ferrules
Insert the ferrule straight into the terminal block until the
end strikes the terminal block.
If a wire is difficult to connect because it is too thin, use a flat-blade
screwdriver in the same way as when connecting stranded wire.
Connecting Stranded Wires
Use the following procedure to connect the wires to the terminal block.
1. Hold a flat-blade screwdriver at an angle and insert it into the
release hole. The angle should be between 10° and 15°.
If the flat-blade screwdriver is inserted correctly, you will feel the
spring in the release hole respond.
2.
With the flat-blade screwdriver still inserted into the release hole,
insert the wire into the terminal hole until it strikes the terminal block.
3. Remove the flat-blade screwdriver from the release hole.
Checking Connections
After the insertion, pull gently on the wire to make sure that it will
not come off and the wire is securely fastened to the terminal block.
To prevent short circuits, insert the stripped part of a stranded wire
or the conductor part of a ferrule until it is hidden inside
the terminal insertion hole. (See the following diagram.)
Removing Wires from the Push-In Plus Terminal Block
Use the following procedure to remove wires from the terminal block.
The same method is used to remove stranded wires and ferrules.
1. Hold a flat-blade screwdriver at an angle and insert it into the
release hole.
2. With the flat-blade screwdriver still inserted into the release hole,
remove the wire from the terminal insertion hole.
3. Remove the flat-blade screwdriver from the release hole.
(1)
(1)
(2)
(2)
Two M3 screw holes or
two 3-dia. holes
108
Mounting Hole Dimensions
Note: 1. Pull out the hooks to
mount
the Relay with screws.
2. Recommended tightening
torque: 0.5 to 0.6 N·m.
Setting knob
Release hole
Terminal
(Insertion) hole
Release hole
Terminal
(Insertion) hole
<Upper side> <Lower side>
Ferrule
Release hole
Terminal
(Insertion) hole
Ferrule
Release hole
Terminal
(Insertion) hole
<Upper side>
<Lower side>
Wire
Flat-blade screwdriver
(1)
(3)
(2)
Wire
Flat-blade screwdriver
(1)
(2)
(3)
10 to 15°
10 to 15°
Flat-blade
screwdriver
Flat-blade
screwdriver
<Upper side> <Lower side>
Ferrule
Ferrule
<Upper side>
<Lower side>
Wire
<Upper side>
Wire
<Lower side>
Wire
Flat-blade screwdriver
(1)
(3)
(2)
Wire
Flat-blade screwdriver
(1)
(2)
(3)
10 to 15°
10 to 15°
Flat-blade
screwdriver
Flat-blade
screwdriver
<Upper side> <Lower side>
Wire Recommended «err-ales Manmmureu Manufactured Side Frant Manulmurer A EN/IEC Slandard Compliance I
K8DT-AS
13
Recommended Ferrules and Tools
Recommended Ferrules
Note: 1. Make sure that the outer diameter of the wire coating is
smaller than the inner diameter of the insulation sleeve of
the recommended ferrule.
2. Make sure that the ferrule processing dimensions conform
to the following figures.
Recommended Flat-blade Screwdriver
Use a flat-blade screwdriver to connect and remove wires.
The following table shows manufacturers and models as of 2015/Dec.
Refer to the contents of this datasheet for cable selection and other
conditions for compliance with EMC standards.
Precaution on EN Standard Compliance
The K8DT complies with EN 60947-5-1 when it is built into a panel,
but observe the following handling methods to ensure compliance
with the requirements of this standard.
Wiring
Overvoltage category III
Pollution degree 2
Open-frame Device
If basic, double, or reinforced insulation is required, use the basic,
double, or reinforced insulation defined in IEC 60664 that is
suitable for the maximum applied voltage for the clearance, solid
insulation, and other factors.
There is basic insulation between the power supply terminals and
input terminals.
There is basic insulation between the power supply terminals and
output terminals.
There is basic insulation between the input terminals and output
terminals.
Operating section must have reinforced or double insulation.
The sides of the case are not isolated.
Connect the output contacts (contacts with different polarity) so
that they reach the same potential.
Wire
Ferrule
length
(mm)
Recommended ferrules
(mm
2
) (AWG)
Manufactured
by Phoenix
Contact
Manufactured
by
Weidmuller
Manufactured
by Wago
0.25 24 8 AI0.25-8 H0.25/12
FE-0.25-8N-YE
0.34 22 8 AI0.34-8 H0.34/12
FE-0.34-8N-TQ
0.5 20 8 AI0.5-8 H0.5/14
FE-0.5-8N-WH
0.75 18 8 AI0.75-8
H0.75/14 FE-0.75-8N-GY
1 18 8 AI1-8 H1.0/14
FE-1.0-8N-RD
1.5 16 8 AI1.5-8 H1.5/14
FE-1.5-8N-BK
Recommended crimp tool
CRIMPFOX6
CRIMPFOX6T-F
CRIMPFOX10S
PZ6 roto Variocrimp4
Model Manufacturer
XW4Z-00B Omron
ESD0.40 2.5 Wera
SZF 0.4 2.5 Phoenix Contact
0.4 2.5 75 302 Wiha
AEF.2.5 75 Facom
210-719 Wago
SDI 0.4 2.5 75 Weidmuller
8 mm
2.1 mm max. 2.7 mm max.
Side
0.4 mm
2.5 mm dia.
2.5 mm
Front
EN/IEC Standard Compliance
Not isolated
Reinforced insulation
(Double insulation)
III om
A9AC
omRon ouev Acceptance Terms “Pumas Omron Buyer Remedy Fnces FaymemTevms Dwscoums Imevesl Ordevs Govemmemal Aggvovals Taxes \lauon an L [my 5: Fmancwa‘ Indemnmes CanceHauon ac Fume Ma aura ongeny Conndenuam Smgplng Dehvery Exgon Comm‘s MisceHaneuus Wawer Asswgnmem La C‘awms )Amendmem Severaml y Wanam s Excluswe Wanany Sew" D2 mans mcludmg Omvon Comgar menauons ngvammame onducts Peflormance Da‘a Change Specmcanons Enms and Omwsswons
Terms and Conditions of Sale
1. Offer; Acceptance. These terms and conditions (these "Terms") are deemed
part of all quotes, agreements, purchase orders, acknowledgments, price lists,
catalogs, manuals, brochures and other documents, whether electronic or in
writing, relating to the sale of products or services (collectively, the "Products")
by Omron Electronics LLC and its subsidiary companies (“Omron”). Omron
objects to any terms or conditions proposed in Buyer’s purchase order or other
documents which are inconsistent with, or in addition to, these Terms.
2. Prices; Payment Terms. All prices stated are current, subject to change with-
out notice by Omron. Omron reserves the right to increase or decrease prices
on any unshipped portions of outstanding orders. Payments for Products are
due net 30 days unless otherwise stated in the invoice.
3. Discounts. Cash discounts, if any, will apply only on the net amount of invoices
sent to Buyer after deducting transportation charges, taxes and duties, and will
be allowed only if (i) the invoice is paid according to Omron’s payment terms
and (ii) Buyer has no past due amounts.
4. Interest. Omron, at its option, may charge Buyer 1-1/2% interest per month or
the maximum legal rate, whichever is less, on any balance not paid within the
stated terms.
5. Orders. Omron will accept no order less than $200 net billing.
6. Governmental Approvals. Buyer shall be responsible for, and shall bear all
costs involved in, obtaining any government approvals required for the impor-
tation or sale of the Products.
7. Taxes. All taxes, duties and other governmental charges (other than general
real property and income taxes), including any interest or penalties thereon,
imposed directly or indirectly on Omron or required to be collected directly or
indirectly by Omron for the manufacture, production, sale, delivery, importa-
tion, consumption or use of the Products sold hereunder (including customs
duties and sales, excise, use, turnover and license taxes) shall be charged to
and remitted by Buyer to Omron.
8. Financial. If the financial position of Buyer at any time becomes unsatisfactory
to Omron, Omron reserves the right to stop shipments or require satisfactory
security or payment in advance. If Buyer fails to make payment or otherwise
comply with these Terms or any related agreement, Omron may (without liabil-
ity and in addition to other remedies) cancel any unshipped portion of Prod-
ucts sold hereunder and stop any Products in transit until Buyer pays all
amounts, including amounts payable hereunder, whether or not then due,
which are owing to it by Buyer. Buyer shall in any event remain liable for all
unpaid accounts.
9. Cancellation; Etc. Orders are not subject to rescheduling or cancellation
unless Buyer indemnifies Omron against all related costs or expenses.
10. Force Majeure. Omron shall not be liable for any delay or failure in delivery
resulting from causes beyond its control, including earthquakes, fires, floods,
strikes or other labor disputes, shortage of labor or materials, accidents to
machinery, acts of sabotage, riots, delay in or lack of transportation or the
requirements of any government authority.
11. Shipping; Delivery. Unless otherwise expressly agreed in writing by Omron:
a. Shipments shall be by a carrier selected by Omron; Omron will not drop ship
except in “break down” situations.
b. Such carrier shall act as the agent of Buyer and delivery to such carrier shall
constitute delivery to Buyer;
c. All sales and shipments of Products shall be FOB shipping point (unless oth-
erwise stated in writing by Omron), at which point title and risk of loss shall
pass from Omron to Buyer; provided that Omron shall retain a security inter-
est in the Products until the full purchase price is paid;
d. Delivery and shipping dates are estimates only; and
e. Omron will package Products as it deems proper for protection against nor-
mal handling and extra charges apply to special conditions.
12. Claims. Any claim by Buyer against Omron for shortage or damage to the
Products occurring before delivery to the carrier must be presented in writing
to Omron within 30 days of receipt of shipment and include the original trans-
portation bill signed by the carrier noting that the carrier received the Products
from Omron in the condition claimed.
13. Warranties. (a) Exclusive Warranty. Omron’s exclusive warranty is that the
Products will be free from defects in materials and workmanship for a period of
twelve months from the date of sale by Omron (or such other period expressed
in writing by Omron). Omron disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION,
EXPRESS OR IMPLIED, ABOUT NON-INFRINGEMENT, MERCHANTABIL-
ITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS.
BUYER ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR
INTENDED USE. Omron further disclaims all warranties and responsibility of
any type for claims or expenses based on infringement by the Products or oth-
erwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obli-
gation hereunder shall be, at Omron’s election, to (i) replace (in the form
originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying
Product, or (iii) repay or credit Buyer an amount equal to the purchase price of
the non-complying Product; provided that in no event shall Omron be responsi-
ble for warranty, repair, indemnity or any other claims or expenses regarding
the Products unless Omron’s analysis confirms that the Products were prop-
erly handled, stored, installed and maintained and not subject to contamina-
tion, abuse, misuse or inappropriate modification. Return of any Products by
Buyer must be approved in writing by Omron before shipment. Omron Compa-
nies shall not be liable for the suitability or unsuitability or the results from the
use of Products in combination with any electrical or electronic components,
circuits, system assemblies or any other materials or substances or environ-
ments. Any advice, recommendations or information given orally or in writing,
are not to be construed as an amendment or addition to the above warranty.
See http://www.omron247.com or contact your Omron representative for pub-
lished information.
14. Limitation on Liability; Etc. OMRON COMPANIES SHALL NOT BE LIABLE
FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY
WAY CONNECTED WITH THE PRODUCTS, WHETHER SUCH CLAIM IS
BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual
price of the Product on which liability is asserted.
15. Indemnities. Buyer shall indemnify and hold harmless Omron Companies and
their employees from and against all liabilities, losses, claims, costs and
expenses (including attorney's fees and expenses) related to any claim, inves-
tigation, litigation or proceeding (whether or not Omron is a party) which arises
or is alleged to arise from Buyer's acts or omissions under these Terms or in
any way with respect to the Products. Without limiting the foregoing, Buyer (at
its own expense) shall indemnify and hold harmless Omron and defend or set-
tle any action brought against such Companies to the extent based on a claim
that any Product made to Buyer specifications infringed intellectual property
rights of another party.
16. Property; Confidentiality. Any intellectual property in the Products is the exclu-
sive property of Omron Companies and Buyer shall not attempt to duplicate it
in any way without the written permission of Omron. Notwithstanding any
charges to Buyer for engineering or tooling, all engineering and tooling shall
remain the exclusive property of Omron. All information and materials supplied
by Omron to Buyer relating to the Products are confidential and proprietary,
and Buyer shall limit distribution thereof to its trusted employees and strictly
prevent disclosure to any third party.
17. Export Controls. Buyer shall comply with all applicable laws, regulations and
licenses regarding (i) export of products or information; (iii) sale of products to
“forbidden” or other proscribed persons; and (ii) disclosure to non-citizens of
regulated technology or information.
18. Miscellaneous. (a) Waiver. No failure or delay by Omron in exercising any right
and no course of dealing between Buyer and Omron shall operate as a waiver
of rights by Omron. (b) Assignment. Buyer may not assign its rights hereunder
without Omron's written consent. (c) Law. These Terms are governed by the
law of the jurisdiction of the home office of the Omron company from which
Buyer is purchasing the Products (without regard to conflict of law princi-
ples). (d) Amendment. These Terms constitute the entire agreement between
Buyer and Omron relating to the Products, and no provision may be changed
or waived unless in writing signed by the parties. (e) Severability
. If any provi-
sion hereof is rendered ineffective or invalid, such provision shall not invalidate
any other provision. (f) Setoff. Buyer shall have no right to set off any amounts
against the amount owing in respect of this invoice. (g) Definitions. As used
herein, “includingmeans “including without limitation”; and “Omron Compa-
nies” (or similar words) mean Omron Corporation and any direct or indirect
subsidiary or affiliate thereof.
Certain Precautions on Specifications and Use
1. Suitability of Use. Omron Companies shall not be responsible for conformity
with any standards, codes or regulations which apply to the combination of the
Product in the Buyers application or use of the Product. At Buyer’s request,
Omron will provide applicable third party certification documents identifying
ratings and limitations of use which apply to the Product. This information by
itself is not sufficient for a complete determination of the suitability of the Prod-
uct in combination with the end product, machine, system, or other application
or use. Buyer shall be solely responsible for determining appropriateness of
the particular Product with respect to Buyer’s application, product or system.
Buyer shall take application responsibility in all cases but the following is a
non-exhaustive list of applications for which particular attention must be given:
(i) Outdoor use, uses involving potential chemical contamination or electrical
interference, or conditions or uses not described in this document.
(ii) Use in consumer products or any use in significant quantities.
(iii) Energy control systems, combustion systems, railroad systems, aviation
systems, medical equipment, amusement machines, vehicles, safety equip-
ment, and installations subject to separate industry or government regulations.
(iv) Systems, machines and equipment that could present a risk to life or prop-
erty. Please know and observe all prohibitions of use applicable to this Prod-
uct.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS
RISK TO LIFE OR PROPERTY OR IN LARGE QUANTITIES WITHOUT
ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO
ADDRESS THE RISKS, AND THAT THE OMRON’S PRODUCT IS PROP-
ERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
2. Programmable Products. Omron Companies shall not be responsible for the
user’s programming of a programmable Product, or any consequence thereof.
3. Performance Data. Data presented in Omron Company websites, catalogs
and other materials is provided as a guide for the user in determining suitabil-
ity and does not constitute a warranty. It may represent the result of Omron’s
test conditions, and the user must correlate it to actual application require-
ments. Actual performance is subject to the Omron’s Warranty and Limitations
of Liability.
4. Change in Specifications. Product specifications and accessories may be
changed at any time based on improvements and other reasons. It is our prac-
tice to change part numbers when published ratings or features are changed,
or when significant construction changes are made. However, some specifica-
tions of the Product may be changed without any notice. When in doubt, spe-
cial part numbers may be assigned to fix or establish key specifications for
your application. Please consult with your Omron’s representative at any time
to confirm actual specifications of purchased Product.
5. Errors and Omissions. Information presented by Omron Companies has been
checked and is believed to be accurate; however, no responsibility is assumed
for clerical, typographical or proofreading errors or omissions.
OI'I'IROI'] AUTOMATION & SAFETY
OMRON CANADA, INC. HEAD OFFICE
Toronto, ON, Canada 416.286.6465 866.986.6766 www.omron247.com
OMRON ELECTRONICS DE MEXICO HEAD OFFICE
México DF 52.
55.59.01.43.00
01-800-226-6766 mela@omron.com
OMRON ELECTRONICS DE MEXICO SALES OFFICE
Apodaca, N.L. 52.81.11.56.99.20 01-800-226-6766 mela@omron.com
OMRON ELETRÔNICA DO BRASIL LTDA HEAD OFFICE
São Paulo, SP, Brasil 55.11.2101.6300 www.omron.com.br
OMRON ARGENTINA SALES OFFICE
Cono Sur 54.11.4783.5300
OMRON CHILE SALES OFFICE
Santiago 56.9.9917.3920
OTHER OMRON LATIN AMERICA SALES
54.11.4783.5300
Authorized Distributor:
N45I-E-01 05/16 Note: Specifications are subject to change. © 2016 Omron Electronics LLC Printed in U.S.A.
Printed on recycled paper.
Automation Control Systems
Machine Automation Controllers (MAC) • Programmable Controllers (PLC)
• Operator interfaces (HMI) • Distributed I/O • Software
Drives & Motion Controls
Servo & AC Drives • Motion Controllers & Encoders
Temperature & Process Controllers
• Single and Multi-loop Controllers
Sensors & Vision
Proximity Sensors • Photoelectric Sensors • Fiber-Optic Sensors
Amplified Photomicrosensors • Measurement Sensors
• Ultrasonic Sensors • Vision Sensors
Industrial Components
• RFID/Code Readers • Relays • Pushbuttons & Indicators
• Limit and Basic Switches • Timers • Counters • Metering Devices
Power Supplies
Safety
• Laser Scanners • Safety Mats • Edges and Bumpers • Programmable Safety
Controllers • Light Curtains • Safety Relays • Safety Interlock Switches
OMRON AUTOMATION AND SAFETY • THE AMERICAS HEADQUARTERS • Chicago, IL USA847.843.7900800.556.6766www.omron247.com
OMRON EUROPE B.V.
Wegalaan 67-69, NL-2132 JD, Hoofddorp, The Netherlands.
+31 (0) 23 568 13 00
www.industrial.omron.eu

Products related to this Datasheet

CURNT RELY 0.1 TO 5 A PUSH IN
CURNT RELY 0.1 TO 5 A PUSH IN
CURNTTRANSNPN 2-500MA PSH IN
CURNTTRANSNPN 2 -500MA PSH IN
CURNTTRANSNPN 0.1- 5A PSH IN
CURNTTRANSNPN 0.1- 5A PSH IN
CURNT RELY 2 TO 500MA PUSH IN
CURNTTRANSNPN 10-200 A PSH IN
CURNT RELY 2 TO 500MA PUSH IN
CURNT RELY 10 TO 200 A PUSH IN
CURNT RELY 10 TO 200 A PUSH IN
CURNTTRANSNPN 10-200A PSH IN