FH1600011 Specification Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
(DPER/caM' asanonixecera- PSE Technology Corporation SPECIFICATION FOR APPROVAL C \ W g/KQVI/‘A Please return one copy with approval to PSE-TW QY P 9 *** A company of m PER/COM Semiconductor Corporation ***
CUSTOMER
NOMINAL FREQUENCY
PRODUCT TYPE
SPEC. NO. ( P/N )
CUSTOMER P/N
ISSUE DATE
VERSION
PSE Technolo
gy
Cor
p
oration
*Pb-free
*RoHS Compliant
*HF-Halo
g
en Free
*REACH Compliant
Please return one co
py
with a
pp
roval to PSE-T
W
APPROVED BY CUSTOMERAVL Status
PSE Technology Corporation
SPECIFICATION FOR APPROVAL
APPROVED
FH1600011
C
PREPARED QA
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
16.000000 MHz
0
March 8, 2011
No.2, Tzu-Chiang 5th Rd, Chung Li Industrial Park,
Chung Li City, Taoyuan County, Taiwan (R.O.C.)
TEL: 886-3-451-8888
FAX: 886-3-461-3865
http://www.saronix-ecera.com.tw
E0-R-4-014 Rev. E Page i
FH1600011 (DPHe/caM'asaRonixecera-
Updated Suggested IR Reflow Profile & Format
V
ERSION HISTORY
A Aug.5,2009 Initial Release
Description
Version
No.
Version
Date
Customer Receipt
Date
Supplier Receipt
Date
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
New Logo
Notes
B Nov.5,2010
C Mar.8,2011
8-Mar-11
FH1600011 VER. C
E0-R-4-014 Rev. E Page ii
FH1600011 (Binge/00M asanomxecera-
ELECTRICAL SPECIFICATIONS
Frequency Stability
(Frequency Deviation over the
Operating Temperature Range)
F/T
±10
-20 to +70
°C
pF
100
ppm
°C
µW
TR
10
ESR
±10
150
C0
Equivalent Series Resistance
Operating Drive Level
Maximum Drive Level
Shunt Capacitance
Aging at 25°C
Operating Temperature Range
CL
AT Cut-Fundamental
Fn
Mode of Oscillation MO
pF
ppm
10Calibration Load Capacitance
Calibration Tolerance
Max
FL at 25°C±3°C
Nominal Frequency
Notes
MHz16.000000
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
Item Symbol Specifications Units
8-Mar-11
µW
ppm Reference to the Frequency at 25°C
Max
Max, 1st year
5
500
-55 to +125
±5
This product doesn't include harmful substance that stipulated by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standard. RoHS Compliant (Pb - Free).
Storage Temperature
MinM
VER. C
FH1600011
Insulation Resistance
E0-R-4-014 Rev. E Page 1
FH1600011 emmedwel h NS 260 Note: C Stage Tempemuue Time _/ A Preheat 15n~2uu°c awzn Sec B B anavyHeal 217°C $45032: eak 25 ”c m Se: F' o > Time n ://www. ericom.com/ df/sre/reflow. df 'DPERICOM'aSaRonIx-ecera'
RELIABILITY SPECIFICATION
S
MECHANICAL AND ENVIRONMENTAL RATINGS:
a) FINE LEAK TEST: JESD22-A109 (Condition 1A)
b) GROSS LEAK TEST: JESD22-A109 (Condition C)
c) MOISTURE RESISTANCE: JESD22-A113
d) SHOCK: JESD22-B104 (Condition B)
e) SOLDERABILITY : (RoHS version): J-STD-002
f) VIBRATION: JESD22-B103
g) SOLVENT RESISTANCE: JESD22-B107
h) RESISTANCE TO SOLDERING HEAT (RoHS version): J-STD-020D Table 5.2 Pb free devices (3 cycles max)
SUGGESTED IR REFLOW PROFILE
*As per IPC-JEDEC J-STD-020D
For soldering reflow profile and reliability test ratings go to: http://www.pericom.com/pdf/sre/reflow.pdf
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600011 VER. C 8-Mar-11
E0-R-4-014 Rev. E Page 2
FH1600011 Logo % e160 % Pin#1‘> lywwv % Y Year Code (\asl W dxgxl of year) DRAWINGS( Scale: None‘ Dim 25010.1 0.85 1.0 314 #3 u, x- a! 3% 8. o‘ + N #1 312 S 0 95 0 6 33' #1 #2 o "a; o u: 0' 1:4 113 Bottom Vtew Top View " Recommended ~ Pm 1 & 3 CRYSTAL Pm 2 & 4 GND (DPBQICOM'fisaRonIxecera-
MARKING
MECHANICAL DRAWINGS ( Scale: None. Dimensions are in mm.)
Note:
1. The marking dot denotes Pin#1.
2. Pin positions of the drawing is only for reference, and the Pin with chamfer is based on the real product.
ww v
e 160
Factory Code
ywwv
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
y
Year Code (last
digit of year)
Week Code
FH1600011 VER. C 8-Mar-11
Logo
Dot denotes Pin#1 Date & Factory Code
Frequency Code
E0-R-4-014 Rev. E Page 3
FH1600011 Index Mark 02510.05 2‘0 1-010. 01.551005 + 551.1 1,75t0.l (-._j@—®~@#€§~®—@ eye j ‘ _ 3530.05 {Na—L 8* 73 r, <1>r q>+|¢+<>< ,="" a="" 0.2="" 8.85="" 4010.1="" feedng="" 17623="" 9602:05="" 9.0t0‘3="" 12*!="" a="" (d="" fer/cdm'="" a="" saron="" ix-ecera'="">
Tape & Reel
1.
2. 160mm minimum trailer of empty carrier tape sealed with cover tape.
230mm minimum leafer which consist of carrier and/or tape followed by a minimum of
160mm of empty carrier tape sealed with cover tape.
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600011 VER. C 8-Mar-11
E0-R-4-014 Rev. E Page 4
FH1600011 Smreroo Dehver Packing Canon (L29‘W24‘H30) . j‘__ Green 0 'DPERICOM'aSaRonIx-ecera'
PACKING
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600011 VER. C 8-Mar-11
Start
End
Begin
3000pcs-Product Tape
Storeroom Label
Deliver Packing Carton
(L29*W24*H30)
Storeroom Label
Green Qualified Label
Inner Packing Carton
Storeroom Label
Blue Qualified Label
E0-R-4-014 Rev. E Page 5

Products related to this Datasheet

CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 16.0000MHZ 10PF SMD