8997, 8998 Polymide Tape Brochure Datasheet by 3M (TC)

View All Related Products | Download PDF Datasheet
Economical ,_re|iab_|e,
3
Temperatures are going up in powdercoat paint operations, and many masking tapes
can no longer take the heat. That’s why 3M, the leader in masking tape technology, has
developed 3M Polyimide Tapes 8997 and 8998. Specifically developed for today’s
higher temp powdercoat paint applications, 3M Polyimide Tapes are engineered to
leave sharp, clean edges—even after paint bake applications up to 500°F/260°C.
3M Polyimide Tapes 8997 and 8998
Seals tight on contact, peels off clean up to 500°F/260°C
Clean removal, sharp paint edges
up to 500°F/260°C
1
2
3
Clean, sharp paint lines—m
Warranty, Limited Remedy and Disclaimer: Many factors beyond 3M’s control and uniquely within user’s knowledge and control
can affect the use and performance of a 3M product in a particular application. User is solely responsible for evaluating the 3M
product and determining whether it is fit for a particular purpose and suitable for user’s method of application. Unless an additional
warranty is specifically stated on the applicable 3M product packaging or product literature, 3M warrants that each 3M product meets
the applicable 3M product specification at the time 3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS,
EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING,
CUSTOM OR USAGE OF TRADE. If the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s
option, replacement of the 3M product or refund of the purchase price. Limitation of Liability: Except where prohibited by law, 3M
will not be liable for any loss or damage arising from the 3M product, whether direct or indirect, special, incidental or consequential,
regardless of the legal theory asserted, including warranty, contract, negligence or strict liability.
3M Polyimide Tapes 8997 and 8998
High dimensional and tensile strength—designed to break
through cured paint without slivering or tearing
• Excellent thermal, abrasion and chemical resistance
• Resists shrinking, curling and edge lifting
• Removes without leaving adhesive residue
• Thin, flexible polyimide backing leaves sharp paint edges
Provides a good barrier for separation of dissimilar metals
Ideal for e-coating, electroplating and anodizing
Also masks edges of overlap seams in metal bonding
processes where excess adhesive flows out
of the seams
3M Polyimide Tape 8997
Features a 1.0 mil polyimide backing
with a 1.4 mil silicone adhesive
Light amber color ensures easy
identification and alignment
3M Polyimide Tape 8998
Features a 2.0 mil polyimide backing
with a 1.2 mil silicone adhesive
Dark amber color ensures easy
identification and alignment
• High tensile strength: 37 lbs./in.
3M Polyimide Tapes 8997L
and 8998L are linered for
easy die cutting
3M is a trademark of 3M Company.
Please recycle. Printed in USA.
© 3M 2014. All rights reserved.
70-0716-1669-5
3
3M Industrial Adhesives
and Tapes Division
Building 225-3S-06
St. Paul, MN 55144-1000
1-800-362-3550
www.3M.com/industrialtapes
Pick a tape that can take the heat and keep your paint lines sharp! Call 1-800-362-3550
to learn more about 3M Polyimide Tapes 8997 and 8998.
4
5 6 7

Products related to this Datasheet

POLY TAPE 0.6250"X5YD 1 ROLL
POLY TAPE 12"X5YD 1 ROLL
POLY TAPE 12"X12" PACK OF 6
POLY TAPE 1"X5YD 1 ROLL
POLY TAPE 2"X5YD 1 ROLL
POLY TAPE 3"X5YD 1 ROLL
POLY TAPE 4"X5YD 1 ROLL
POLY TAPE 5"X5YD 1 ROLL
POLY TAPE 6"X5YD 1 ROLL
POLY TAPE 7"X5YD 1 ROLL
POLY TAPE 8"X5YD 1 ROLL
POLY TAPE 9"X5YD 1 ROLL
POLY TAPE 10"X5YD 1 ROLL
POLY TAPE 0.1250"X5YD 1 ROLL
POLY TAPE 0.8750"X5YD 1 ROLL
POLY TAPE 1.5"X5YD 1 ROLL
POLY TAPE 1.75"X7/8" ROLL OF 17
POLY TAPE 0.5" ROLL OF 1000
POLY TAPE 0.5" PACK OF 100
POLY TAPE 0.5"X5YD 1 ROLL
POLY TAPE 0.5"X5/32" ROLL OF 49
POLY TAPE 0.5"X0.5" ROLL OF 64
POLY TAPE 0.25" ROLL OF 1000
POLY TAPE 0.25" PACK OF 100
POLY TAPE 0.25"X5YD 1 ROLL
POLY TAPE 1" ROLL OF 250
POLY TAPE 1" PACK OF 50
POLY TAPE 1"X13/32" ROLL OF 28
POLY TAPE 1"X1" ROLL OF 28
POLY TAPE 2"X2" ROLL OF 15