FH1600015 Specification Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
mPERICUM‘ElfisaRonixecera“ CUSTOMER NOMINAL FREQUENCY PRODUCT TYPE PART NUMBER CUSTOMER P/N ISSUE DATE VERSION H {flog AJCL lVLI Us»: DZ“ W 'Pbrfree 'RoHS Compliam E0-R-4»014 Rev.E
E0-R-4-014 Rev.E
Page i
SPECIFICATION FOR APPROVAL
CUSTOMER
PRODUCT TYPE
PART NUMBER
NOMINAL FREQUENCY
CUSTOMER P/N
ISSUE DATE
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015
March 22, 2011
16.000000 MHz
APPROVED PREPARED QA
APPROVED BY CUSTOMER
Please return one copy with approval to PSE-TW
PSE Technology Corporation
No.2, Tzu-Chiang 5th Rd., Chung Li Industrial Park,
Chung Li City, Taoyuan County, Taiwan (R.O.C.)
TEL:886-3-451-8888
FAX:886-3-461-3865
http://www.saronix-ecera.com.tw/
A Company of PERICOM Semiconductor Corporation
A
*Pb-free
PSE Technology Corporation
*REACH Compliant
*HF-Halogen Free
*RoHS Compliant
(DPER/caM (fisaRonix-ecera'" EO-R-4»O14 Rev.E
Page ii
E0-R-4-014 Rev.E
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A 21-MAR-11
VERSION HISTORY
Notes
Customer Receipt
Date
Version
Date
Version
No. Supplier Receipt
Date Description
AInitial Release
Mar. 21, 2011
i at 25°Ci3°C °C 1 Reference to the Frequency at 25”C “W “W 0 Aging at 25°C 1 °C MQ m PERICDM‘ (2 sa Ronix—ecera‘" E07R747014 Rev.E
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A
Page 1
E0-R-4-014 Rev.E
21-MAR-11
ELECTRICAL SPECIFICATIONS
Item Symbol Specifications Units Notes
Nominal Frequency
Mode of Oscillation
Calibration Load Capacitance
Calibration Tolerance
Operating Temperature Range
Frequency Stability(Frequency
Deviation over the Operating
Temperature Range)
Operating Drive Level
Maximum Drive Level
Equivalent Series Resistance
Shunt Capacitance
Storage Temperature
Insulation Resistance
Fn
MO
CL
FL
TR
F/T
ESR
C0
16.000000
AT Cut-Fundamental
8
10
-30 to +85
10
10
100
60
5
3
-55 to +125
500
MHz
pF
ppm
ppm
pF
ppm
Max.
Max.
Max, 1st year
Min
** This product doesn''t include harmful substance that stipulated by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standard. RoHS Compliant (Pb - Free).
‘As per lPC-JEDEC J-STD-DZDD 260 -4 Note: 3 Sn 2 Tennemlule Time 3 C 9 1 E _/ A Prehem wsu~2ou°c BU~12D Sec .—. g A B B F'nmavyHeal 217°C swansfl C—. ‘—F C Peak 260°C 10 Sec Time E0-R-4»014 Rev.E (DPER/caM (2 saRonix—ecera”
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A
Page 2
E0-R-4-014 Rev.E
21-MAR-11
RELIABILITY SPECIFICATIONS
MECHANICAL AND ENVIRONMENTAL RATINGS:
SUGGESTED IR REFLOW PROFILE
a)FINE LEAK TEST: JESD22-A109 (Condition 1A)
b)GROSS LEAK TEST: JESD22-A109 (Condition C)
c)MOISTURE RESISTANCE: JESD22-A113
d)SHOCK: JESD22-B104 (Condition B)
e)SOLDERABILITY : (RoHS version): J-STD-002
f)VIBRATION: JESD22-B103
g)SOLVENT RESISTANCE: JESD22-B107
h)RESISTANCE TO SOLDERING HEAT (RoHS version): J-STD-020D Table 5.2 Pb free
devices (3 cycles max)
For soldering reflow profile and reliability test ratings go to: http://www.pericom.com/pdf/sre/reflow.pdf
25010.1 0.85 1.0 1:4 #3 u, | a '- 3i D g g + ‘ N' 331 #2 Z +I 09506 . #4 #3 Bottom View Top View “ Recommended , Pm 1 & 3 ' CRYSTAL Pm 2 & 4 GND Note: 1. The marking (lot denotes Pin=1. 2. Pin positions 01 llle drawing is only for velelence. and the Pill with cimmfel is based on 1|Ie veal woducl. (DPERICDM‘ (2 saRonix
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A
Page 3
E0-R-4-014 Rev.E
21-MAR-11
MECHANICAL DRAWINGS ( Scale: None. Dimensions are in mm.)
y ww v
Year Code (Last
Digit of Year) Week Code Factory Code
Logo
Dot Denotes PIN#1
Frequency Code
Date & Factory Code
e160
ywwv
MARKING
Index Mall; 1,010 $1.55i0.05 (51-1 175101 #wwezéwée (9.. a , 43+ “W? 0.8 2.25 4,0i0.1 9010.3 121:1 t m PERICDM' (2 saRonix-ecera" E0-R-4»014 Rev.E
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A
Page 4
E0-R-4-014 Rev.E
21-MAR-11
Tape & Reel
1. 230mm minimum leafer which consist of carrier and/or tape followed by a minimum of
160mm of empty carrier tape sealed with cover tape.
2. 160mm minimum trailer of empty carrier tape sealed with cover tape.
3000pcs-Froduct Tape End [‘x Inner Packlng Carton .=. Blue Qualified Label Store Ruum Label Deliver Packing Cancun (L23’W24‘H30) :1} O \ Stove Ruom Label Stare Roam Label Green Qualified Label ID PERICDM' (2 saRonix-ecera" E0-R-4»014 Rev.E
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
FH1600015 VER.A
Page 5
E0-R-4-014 Rev.E
21-MAR-11
PACKING

Products related to this Datasheet

CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 8PF SMD