MCZ1210DH Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK E 3%.. C ) Smarl phones gab‘ets fl MCZIZIDDHIZOLZTADG M02! 21 DDHsooLzTAuG MCZIZIDDHQOOLZTADG
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181031
(1/4)
cmf_commercial_signal_mcz1210dh_en.fm
EMC Components
Common mode filters
Ultra high-speed differential signal line (HDMI, DVI, USB3.0)
MCZ-DH series
MCZ1210DH type
FEATURES
Compact multilayer common mode filter.
Widened frequency range for differential mode transmission up to 6.0GHz while ensuring common mode impedance.
Suppresses common mode noise without influencing the high-speed differential transmission line signal.
Characteristics impedance for differential mode is 100.
Optimal for high-speed differential transmission lines, especially HDMI sink devices.
Operating temperature range: –40 to +85°C
APPLICATION
High-speed interfaces for electronic equipment (HDMI, DVI, USB3.0)
TVs, DVCs, mobile phones, PCs, DSCs, portable game machines, etc.
Application guides: Smart phones/tablets
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
MCZ 1210 DH 120 L2 T A0G
Series name L×W×T dimensions Product internal
code
Impedance Number of lines Packaging style Internal code
1.25×1.0×0.5 mm () at 100MHz
Common mode impedance
[100MHz]
DC resistance
[1 line]
Rated current Rated voltage Insulation
resistance
Part No.
()Tolerance ()max. (mA)max. (V)max. (M)min.
12 ±51.50 100 5 10 MCZ1210DH120L2TA0G
50 ±25% 2.50 100 510 MCZ1210DH500L2TA0G
90 ±25% 3.00 100 5 10 MCZ1210DH900L2TA0G
Measurement item Product No. Manufacturer
Common mode impedance E4991A+16192A Keysight Technologies
DC resistance Type-7561 Yokogawa
Insulation resistance 4339B Keysight Technologies
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181031
(2/4)
cmf_commercial_signal_mcz1210dh_en.fm
EMC Components
MCZ1210DH type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
1 10 100 1000 10000
10000
1000
100
1
10
Impedance (Ω)
Frequency (MHz)
500 Common mode
900 Common mode
500 Differential mode
120 Differential mode
900 Differential mode
120 Common mode
Dung D D D I... Dung D (3
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181031
(3/4)
cmf_commercial_signal_mcz1210dh_en.fm
EMC Components
MCZ1210DH type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
CIRCUIT DIAGRAM
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
1.0±0.15
0.55±0.1
1.25±0.15
0.5±0.1
0.3±0.1
43
12
Dimensions in mm
0.25
0.7 to 0.75
0.3
0.5
43
12
No polarity
Ty p e A B K
MCZ1210DH 1.15±0.1 1.4±0.1 1.0max.
Package quantity 4,000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–40 to +85 °C –40 to +85 °C 3.0 mg
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
1.0
E
ø180±2.0
14.4max.
ø60min.
8.4 +2.0
–0.0
0.25±0.05
K
8.0±0.3
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5
+0.1
–0
Cavity
160min. 200min.
300min.
Drawing direction
Taping
Dimensions in mm
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181031
(4/4)
cmf_commercial_signal_mcz1210dh_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

CMC 100MA 2LN 90 OHM SMD
CMC 100MA 2LN 12 OHM SMD
CMC 100MA 2LN 50 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 2LN 12 OHM SMD
CMC 100MA 2LN 50 OHM SMD
CMC 100MA 2LN 12 OHM SMD
CMC 100MA 2LN 50 OHM SMD
CMC 100MA 2LN 90 OHM SMD