MBR130HW Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
A *SMI'Ii Dino: snLuTiuNs SOD-123 “mew—O Anode FluHS ® Low Turn-on Voltage Fast Switching PN Junction Guard Ring Transient and ESD Protection Designed for Surface Mount Application Plastic Material UL Recognition Flammability . Green Products in Compliance with the ROHS Directive . This is a Pb - Free Device . All SMC parts are traceable to the wafer lot Additional testing can be offered upon request Case: SOD- 123, Molded Plastic - Terminals: Plated Leads Solderable per MlL-STD-202, - Polarity: Cathode Band . Weight: 0.01 grams(approxl Peak Repetitive Reverse Voltage Working Peak Revers DC Blocking Voltage VRW Non-Repetitive Peak Fonlvard Surge Current 8 Sms Single half sine load(JEDEC Method) .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0716, Rev. B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR130HW
MBR130HW SURFACE MOUNT
SCHOTTKY BARRIER DIODE
Characteristic
Symbol
Typ.
Max.
Unit
Forward Voltage Drop @IF=1.0A
VFM
0.44
0.45
V
Peak Reverse Leakage Current @DC Blocking Voltage
IRM
0.01
0.4
mA
Junction Capacitance(VR=4V DC, f=1MHz)
CJ
50
-
pF
Note: 1. Valid provided that terminals are kept at ambient temperature.
Features
Circuit Diagram
Mechanical Data
Characteristic
Symbol
MBR130HW
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
30
V
Forward Continuous Current(Note1)
IF
1.0
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave superimposed on rated
load(JEDEC Method)
IFSM
25
A
Power Dissipation(Note1)
PD
450
mW
Typical Thermal Resistance, Junction to Ambient Air(Note1)
RθJA
222
°C/W
Junction and Storage Temperature Range
TJ, TSTG
-65 to +125
°C
Case: SOD-123, Molded Plastic
Terminals: Plated Leads Solderable per MIL-STD-202,
Method 208
Polarity: Cathode Band
Weight: 0.01 grams(approx)
SOD-123
Low Turn-on Voltage
Fast Switching
PN Junction Guard Ring Transient and ESD Protection
Designed for Surface Mount Application
Plastic Material UL Recognition Flammability
Classification 94V-O
Green Products in Compliance with the ROHS Directive
This is a Pb Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
A %M map: SDLU'HDNS ROHS E k. NSTAN'TANEOUS FORMRD CURRENT (AMPS) 25%: O I 02 025 03 035 04 0‘5 05 055 06 065 V5 INSTANTANEOUS FORWARD VOLTAGE (VOLTSi Figuro 1. Maximum Forward Voltage 00‘ TJ = 100%: 0W1 0000i 000001 REVERSE CURRENT (AMPS) 0000001 flflOOflDDI 0 5 10 15 20 Va. REVERSE VOLTAGE (VOLTS) 25 Figure 5. Typical Reverse Current 8 If, NSTANTANEOUS FORWARD CURRENT (AMPS) 254C 01 02 0.25 03 035 04 0‘5 05 055 06 065 VF, INSTANTANEOUS FORWARD VOLTAGE (VOLTS) Flynn 2. Typical Forward Voltage I I VR. REVERSE VOLTAGE (VOLTS) Figure 4. Typical Capacitance .China - Germany - Korea - Singapore - United States -
Technical Data
Data Sheet N0716, Rev. B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR130HW
Ratings and Characteristics Curves
A *S'M Dunn: SDLUT‘DNS HuHS Mechanical Dimensions SOD-123 E1 4: H) Devlce Package Shlpplng i‘ 1 SOD-123 L13 X Where x 15 Dale Code (Pb-Free) L13 : Pan Name Millimeters Min. Max. A. C f A 1.90 1.90 B 3.99 3.99 C 1.52 1.62 1 E 1.65 1.85 0° F 3.40 3.60 F' 3.90 4.10 PO 3.90 4.10 P1 1.90 2.10 A, A .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0716, Rev. B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR130HW
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification. MBR130HW
Mechanical Dimensions SOD-123
SYMBOL
Millimeters
Inches
MIN.
MAX.
MIN.
MAX.
A
1.050
1.250
0.041
1
0.049
A1
0.000
0.100
0.000
0.004
A2
1.050
1.150
0.041
0.045
b
0.450
0.650
0.018
0.026
c
0.080
0.150
0.003
0.006
D
1.500
1.700
0.059
0.067
E
2.600
2.800
0.102
0.110
E1
3.550
3.850
0.140
0.152
L
0.500 REF.
0.020 REF.
L1
0.250
0.450
0.010
0.018
θ
0°
8°
0°
8°
Ordering Information
Marking Diagram
Device
Package
Shipping
MBR130HW
SOD-123
(Pb-Free)
3000pcs / reel
Carrier Tape Specification SOD-123
SYMBOL
Millimeters
Min.
Max.
A
1.80
1.90
B
3.89
3.99
C
1.52
1.62
d
1.45
1.65
E
1.65
1.85
F
3.40
3.60
P
3.90
4.10
P0
3.90
4.10
P1
1.90
2.10
W
7.90
8.30
Where X is Date Code
L13 = Part Name
RaHS DISCLAIMER: 1- The inlormallon glv characterisucs Belor depanmem for the la 2- In cases where e medical equipmenl means of users’ fa a. In no event she any other cause :1 assumes no resp producls or circu 4- In no event 5 secondary dam 5- No hcense T 1N3njing) Co.‘ a. The damsh — Sangdesl M 7- The produ hmder maml pany, When regu‘auons . .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0716, Rev. B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR130HW
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC - Sangdest Microelectronics (Nanjing) Co., Ltd sales
department for the latest version of the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users fail-safe precautions or other arrangement .
3- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any damages that may result from an accident or
any other cause during operation of the user’s units according to the datasheet(s). SMC - Sangdest Microelectronics (Nanjing) Co., Ltd
assumes no responsibility for any intellectual property claims or any other problems that may result from applications of information,
products or circuits described in the datasheets.
4- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any failure in a semiconductor device or any
secondary damage resulting from use at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC - Sangdest Microelectronics
(Nanjing) Co., Ltd.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
- Sangdest Microelectronics (Nanjing) Co., Ltd.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE SCHOTTKY 30V 1A SOD123
DIODE SCHOTTKY 30V 1A SOD123
DIODE SCHOTTKY 30V 1A SOD123