SMY-09 Series Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
SMT-09 Series Surface Mount
Transducers
With a razor-thin thickness of only 1.9mm, PUI Audio’s
new SMT-09 Series surface mount transducers are
purpose-built for today’s modern mobile devices.
The SMT-0952-T-5V-R features a directional resonant
frequency of 5200 Hz, making it ideal for location-based
tracker alarms; helping the user find the device based on
sound.
The SMT-0940-T-3V-R is designed with a lower resonant
frequency, making it a good choice for multi-tone output while
remaining thin.
Both are piezo-based audio solutions, which keeps current
consumption to an extremely low, battery-friendly 3 mA and 1
mA max (respectively) and allows for a wide operating voltage
range from 1 to 25 Vp-p and easy output scalability.
New Product Spotlight

Products related to this Datasheet

AUDIO PIEZO TRANSDUCER 1-25V SMD
AUDIO PIEZO TRANSDUCER 1-25V SMD
AUDIO PIEZO TRANSDUCER 1-25V SMD
AUDIO PIEZO TRANSDUCER 1-25V SMD
AUDIO PIEZO TRANSDUCER 1-25V SMD
AUDIO PIEZO TRANSDUCER 1-25V SMD