1551USB3 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
.—l_‘ Rfl‘x\\\\\\\\+\\‘ “1% WWW mm Lg. Ha Gmygmwmgrum / mmawww mmmu 155mm ,\ WWSM mm mm awmpkgm \r" HAM OND W
SECTION B-B
SECTION A-A
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Translucent Blue - UL94 - HB
Translucent Clear - UL94 - HB
Translucent Smoke - UL94 - HB
Translucent Red - UL94 - HB
P.C. Board Plastite Self Tapping Screw
[#2 x 3/16" self-tapping (4.8mm)]
Black Cover Screws #2 X 1/2" Self-tapping 1551USB50BK (Pkg 50)
ACCESSORIES
1551USB3BK
1551USB3GY
1553WTS100 (Pkg 100)
1551USB3CLR
1551USB3TSK
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551USB3TBU
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
NOTE
PART NUMBERS
1551USB3 Enclosure
1551USB3TRD
1551USB3
Dimensions:
mm
[inches] www.hammondmfg.com
®
BB
A
A
58.97
[2.32]
23.97
[.94]
65.00
[2.56]
30.00
[1.18]
5.00
[.20]
12.52
[.49]
61.41
[2.42]
15.50
[.61]
48.00
[1.89]
21.00
[.83]
24.00
[.94]
59.00
[2.32]
25.50
[1.00]
3.50
[.14]
18.50
[.73]
3.45
[.14]
23.10
[.91]
48.00
[1.89]
21.00
[.83]
MAXIMUM
P.C. BOARD SIZE
(NOT SUPPLIED)
26.41
[1.04]
11.60
[.46]
5.05
[.20]
R2.25
[R.09] 1.20
[.05]
19.31
[.76] 1.50
[.06]
3.34
[.13]
56.85
[2.24]
8.74
[.34]
5.50
[.22]
Mounting posts
accept #2x3/16"
Self Tap screw
.50
[.02]
Inlay Depth
1.70
[.07]
6.55
[.26]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
Cover Screw
accept #2x1/2"
Self Tap screw
3.73
[.15]
2.00
[.08]
5.00
[.20] 2.25
[.09]

Products related to this Datasheet

BOX ABS TRAN/CLR 2.56"L X 1.18"W
BOX ABS TRAN/SMK 2.56"L X 1.18"W
BOX ABS BLACK 2.56"L X 1.18"W
BOX ABS TRAN/RED 2.56"L X 1.18"W
BOX ABS GRAY 2.56"L X 1.18"W