9155-800 Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/‘\W(_% n A /;.\V/)I(
CONNECT
INTER
37
041816
Traditional battery connectors have been used for years in a number of
applications: battery packs, removable or pluggable modules and
conventional board-to-board to connect both signal level and power
circuits. These ultra reliable and robust gold plated beryllium copper
contacts provide high integrity connections in hash environments.
The vertical mate 9155-800 series eliminates end user damage when
pluggable modules or packs are pressed down vertically into a base unit.
Traditional right angle connectors have contact geometries that rely on the
pack being inserted at an angle and then rotated down into position. The
unique contact design of this connector deflects cleanly and easily when a
module or mating connector is pushed vertically into position, eliminating
any end user damage.
ELECTRICAL
• Current Rating: 2p-4p: 2.0 Amps,
5p-6p: 1.5 Amps
• Voltage Rating; 125 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material; Glass-Filled Nylon 46; UL94V0
• Contact Material: Beryllium Copper
• Plating: Gold over Nickel, Tin leads
• Durability: 5000 Cycles
FEATURES AND BENEFITS
Gold plated BeCu contacts provide high electrical and
mechanical performance over 5000 mating cycles
Unique contact geometry allows for full vertical engagement
in pluggable module applications
Plastic locating bosses and SMT anchor tabs maximizes
the mechanical stability of the connector in harsh conditions
Contact nose incorporates an anti-snag feature to protect
during deflection
APPLICATIONS
Handheld/portable devices requiring docking or
cradle charging
• Patient monitoring or portable medical electronics
• Industrial devices requiring pluggable or program-
ming modules
• Internet appliances requiring battery back-up
• Application notes; refer to 201-01-205
00X
No of Ways
00 X
Plating Option
6 = 0.4μm Selective Gold, Pure Tin Tail
8 = 0.8μm Selective Gold, Pure Tin Tail
HOW TO ORDER
00
Prefix
9155
Series
8XX
Standard Battery
Connector
852 = Battery Connector
Right Angle
Connector Height: 5.00mm
Boss: Yes
Code No of Packing
Ways QTY
002 2 1000
003 3 1000
004 4 1000
005 5 1000
006 6 1000
Vertical Mate Connector
2.0mm Pitch
9155-800
/n\V/X(_%— A «menu snow comm n A 377 “ V c asrn as 7 ovum um HE‘GHT SEE LL30 mgr u a «o w: 7 an HP ‘ 25 \ w J 7 m \ 0 M n ‘ o 33 ’ \ so ' 30 VOTE v ‘ an m 5 20 M >59? ”511E?” E i \ a CONTACT NOSE PETA‘AED Mn 5w: FE-‘TARE A an VOTE L;
CONNECT
INTER
38 041816
Vertical Mate Connector
2.0mm Pitch
9155-800
2 WAY BATTERY CONNECTOR – RIGHT ANGLE
2MM PITCH - WITH BOSS
NOTES:
1. GENERAL TOLERANCE ±0.20 UNLESS STATED.
2. FOR FULL PRODUCT DETAILS REFER TO SPECIFICATION 201-01-2014.
FOR APPLICATION DATA REFER TO SPECIFICATION 201-01-205.
3. FOR MATING PAD DETAILS REFER TO PAGE 44.
4. FOR PACKING DETAILS REFER TO PAGE 43
5. INSULATION MATERIAL: GLASS FILLED NYLON 46, UL94 V-O, COLOR BLACK.
6. CONTACT MATERIAL: BERYLLIUM COPPER.
7. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL, PURE TIN ON TAILS.
8. BRACKET MATERIAL: TIN PLATED PHOSPHOR BRONZE.
9. CONNECTOR OUTLINE.
10. COPLANARITY ON ALL CONTACT TAILS AND PADS 0.12MM MAXIMUM.
SUGGESTED PCB LAYOUT
DEFLECTED CONTACT
/A\V/X(_%— A «menu snow comm m \ DJ o 0570 55 7 ‘ mmuwn NOSE Hucw SEE ALSO SHEET ‘4 an x :o N ‘ cso wan fiz PADS \ an x w an / 3‘A>s\oox\os org m CONTACT NOSE RETMAED; AVT‘ SVAL FEATLRE
CONNECT
INTER
39
041816
Vertical Mate Connector
2.0mm Pitch
9155-800
3 WAY BATTERY CONNECTOR – RIGHT ANGLE
2MM PITCH - WITH BOSS
NOTES:
1. GENERAL TOLERANCE ±0.20 UNLESS STATED.
2. FOR FULL PRODUCT DETAILS REFER TO SPECIFICATION 201-01-2014.
FOR APPLICATION DATA REFER TO SPECIFICATION 201-01-205.
3. FOR MATING PAD DETAILS REFER TO PAGE 44.
4. FOR PACKING DETAILS REFER TO PAGE 43
5. INSULATION MATERIAL: GLASS FILLED NYLON 46, UL94 V-O, COLOR BLACK.
6. CONTACT MATERIAL: BERYLLIUM COPPER.
7. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL, PURE TIN ON TAILS.
8. BRACKET MATERIAL: TIN PLATED PHOSPHOR BRONZE.
9. CONNECTOR OUTLINE.
10. COPLANARITY ON ALL CONTACT TAILS AND PADS 0.12MM MAXIMUM.
SUGGESTED PCB LAYOUT
DEFLECTED CONTACT
/A\V/X(_%— Mmczmcmwccwnm m 1 m :: s: \ ‘ \ ‘“ m x 1 x g LU ‘ LU u .. ‘ c osru :3 7 ‘ ‘ ‘ cpmmo mg HEHHT SEE ALSO SHEET H 0 «o w : an m x 25 J 2 2 Y E n a 4 3: : ‘ o as +7w r472 PADS \ so x x m A ‘A)$ \ £0 x \ cs “LB"EHE" , s varugs a a no : 900 V T A \” #NTW SVAG FEATURE
CONNECT
INTER
40 041816
Vertical Mate Connector
2.0mm Pitch
9155-800
4 WAY BATTERY CONNECTOR – RIGHT ANGLE
2MM PITCH - WITH BOSS
NOTES:
1. GENERAL TOLERANCE ±0.20 UNLESS STATED.
2. FOR FULL PRODUCT DETAILS REFER TO SPECIFICATION 201-01-2014.
FOR APPLICATION DATA REFER TO SPECIFICATION 201-01-205.
3. FOR MATING PAD DETAILS REFER TO PAGE 44.
4. FOR PACKING DETAILS REFER TO PAGE 43
5. INSULATION MATERIAL: GLASS FILLED NYLON 46, UL94 V-O, COLOR BLACK.
6. CONTACT MATERIAL: BERYLLIUM COPPER.
7. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL, PURE TIN ON TAILS.
8. BRACKET MATERIAL: TIN PLATED PHOSPHOR BRONZE.
9. CONNECTOR OUTLINE.
10. COPLANARITY ON ALL CONTACT TAILS AND PADS 0.12MM MAXIMUM.
SUGGESTED PCB LAYOUT
DEFLECTED CONTACT
/A\V/X(_%— A «menu snow comm a 6570 55 ‘ cnmrmr nos: mew SEE use SHEET w 0 JG w» 2 0: TY? \ 23 J E a as A/F a a M ‘ ‘ c so \ :0 \\ so \OTE \o “20 9FA7S‘E’JX‘EO 139;“ a n 1 IE!" 4 mums @ 2 ca : Z: 30 \¥CONTACT NOSE {ETAHED ‘3 A0 \or: m mm sun mm:
CONNECT
INTER
41
041816
Vertical Mate Connector
2.0mm Pitch
9155-800
5 WAY BATTERY CONNECTOR – RIGHT ANGLE
2MM PITCH - WITH BOSS
NOTES:
1. GENERAL TOLERANCE ±0.20 UNLESS STATED.
2. FOR FULL PRODUCT DETAILS REFER TO SPECIFICATION 201-01-2014.
FOR APPLICATION DATA REFER TO SPECIFICATION 201-01-205.
3. FOR MATING PAD DETAILS REFER TO PAGE 44.
4. FOR PACKING DETAILS REFER TO PAGE 43
5. INSULATION MATERIAL: GLASS FILLED NYLON 46, UL94 V-O, COLOR BLACK.
6. CONTACT MATERIAL: BERYLLIUM COPPER.
7. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL, PURE TIN ON TAILS.
8. BRACKET MATERIAL: TIN PLATED PHOSPHOR BRONZE.
9. CONNECTOR OUTLINE.
10. COPLANARITY ON ALL CONTACT TAILS AND PADS 0.12MM MAXIMUM.
SUGGESTED PCB LAYOUT
DEFLECTED CONTACT
/A\V/X(_%— A «menu snow comm x \ a 8570 ‘ :vgmwc Ami Hm SEE “so mm m a (o rw 7 on TYF + ‘ 25 J 3 z 3 g 1 1 a 80 w in ‘3 30 AOTE \o ‘3 20 , , rFAnS\:cX\6c 3 f: 3 oo ,/ 7 7 was m: / e ups \ 00 x w 05 \ \ 3 1?er m ‘Lfiémmafifl‘ {YE 2 mum: @ a on : m c: w M ACTE m CONTACT ~03: PETA‘NED vax SNAG rgATurE X
CONNECT
INTER
42 041816
Vertical Mate Connector
2.0mm Pitch
9155-800
6 WAY BATTERY CONNECTOR – RIGHT ANGLE
2MM PITCH - WITH BOSS
NOTES:
1. GENERAL TOLERANCE ±0.20 UNLESS STATED.
2. FOR FULL PRODUCT DETAILS REFER TO SPECIFICATION 201-01-2014.
FOR APPLICATION DATA REFER TO SPECIFICATION 201-01-205.
3. FOR MATING PAD DETAILS REFER TO PAGE 44.
4. FOR PACKING DETAILS REFER TO PAGE 43
5. INSULATION MATERIAL: GLASS FILLED NYLON 46, UL94 V-O, COLOR BLACK.
6. CONTACT MATERIAL: BERYLLIUM COPPER.
7. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL, PURE TIN ON TAILS.
8. BRACKET MATERIAL: TIN PLATED PHOSPHOR BRONZE.
9. CONNECTOR OUTLINE.
10. COPLANARITY ON ALL CONTACT TAILS AND PADS 0.12MM MAXIMUM.
SUGGESTED PCB LAYOUT
DEFLECTED CONTACT
[VIN—'3: n A mmmmw r—ummnr—um DQULJDQ DHEWEEE DHEIEIEEE
CONNECT
INTER
43
041816
Vertical Mate Connector
2.0mm Pitch
9155-800
PACKING DETAILS
NOTES:
1. PARTS TO BE PACKED ON 330MM
DIAMETER REELS.
2. COMPONENT ORIENTATION SHOWN.
No of Ways 2
REEL QTY 100 without Boss
TAPE WIDTH 24mm
POCKET PITCH 8mm
No of Ways 3
REEL QTY 100 without Boss
TAPE WIDTH 24mm
POCKET PITCH 8mm
No of Ways 4
REEL QTY 100 without Boss
TAPE WIDTH 24mm
POCKET PITCH 8mm
No of Ways 5
REEL QTY 100 without Boss
TAPE WIDTH 24mm
POCKET PITCH 8mm
No of Ways 6
REEL QTY 100 without Boss
TAPE WIDTH 24mm
POCKET PITCH 8mm
/n\V/X(_%— A «menu snow COMPANY s as CONNECTOR OUTL‘NEj A ‘0 CONNECTOR OUTL‘NEi\ \ on TVP XNOTE 2 x on TV? 2 o“ ancEsezm: 9 30 H so CONNECTURfi B 40 CON\ECTOR ouTUNEfi ‘3 ‘3 OUTL‘NE \ o \Ffiflfiflfififii 2 f? ‘1 L‘ 3 3 ° ‘ I] D D I] ‘ m ° 3Pmfi£s©220:enc 4Px1cmseznn:_8 03 \330 \z 40 CONNECTOR OUTUNE 00 :0 mama"? (\ iVOTE ? 5 5"TCHESQ9COZW an
CONNECT
INTER
44 041816
Vertical Mate Connector
2.0mm Pitch
9155-800
2MM PITCH RIGHT ANGLE – MATING PADS
2 WAY – MATING PADS 3 WAY – MATING PADS
4 WAY – MATING PADS 5 WAY – MATING PADS
6 WAY – MATING PADS
NOTES:
1. SUGGESTED MATING PADS FOR RIGHT ANGLE BATTERY CONNECTOR.
2. TOP SURFACE OF SMT PCB/BASE OF CONNECTOR.
3. PREFERED PLATING ON PADS, GOLD OVER NICKEL.
/..\V/)I(_%— A KVOCERA snow cowANv OPERAHNG NOSE HE‘GHT a 0er 55 GAR To SURFACE OF PCB D‘RECT‘ON 0F NAHNG BETWEEN PERFEND‘CULAR AND coRLANAR 0 HM m oRERAHNo RANGE GAR BETWEEN CONNECTORS
CONNECT
INTER
45
041816
Vertical Mate Connector
2.0mm Pitch
9155-800
2MM PITCH RIGHT ANGLE CONNECTOR
BOARD TO BOARD/COMPONENT
(REFER TO APPLICATION NOTES 201-01-205)
CONNECTOR TO CONNECTOR
(REFER TO APPLICATION NOTES 201-01-205)

Products related to this Datasheet

CONN SPRING BATTERY 2POS R/A SMD
CONN SPRING BATTERY 4POS R/A SMD
CONN SPRING BATTERY 3POS R/A SMD
CONN SPRING BATTERY 6POS R/A SMD
CONN SPRING BATTERY 5POS R/A SMD
CONN SPRING BATTERY 6POS R/A SMD
CONN SPRING BATTERY 3POS R/A SMD
CONN SPRING BATTERY 2POS R/A SMD
CONN SPRING BATTERY 4POS R/A SMD
CONN SPRING BATTERY 5POS R/A SMD
CONN SPRING BATTERY 2POS R/A SMD
CONN SPRING BATTERY 3POS R/A SMD
CONN SPRING BATTERY 4POS R/A SMD
CONN SPRING BATTERY 5POS R/A SMD
CONN SPRING BATTERY 6POS R/A SMD