SS13HE, NRVBSS13HE Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
3 ON Semiconductor“3 www.0nsemi.com d 2
© Semiconductor Components Industries, LLC, 2015
January, 2021 Rev. 3
1Publication Order Number:
SS13HE/D
Surface Mount Schottky
Barrier Rectifiers
1 A, 30 V - 60 V
SS13HE, NRVBSS13HE
Series
Features
Very Low Profile Typical Height of 0.68 mm
Low Power Loss, High Efficiency
Moisture Sensitivity Level 1 per JSTD020
UL Flammability 94V0 Classification
RoHS Compliant / Green Molding Compound
NRVB Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
ORDERING INFORMATION
Part Number Top Mark Package Shipping Method
SS13HE 1A SOD323HE 3000 / Tape and Reel
SS14HE 1B SOD323HE 3000 / Tape and Reel
SASS14HE 1B SOD323HE 3000 / Tape and Reel
SS16HE 1C SOD323HE 3000 / Tape and Reel
NRVBSS13HE 1A SOD323HE 3000 / Tape and Reel
NRVBSS14HE 1B SOD323HE 3000 / Tape and Reel
NRVBSS16HE 1C SOD323HE 3000 / Tape and Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
www.onsemi.com
SOD323HE
CASE 477AD
1
Cathode
2
Anode
www onsem' com
SS13HE, NRVBSS13HE Series
www.onsemi.com
2
Table 1. ABSOLUTE MAXIMUM RATINGS Values are at TA = 25°C unless otherwise noted.
Symbol Parameter
Value
Unit
SS13HE
SS14HE,
SASS14HE SS16HE
VRRM Maximum Repetitive Peak Reverse Voltage 30 40 60 V
VRReverse Voltage 30 40 60 V
IF(AV) Maximum Average Forward Rectified Current 1 A
IFSM Peak Forward Surge Current: 8.3 ms Single Half
SineWave Superimposed on Rated Load
25 A
TJOperating Junction Temperature Range 55 to +150 °C
TSTG Storage Temperature Range 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
Table 2. THERMAL CHARACTERISTICS (Note 1) Values are at TA = 25°C unless otherwise noted.
Symbol Parameter Value Unit
YJL JunctiontoLead Thermal Resistance Thermocouple Soldered to Cathode 21 °C/W
RqJA JunctiontoAmbient Thermal Resistance (Note 1) 199 °C/W
1. Per JESD513 Recommended Thermal Test Board. Device mounted on FR4 PCB, board size = 76.2 mm x 114.3 mm
Table 3. ELECTRICAL CHARACTERISTICS Values are at TA = 25°C unless otherwise noted.
Symbol Parameter Conditions Min Typ Max Unit
VFInstantaneous Forward
Voltage (Note 2)
IF = 0.5 A, TJ = 25°CSS13HE,
SS14HE,
SASS14HE
0.41 V
IF = 0.5 A, TJ = 125°C 0.31
IF = 1.0 A, TJ = 25°C 0.46 0.55
IF = 1.0 A, TJ = 125°C 0.40 0.50
IF = 0.5 A, TJ = 25°CSS16HE 0.51
IF = 0.5 A, TJ = 125°C 0.45
IF = 1.0 A, TJ = 25°C 0.61 0.68
IF = 1.0 A, TJ = 125°C 0.54 0.60
IRReverse Current at Rated VRTJ = 25°CSS13HE,
SS14HE,
SASS14HE
5.0 50 mA
TJ = 125°C 3.0 10 mA
TJ = 25°CSS16HE 2.0 50 mA
TJ = 125°C 1.5 10 mA
Trr Reverse Recovery Time IF = 0.5 A, IR = 1.0 A,
Irr = 0.25 A
SS13HE,
SS14HE,
SASS14HE
5.6 ns
SS16HE 8.3
CJJunction Capacitance VR = 4.0 V, f = 1 MHz SS13HE,
SS14HE,
SASS14HE
55 pF
SS16HE 43
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse test with PW = 300 ms, 1% duty cycle
SS13HE, NRVBSS13HE Series
www.onsemi.com
3
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 1. Forward Current Derating Curve Figure 2. Maximum NonRepetitive Forward
Surge Current
Figure 3. Typical Forward Characteristics
SS13HE / SS14HE
Figure 4. Typical Forward Characteristics
SS16HE
Figure 5. Typical Reverse Characteristics
SS13HE / SS14HE
Figure 6. Typical Reverse Characteristics
SS16HE
0
0.2
0.4
0.6
0.8
1
1.2
0 25 50 75 100 125 150
AVERAGE FORWARD CURRENT (A)
LEAD TEMPERATURE (°C)
RESISTIVE OR
INDUETIVE LOAD
0
10
20
30
40
PEAK FORWARD SURAGE CURRENT(A)
NUMBER OF CYCLES AT 60 Hz
8.3ms Single Half SineWave
20 40 60 80 100
1E5
1E4
0.001
0.01
0.1
1
10
100
1000
10000
100000
TA = 40oC
TA = 75oC
TA = 125oC
TA = 150oC
TA = 25oC
TA = 55oC
IR LEAKAGE CURRENT (mA)
PERCENT OF RATED REVERSE VOLTAGE (%)
20 40 60 80 100
1E5
1E4
0.001
0.01
0.1
1
10
100
1000
10000
TA = 40oC
TA = 75oC
TA = 125oC
TA = 150oC
TA = 25oC
TA = 55 oC
IR LEAKAGE CURRENT (mA)
PERCENT OF RATED REVERSE VOLTAGE (%)
1 10 100
0.0 0.2 0.4 0.6 0.8 1.0
0.01
0.1
1
10
TA = 150oC
TA = 125oC
TA = 55oC
TA = 40oC
TA = 25oC
IF FORWARD CURRENT (A)
VF FORWARD VOLTAGE (V)
0.0 0.2 0.4 0.6 0.8 1.0
0.01
0.1
1
10
TA = 150oC
TA = 125oC
TA = 55 oC
TA = 40oC
TA = 25oC
IF FORWARD CURRENT (A)
VF FORWARD VOLTAGE (V)
SS13HE, NRVBSS13HE Series
www.onsemi.com
4
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 7. Typical Junction Capacitance
1
10
100
1000
0.1 1 10 100
CAPACITANCE (pF)
REVERSE VOLTAGE (V)
SS13HE/SS14HE
SS16HE
0N Semiwndudw" m +05%» {7 7:, ,1 1.111 1.11 TOPVIEW 2-00 + 0-80 * Lib (no J_ .75 .55 4L fPangT FRONT VIEW Lnin 001 o oo o .95 .65 f l% .09 * 1500* ON Samaanuuamn and are Mademavks av Samaanauaxar Cnmpunenls lndusmes LLC dba ON Samaanauaxar ar us annamanas 1n xna Umled sxaxaa andJnv mhev commas ON Samaanauaxar vesewes ma 11am to make changes wmmm mnna1 nauaa to any pruduns nanan ON Samaanuua‘an makes m7 wavvamy represenlalmn m guarantee regardmg ma smaanny .1! 1L; manuals can any panama purpase nnv dues ON Semumnduclm assume any Mammy ansmg 11mm xna apphcahan m use M any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mcmdmg wnnam hmma‘mn apaaa cansequenha‘ m \nmdenla‘ damages ON Sannmnauaxar dues nn| aanyay any hcense under 11s pa|em nghls nar xna
SOD323EP
CASE 477AD
ISSUE O
DATE 31 AUG 2016
0.50
0.80
1.10 1.00
2.00
1.40
1.15
2.30
1.75
0.20
0.10
2.70
2.30
0.75
0.55
0.85
0.45
0.95
0.65
1.55
1.10 0.80
0.40
NOTES:
A. THIS PACKAGE DOES NOT CONFORM TO
ANY STANDARDS.
B. ALL DIMENSIONS ARE IN MILLIMETERS.
C. DIMENSIONS ARE EXCLUSIVE OF BURRS,
MOLD FLASH AND TIE BAR PROTRUSIONS.
LAND PATTERN RECOMMENDATION
TOP VIEW
FRONT VIEW
BOTTOM VIEW
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13727G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD323EP
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE SCHOTTKY 40V 1A SOD323HE
DIODE SCHOTTKY 60V 1A SOD323HE
DIODE SCHOTTKY 60V 1A SOD323HE
DIODE SCHOTTKY 40V 1A SOD323HE
DIODE SCHOTTKY 30V 1A SOD323HE
DIODE SCHOTTKY 30V 1A SOD323HE
DIODE SCHOTTKY 40V 1A SOD323HE
DIODE SCHOTTKY 60V 1A SOD323HE
DIODE SCHOTTKY 30V 1A SOD323HE
DIODE SCHOTTKY SOD323-2
DIODE SCHOTTKY SOD323-2
DIODE SCHOTTKY SOD323-2