28C0236-0BW-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
IMPEDANCE ( ) SCALE DRAWING: 1:1 ELECTRICAL TESTING TEST: 2 z z, R, x vs Frequency v R v (I FREQUENCY 25 MHz 100 MHZ NOMINAL 5,36 0 a}; n MINIMUM 7 n 626 0 NOTES: UNLESS OTHERWISE SPECIFIED 1, WIRE: 271/2 TURNS, 24 Awe 0,51 [.020] DIA, PLATING: 100% TIN 5 i 2 [200 IIirI 2t 50 in] REF. STEWARD CORE P/N 28002367000. :“P‘N SOLDERAEILITV: A. LEADS SOLDERABILITY CONFORMS TO MlL—STD-ZOZF. FREQUENCY (MHI) METHOD 205E. AGILENT E495‘A RF ImpedunCB/Mukar‘IaI Anulyur up I...“ I... m... 5. WEIGHT/I000 _q_I.22 k s. _2J_Izs_l Th' ' E ’ "I l f L > d DIMENSIONS: DIMENS‘ONS ARE ‘N W” [‘NCHES] 1:31de I: qun:§°?:'c£n%d=:‘crc 7 5mm 16 72mm upun request and A 6.00 .235 4; 0.20 .008 «‘01 thghundgrsknnfldlw Raw?“ 5 m on e E 86.46 3.404 1 6.35 .250 F umrg COMPANY LOGO 04/27/15 W iifi‘t'eilcfi.._n1'flhmlnn m [ ] E J rIg s a “.9" or mm m are C 10400 .394 i 0.25 .010 N UPDATE COMPANV LOGO IZ/‘E/UB JRK fireserw¢ D 0'51 '020 : TYP‘ M UPDATE COMPANY LOGO 04 ‘6 fl7 JRK ARV WV“ R“ “A“ M E 14.61 .575 : MAX. I. REV A DIM a TOLS ADD ROHS swam. J as 07 JRK 2800236—03W—10 P ”“5 K CORRECT REV BLOCK mm [INCHEs] I0 10 05 JRK “"9 05/06/90 '35“: 4.4 “Am": LI 38.10 [1.50] :r 3.18 .125 J CORRECT NOTE 5 7 07 05 M an mu NIZn Ferrite REV DESCRIPTION DAVE INT 25C0235*GEW*10’P C0235
0
100
200
300
400
500
600
700
800
900
1 10 100 1000 10000
XL
R
Z
DOCUMENT
UNCONTROLLED

Products related to this Datasheet

FERRITE BEAD 835 OHM AXIAL 1LN