1709463 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mafia-e:
https://www.phoenixcontact.com/us/products/1709463
04/18/2016Page1/3
Plug-PTSM 0,5/ 6-PL-2,5 WH-1709463
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 6 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 2.5 mm,
Connection method: Push-in spring connection, Color: white, Contact surface: Tin
The figure shows the 4-pos. version
of the product
Product Features
White design: Stable color when welding and during use
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
High current carrying capacity of 6 A in very compact dimensions
Intuitive locking mechanism prevents accidental disconnection
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Custom tariff number 85366990
Country of origin Germany
Technical data
Product type PCB plug
Approval cULus Recognized
Rated voltage (IEC) 160
Rated current (IEC) 6
Number of positions 6
Pitch 2.5 mm
Connection cross section 0.5
Connection method Push-in spring connection
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1709463
04/18/2016Page2/3
Plug-PTSM 0,5/ 6-PL-2,5 WH-1709463
Technical data
Plug-in system COMBICON COMPACT PTSM
Contact type Female connector
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440309
eCl@ss 9.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
cULus Recognized
Ex Approvals
Approvals submitted
PHGNIX CON'I'ACI' a In 20 so no 50 so 10 so no menu ‘ Amman! vempevaruve [‘01
https://www.phoenixcontact.com/us/products/1709463
04/18/2016Page3/3
Plug-PTSM 0,5/ 6-PL-2,5 WH-1709463
Approvals
Approval details
cULus Recognized
 B
mm²/AWG/kcmil 26-20
Nominal current IN 5 A
Nominal voltage UN 150 V
Drawings
Diagram
Type: PTSM 0,5/...-PL-2,5 WH with PTSM 0,5/...-HH-2,5-SMD WH R..
Dimensional drawing
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 6POS STR 2.5MM