CGA5L1X7R1E106M160AE Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
1X7R1E106M160AE Equivalent C3216X7R1E106M for Automotive Automotive Grade ( Soft Termination ) CGA5(3216) [EIA CC1206] 3.20mm +0.4,—0.2mm 1.60mm +0.3,—0.2mm 1.60mm +0.3,—0.2mm 0.20mm Mint 1.00mm Mint I mm—igrl X7R (-55 to 125 degC +/-15%) 1E (ZSVdc) 10uF M (+/-2o%) 75% Max. 50Monm Min. -
Equivalent C3216X7R1E106M for Automotive
Automotive Grade ( Soft Termination )
CGA5(3216) [EIA CC1206]
L3.20mm +0.4,-0.2mm
W1.60mm +0.3,-0.2mm
T1.60mm +0.3,-0.2mm
B0.20mm Min.
G1.00mm Min.
X7R (-55 to 125 degC +/-15%)
1E (25Vdc)
10uF
M (+/-20%)
7.5% Max.
50Mohm Min.
Yes
All specifications are subject to change without notice.
March 17, 2017
CGA5L1X7R1E106M160AE
TDK Item Description : CGA5L1X7R1E106MT***S
1
10
100
0.001 0.01 0.1 110 100 1000
Cap./uF
Frequency/MHz
Cap. vs. Freq. Characteristic
0.001
0.01
0.1
1
10
100
0.001 0.01 0.1 110 100 1000
|Z|, ESR/ohm
Frequency/MHz
|Z|, ESR vs. Freq. Characteristics
(Simulation Data)
|Z| ESR
-80
-70
-60
-50
-40
-30
-20
-10
0
10
0 5 10 15 20 25 30
Cap. Change/%
DC Bias/V
DC Bias Characteristic
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 020 40 60 80 100 120 140
Cap. Change/%
Temperature/degC
Temperature Characteristics
Temp.Chara. TCBias(1/2Rated)
0
5
10
15
20
25
01234
Temperature Rise/degC
Current/Arms
Ripple Temperature Rise Characteristics
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Temperature Characteristic
Rated Voltage
Capacitance
Dissipation Factor
Insulation Resistance
AEC-Q200
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 10UF 25V X7R 1206
CAP CER 10UF 25V X7R 1206
CAP CER 10UF 25V X7R 1206