CKG45NX7R2J224M500JH Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CKG45NX7R2J224M500JH TDK Item Description 1 CKG45NX7R2J224MT*“* L. m we Ham... he. was REACH Commerciai Grade ( MEGACAP Type ) CKG45N(4532) [EIA CC1812] 5.00mm +/-0.Smm 1.10mm +/-0.3mm X7R (-55 to 125 degC +/-15%) -ia 2J (630Vdc) 2.27Gohm Min. -io 00 Not Applicable @TDK A iz i, ESR/ohm Cap./nF DC Bias Characteristic 40 man : m an 4: u an dram m u an 780 .90 a me me 300 «an sea son DC BIBS/V |Z|, ESR vs. Freq. Characteristics Temperature Characteristics whom 20 m ”“0 Q n W mm) a\ >10 g >20 mo : an E «m 10 U. >50 1 % «so 0 HOW—4 DJ ’70 4m 0 n1 >90 mum n.m n.1 1 10 mm mm am an >40 >20 0 2n «D an an um um 14 Frequency/MHZ Temperature/degc Cap. vs. Freq. Characteristic Ripple Temperature Rise Character 1000 25 u 3 /| '0 20 B we as x 15 2 .3 m w m g- 5 m ._ (mm 0.0: n.) 1 m Frequency/MHz mm mm n5 1 1,5 Current/Arms El January 4, 2016
Commercial Grade
(
MEGACAP T
yp
e
)
CKG45N
(
4532
)
[
EIA CC1812
]
L 5.00mm +/-0.5mm
W 3.50mm +/-0.5mm
T 5.00mm +/-0.5mm
E 1.10mm +/-0.3mm
X7R
(
-55 to 125 de
g
C +/-15%
)
2J
(
630Vdc
)
220nF
M
(
+/-20%
)
3% Max.
2.27Gohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CKG45NX7R2J224M500JH
TDK Item Descri
p
tion : CKG45NX7R2J224MT****
Cap. vs. Freq. Characteristic
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
100000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
0 100 200 300 400 500 600 700
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.5 1 1.5 2
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.22UF 630V X7R SMD
CAP CER 0.22UF 630V X7R SMD
CAP CER 0.22UF 630V X7R SMD