CGJ2B3X7R1E104K050BB Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CGJZB3X7R1E104KOSOBB 'I'UU r, m mun." W5 TDK Item Description : CGJZBBX7R1E104KT**** . W .. h” ..“EAC”..W~WW. DC Bias Characteristic m I B High Reliability Grade ( General (Up to 50V) ) § ,,0 g 720 c I m .c U 40 CGJ2(1005) [EIA CC0402] s“; 750 u 750 an a 5 m 15 20 2; 3n -‘ 9 DC Bias/V L 100mm +/-0c05mrn . . . . w a 50mm +/. cOSmm mm IZII ESR VS- FreCI- Characteristics 20 Temperature Characteristics T 0 50mm +/- cOSmm m B OcIOmm Mina mom) a G 030mm Mina E m $.10 W ‘5 B >20 2 1m) gen 1 C B m 5 “m ' "KO—o—o X7R (-55 to 125 degC +/-15%) g‘ 1 a: 7 m . u l U >70 -l a » 1E (ZSVdc) o m >90 ‘ um um n.1 1 10 mm mm >50 an >40 >20 0 2n «D an an mm 120 14 - Frequency/MHZ Temperature/degc 1°” K (+/_10%) mm Cap. vs. Freq. Characteristic 25 Ripple Temperature Ruse character u m -b r g 20 5% Max B u ——/ ' '3 15 -l E 2 SGohm Min. 3 3 m U m E -lo 00 g 5 Yes fl 1 a 1mm 0.01 n.) 1 10 mm mm o M 04 as 0.8 Frequency/MHz Current/Arms P 9 January 4, 2016
Hi
g
h Reliabilit
y
Grade
(
General
(
U
p
to 50V
)
)
CGJ2
(
1005
)
[
EIA CC0402
]
L 1.00mm +/-0.05mm
W 0.50mm +/-0.05mm
T 0.50mm +/-0.05mm
B 0.10mm Min.
G 0.30mm Min.
X7R
(
-55 to 125 de
g
C +/-15%
)
1E
(
25Vdc
)
100nF
K
(
+/-10%
)
5% Max.
5Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGJ2B3X7R1E104K050BB
TDK Item Descri
p
tion : CGJ2B3X7R1E104KT****
Cap. vs. Freq. Characteristic
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
100000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-70
-60
-50
-40
-30
-20
-10
0
10
0 5 10 15 20 25 30
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.2 0.4 0.6 0.8 1
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.1UF 25V X7R 0402
CAP CER 0.1UF 25V X7R 0402
CAP CER 0.1UF 25V X7R 0402