CGA2B3X7R1H103K050BB Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CGAZB3X7R1H 103KOSOBB TDK Item Description : CGA253X7R1H103KT**“ t. Hi my man." m. was REACH Equivalent C1005X7R1H103K for Automotive Automotive Grade ( General (Up to 50V) ) CGA2(1005) [EIA cco402] 1.00mm +/-0.05mm L W 0 50mm +/- .OSmm T 0 50mm +/- .OSmm B 0.10mm Min. G 0.30mm Min. -l> C X7R (-55 to 125 degC +/-15%) -la 1H (SOVdc) IUGohm Min. -lo 00 Yes @TDK A iz l, ESR/ohm Cap./nF DC Bias Characteristic g 40 5 .20 ‘c” an E .40 u d .sn 5 .50 an 730 a m m 30 an 50 so 9 DC Bias/V |Z|, ESR vs. Freq. Characteristics Temperature Characteristics mnnnnu zn mnnou 1: mnou g ,m 0’“ ' II ' ‘fi-O—o B .20 1mm 5:" m 1°“ 2 «m o——o—o—o-c._._ ‘ m 9 >50 0. 1 m >50 U >70 0 1 >50 um >90 nnm am an 1 no mo mom »&n m >40 >20 0 2n 4n an an um um 14 Frequency/MHz Temperature/degC Cap. vs. Freq. Characteristic Ripple Temperature Rise Character 100 25 u 3 «a 20 B m M 15 m ‘J‘ g u m E a) g 5 a) ,_ , n e am 0.01 0.1 1 10 mo won 0 nos 0 1 n 15 n 2 n 2 Frequency/MHZ Current/Arms 9 January 4, 2016
E
q
uivalent C1005X7R1H103K for Automotive
Automotive Grade
(
General
(
U
p
to 50V
)
)
CGA2
(
1005
)
[
EIA CC0402
]
L 1.00mm +/-0.05mm
W 0.50mm +/-0.05mm
T 0.50mm +/-0.05mm
B 0.10mm Min.
G 0.30mm Min.
X7R
(
-55 to 125 de
g
C +/-15%
)
1H
(
50Vdc
)
10nF
K
(
+/-10%
)
5% Max.
10Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGA2B3X7R1H103K050BB
TDK Item Descri
p
tion : CGA2B3X7R1H103KT****
Cap. vs. Freq. Characteristic
1
10
100
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
100000
1000000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-80
-70
-60
-50
-40
-30
-20
-10
0
10
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.05 0.1 0.15 0.2 0.25 0.3
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 10000PF 50V X7R 0402
CAP CER 10000PF 50V X7R 0402
CAP CER 10000PF 50V X7R 0402