C3216X7S2A225K160AB Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
Commercial Grade
(
Mid Volta
g
e
(
100 to 630V
)
)
C3216
[
EIA CC1206
]
L 3.20mm +/-0.2mm
W 1.60mm +/-0.2mm
T 1.60mm +/-0.2mm
B 0.20mm Min.
G 1.00mm Min.
X7S
(
-55 to 125 de
g
C +/-22%
)
2A
(
100Vdc
)
2.2uF
K
(
+/-10%
)
5% Max.
227Mohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
C3216X7S2A225K160AB
TDK Item Descri
p
tion : C3216X7S2A225KT****
Cap. vs. Freq. Characteristic
1
10
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./uF
|Z|, ESR vs. Freq. Characteristics
0.001
0.01
0.1
1
10
100
1000
10000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
0 20406080100120
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.5 1 1.5 2 2.5 3 3.5
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 2.2UF 100V X7S 1206
CAP CER 2.2UF 100V X7S 1206
CAP CER 2.2UF 100V X7S 1206