AIM1714xB6MC7D5yzz Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
C€ VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 1 of 14 09/2018
AIM™ in a VIA™ Package
Universal AC Input Module
AIM1714xB6MC7D5yzz
Features & Benefits
Universal input (85 – 264VAC, 47 – 63Hz)
Chassis-mount or PCB-mount form factor
Small robust package
Low profile
EMI filtering
Meets EN61000-4-5 Class 3 surge protection
when used with external MOV and fuse,
paired with Vicor PFM4414 products
Typical Applications
Small cell base stations
Telecom switching equipment
LED lighting
Test and Measurement Equipment
200 – 400W Industrial Power Systems
Office Equipment
Product Description
The AIM in a VIA Package (AC Input Module) is a front-end module
designed to interface directly with worldwide AC mains and
provide a rectified AC input to the Vicor family of PFM4414 VIA
products. The AIM combines a bridge rectifier, EMI filter and surge
protection circuitry in an easy-to-use VIA plastic housing. The AIM
and PFM components in a VIA Package can realize a small, efficient
and simple AC-DC solution for a broad range of end applications.
Size:
1.76 x 1.40 x 0.37in
[44.6 x 35.5 x 9.3mm]
Part Ordering Information
Product
Function
Package
Length
Package
Width
Package
Type
Input
Voltage
Range
Ratio
Output
Voltage
(Range)
Max
Output
Power
Product Grade Option Field
AIM 17 14 x B6 M C7 D5 y z z
AIM =
AC Input Module
Length in
Inches x 10
Width in
Inches x 10
B = Board VIA
V = Chassis VIA Internal Reference C = –20 to 100°C
T = –40 to 100°C
00 = Chassis/Always On
04 = Short Pin/Always On
08 = Long Pin/Always On
Product Ratings
VIN = 85 – 264V POUT = up to 450W
VOUT = Rectified AC IOUT = 5.3A
I—®—\ a? % VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 2 of 14 09/2018
AIM1714xB6MC7D5yzz
24 V 10 A
3.3 V 10 A
1.8 V 8 A
Cool-Power®
ZVS Buck
2 x Cool-Power®
ZVS Buck
+
_
+
_
+
_
PFM™
+IN
–IN
+OUT
–OUT
24 V
+++
C1C2C3
M1
J1
85 –
264VAC
Inlet
+OUT
–OUT
AIM
M2
F1
L
N
MOV
Typical PCB Mount Applications
The PCB terminal option allows mounting on an industry standard printed circuit board, with two different pin lengths.
Parts List for Typical PCB Mount Applications
J1 Qualtek 703W IEC 320-C14 Power Inlet
F1 Littelfuse 0216008.MXP 8A 250VAC 5 x 20mm holder
M1 Vicor AIM™ AIM1714BB6MC7D5yzz
M2
Vicor PFM™ PFM4414BB6M24D0yzz
or
Vicor PFM PFM4414BB6M48D0yzz
C1, C2, (C3) Select capacitors based on 4414 VIA PFM model used, as per typical application parts list.
MOV Littelfuse TMOV20RP300E VARISTOR 10kA 30V 250 J 20mm
VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 3 of 14 09/2018
AIM1714xB6MC7D5yzz
PFM™
+IN
–IN
+OUT
–OUT
Fan
Relays
Coin Box
ControllerDispensors
24V
16
8
8
C1C2C3
J1
85 –
264VAC
Inlet
M1
AIM
F1
M2
+OUT
–OUT
L
N
MOV
Typical Chassis Mount Applications
The AIM and PFM are available in chassis-mount option, saving the cost of a PCB and allowing access to both sides of the power supply for
cooling. The parts list below minimizes the number of interconnects required between necessary components, and selects components
with terminals traditionally used for point-to-point chassis wiring.
Parts List for Typical Chassis Mount Applications
J1 Qualtek 719W or 723W IEC 320-C14 Power Inlet
F1 Littelfuse 0216008.MXP 8A 250VAC 5 x 20mm in a J1, or separate fuse holder
M1 Vicor AIM™ AIM1714VB6MC7D5y00
M2
Vicor PFM™ PFM4414VB6M24D0y00
or
Vicor PFM PFM4414VB6M48D0y00
C1, C2, C3 Select capacitors based on PFM4414 VIA model used, as per typical application parts list.
MOV Littelfuse TMOV20RP300E VARISTOR 10kA 300V 250 J 20mm
VICOR’
AIM™ in a VIA™ Package Rev 1.3
Page 4 of 14 09/2018
AIM1714xB6MC7D5yzz
N
+OUT
TOP VIEW
AIM1714 VIA - Chassis Mount - Terminals Up
L
–OUT
TOP VIEW
AIM1714 VIA - PCB Mount - Pins Down
L
–OUT
N
+OUT
Pin Configuration
Pin Descriptions
Signal Name Type Function
N INPUT POWER RETURN AC Neutral / Line 2 input
L INPUT POWER AC Line 1 input
–OUT OUTPUT POWER RETURN Negative output power terminal
+OUT OUTPUT POWER Positive output power terminal
Please note that these pin drawings are not to scale.
VICDR
AIM™ in a VIA™ Package Rev 1.3
Page 5 of 14 09/2018
AIM1714xB6MC7D5yzz
Absolute Maximum Ratings
The absolute maximum ratings below are stress ratings only. Operation at or beyond these maximum ratings can cause permanent damage to the device.
Parameter Comments Min Max Unit
Peak Voltage at Input Terminals,
1ms Max 0 600 VPK
Input Voltage (AC RMS) Continuous 0 275 VRMS
Output Current (Continuous) 0 5.3 ARMS
Operating Internal Temperature –40 125 °C
Storage Temperature –65 125 °C
Input / Output Pin Torque and
Mounting Torque 4 [0.45] in.lbs [N.m]
VICDR
AIM™ in a VIA™ Package Rev 1.3
Page 6 of 14 09/2018
AIM1714xB6MC7D5yzz
Electrical Specifications
Specifications apply over all line and load conditions, 50Hz and 60Hz line frequencies, TC = 25°C, unless otherwise noted.
Boldface specifications apply over the temperature range of the specified product grade.
Attribute Symbol Conditions / Notes Min Typ Max Unit
Input Specification
Input Voltage Range,
Continuous Operation VIN 85 264 VRMS
Input Voltage Range,
Transient, Non-Operational (Peak),
30s Minimum Interval
VIN 600 V
Source Line Frequency Range fline 47 63 Hz
Power Factor PF Please see PFM in VIA package datasheet
for power factor. -
Output Specification
Output Power POUT 450 W
Output Current (Continuous) IOUT 5.3 A
VICOR’
AIM™ in a VIA™ Package Rev 1.3
Page 7 of 14 09/2018
AIM1714xB6MC7D5yzz
AC
INPUT
OUTPUT
TO PFM
MOV MOV SERIES
SWITCH
CM FILTERRECTIFIER
Block Diagram
Application Characteristics
150 kHz30 MHz
SG
L
1M
A
Unit dB V
Trd55022RED
ResBW 9 kHz
Meas T 20 ms
DetMA
Att 20 dB
INPUT 2
30.Sep 2015 08:29
1 MHz 10 MHz
3
0
4
0
5
0
6
0
7
0
8
0
9
0
2
0
10
0
1
Marker 1 [T1]
54.44 dB V
153.00000000 kHz
1 [T1] 54.44 dB V
153.00000000 kHz
22QPA
22QPB
Date: 30.SEP.2015 08:29:08
Figure 1 — Typical conducted emissions, peak scan,
with PFM4414 VIA, 115V, 90% load
with PFM –OUT connected to GND
150 kHz30 MHz
SG
L
1M
A
Unit dB V
Trd55022RED
30.Sep 2015 08:58
ResBW 9 kHz
Meas T 20 ms
DetMA
Att 20 dB
INPUT 2
1 MHz 10 MHz
3
0
4
0
5
0
6
0
7
0
8
0
9
0
2
0
10
0
1
Marker 1 [T1]
56.20 dB V
186.00000000 kHz
1 [T1] 56.20 dB V
186.00000000 kHz
22QPA
22QPB
Date: 30.SEP.2015 08:58:24
Figure 2 — Typical conducted emissions, peak scan,
with PFM4414 VIA, 230V, 90% load
with PFM –OUT connected to GND
Efficiency (%)
Load Current (A)
85 V 115 V
VIN:Eff
P DISS
85 V 115 V
Power Dissipation (W)
99%
98%
97%
96%
00.5 11.5 22.5 33.5 4
0
2
4
6
8
10
12
14
Figure 3 — VIN to VOUT efficiency and power dissipation vs.
VIN and IOUT, TCASE = 20°C
VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 8 of 14 09/2018
AIM1714xB6MC7D5yzz
General Characteristics
Specifications apply over all line and load conditions, 50Hz and 60Hz line frequencies, TC = 25°C, unless otherwise noted.
Boldface specifications apply over the temperature range of the specified Product Grade.
Attribute Symbol Conditions / Notes Min Typ Max Unit
Mechanical
Length L 44.6 [1.76] mm [in]
Width W 35.5 [1.40] mm [in]
Height H 9.3 [0.37] mm [in]
Volume Vol Without heatsink 14.5 [0.88] cm3 [in3]
Mass (Weight) M 35 [1.2] g [oz]
Pin Material C145 copper, half hard
Underplate Low-stress ductile nickel 50 100 µin
Pin Finish Palladium 0.8 6 µin
Soft Gold 0.12 2 µin
Thermal
Operating Case Temperature TC
C-Grade –20 100 °C
T-Grade –40 100 °C
Thermal Resistance,
Internal to Case Non-Pin Side θINT_NON_PIN_SIDE
Estimated thermal resistance to
maximum temperature internal
component from isothermal non-pin/
non-terminal housing
2.2 °C/W
Thermal Design See Thermal Considerations on Page 10
Soldering
Temperature See: AN:401 PCB Mount
VIA Soldering Guidelines
Reliability
MTBF
MIL-HDBK-217FN2 Parts Count - 25°C
Ground Benign, Stationary,
Indoors / Computer
8.2
MHrs
Telcordia Issue 2 - Method I Case III;
25°C 28.6
MIL-HDBK-217FN2 - 25°C Ground
Benign, Stationary, Indoors / Computer 7.4
Safety
Agency Approvals / Standards EN60950-1; CE marked for low voltage directive and RoHS recast directive, as applicable
Dielectric Withstand (Hipot) IN / OUT to Case 1500 VAC
Leakage Current / Touch Current No Y capacitor connection of GND
connection within package Negligible
EMI/EMC Compliance
FCC Part 15, EN55022, CISPR22:
2006 + A1: 2007,
Conducted Emissions
Class B Limits - with PFM4414 VIA
–OUT connected to GND
EN61000-4-5: 2006,
Surge Immunity
Level 3, Immunity Criteria A with PFM in
a VIA Package with external TMOV and
fuse, shown on page 2 or 3, required.
VICDR
AIM™ in a VIA™ Package Rev 1.3
Page 9 of 14 09/2018
AIM1714xB6MC7D5yzz
Environmental Qualification
Testing Activity Reference Standard Test Details
High Temperature Operating Bias/Life
(HTOB/HTOL) JESD22-A108D 1000hrs. Nominal Full Load at Max operating temperature
Temperature Cycling Test (TCT) IPC-9592B 125˚C to –40˚C, 700 cycles
Temperature Humidity Bias (THB) JESD22-A101C 1000hrs. Nominal Input voltage, Minimal load 85˚C,
85% RH
High Temperature Storage (HTS) JESD22-A103D 1000hrs. 125˚C
Low Temperature Storage (LTS) JESD22–A119 1000hrs. –65˚C
Random Vibration MIL-STD-810G
Method 514.6, Procedure I, Category 24, 20-2000Hz,
@7.7gRMS, 1hour /axis for 3 axis. Product mounted on an
evaluation board, nominal line 50% load.
Mechanical Shock MIL-STD-810G
Method 516.5, Procedure I, Functional shock 40G, total
of 18 shocks. Product mounted on an evaluation board,
nominal Line 50% load.
Highly Accelerated Life Test (HALT) Internal Vicor Procedure - DP-0265
Low and high temperature tests, rapid thermal cycling,
random vibration testing, combined stress testing and
destruct testing.
Res. Solvents MIL-STD-202G Method 215K, 3 minutes exposure
ESD Human Body Model JEDEC JS-001-2012 Class 1C (HBM) Minimum
ESD Charged Device Model JESD22-C101E Class II (CDM) Minimum
VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 10 of 14 09/2018
AIM1714xB6MC7D5yzz
Thermal Considerations
The AIM in a VIA package can be cooled using single-side cooling
from the non-pin side. Since the AIM has a maximum internal
temperature rating, it is necessary to estimate this internal
temperature based on a system-level thermal solution. To this
purpose, it is helpful to simplify the thermal solution into a roughly
equivalent circuit where power dissipation is modeled as a current
source, isothermal surface temperatures are represented as voltages
sources, and thermal resistances are represented as resistors. Figure
4 shows the non-pin-side cooling “thermal circuit” for the AIM
in VIA package:
The internal power dissipation is PDISS, θINT_NON_PIN_SIDE is the
thermal resistance characteristic of the VIA package and the
non-pin-side surface temperature is represented as
TC_NON_PIN_SIDE. The AIM is best attached to a material with high
thermal conductivity (e.g., aluminum or copper) to maintain
temperature uniformity across the non-pin side.
PDISS
+
s
s
Maximum internal temperature
θINT_NON_PIN_SIDE TC_NON_
PIN_SIDE
Figure 4 — Single-side cooling thermal model
m 152 [m] vqu 12’ FL ...2 3... I main: .2: awn-SE $.sz 5.6 mm: .553 A 5.3... "wwmzxoip a... pm. 53$ . Vout Vaul [22241 \ ammo: [1‘1 En «xnxfimm. 93...... I 5...... cwm 9.... 3255 1653a z>x 329cm I 9: z... m [4m] VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 11 of 14 09/2018
AIM1714xB6MC7D5yzz
NOTE: UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE : INCH [MM]
1.170
29.720
.11
2.89
.152
3.86
THRU
(2) PL.
.88
22.24
PIN 1 DESIGNATOR
+ Vout
N
L
- Vout
1.76
44.59
.36±.015
9.22±.381
1.40
35.49
AIM in a VIA Package Chassis-Mount Package Mechanical Drawing
Product outline drawing; product outline drawings are available in .pdf and .dxf formats.
3D mechanical models are available in .pdf and .step formats.
VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 12 of 14 09/2018
AIM1714xB6MC7D5yzz
NOTE: UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE : INCH [MM]
1.76
44.60
.88
22.30
.11
2.89
1.170
29.720
1.40
35.50
TOP VIEW
(COMPONENT SIDE)
.947±.020
24.058±.508
.111±.020
2.831±.508
(2) PL.
.15
3.86
(2) PL.
.698±.020
17.729±.508
1.396±.020
35.458±.508
L
N
- Vout
+Vout
BOTTOM VIEW
.698±.003
17.726±.076
.947±.003
24.058±.076
.111±.003
2.831±.076
1.170±.003
29.720±.076
1.396±.003
35.452±.076
.172±.003
4.369±.076
PLATED THRU
.064 [1.626]
ANNULAR RING
(2) PL.
.120±.003
3.048±.076
PLATED THRU
.030 [.762]
ANNULAR RING
(4) PL.
N
L
- Vout
+ Vout
RECOMMENDED HOLE PATTERN
(COMPONENT SIDE)
DIM'L'±.015
(4) PL.
.36±.015
9.22±.381
.080
2.032
(4) PL.
SEATING
PLANE
DIM 'L'
SHORT
.113 [2.870]
LONG
.192 [4.877]
AIM in a VIA Package Board-Mount Package Mechanical Drawing
VICOR
AIM™ in a VIA™ Package Rev 1.3
Page 13 of 14 09/2018
AIM1714xB6MC7D5yzz
Revision History
Revision Date Description Page Number(s)
1.0 12/24/15 Intitial release n/a
1.1 07/21/16
Updated dimensions
Added “Mass” attribute and soldering temperature note
Revised mechanical drawing to show correct PCB pin diameter
1 & 8
8
12
1.2 08/02/17
Removed specific bulk caps in typical application circuit so force user
to refer to 24V or 48V PFM specific documentation.
Revised min storage temp to –65C.
Added note stating no touch current in safety table
and added fuse to note under surge in compliance table
Clarified which side is the bottom in thermal section
2 – 3
4
8
10
1.3 09/27/18 Updated mechanical drawings 11, 12
VIC'OR
AIM™ in a VIA™ Package Rev 1.3
Page 14 of 14 09/2018
AIM1714xB6MC7D5yzz
Contact Us: http://www.vicorpower.com/contact-us
Vicor Corporation
25 Frontage Road
Andover, MA, USA 01810
Tel: 800-735-6200
Fax: 978-475-6715
www.vicorpower.com
email
Customer Service: custserv@vicorpower.com
Technical Support: apps@vicorpower.com
Vicor’s comprehensive line of power solutions includes high density AC-DC and DC-DC modules and
accessory components, fully configurable AC-DC and DC-DC power supplies, and complete custom
power systems.
Information furnished by Vicor is believed to be accurate and reliable. However, no responsibility is assumed by Vicor for its use. Vicor
makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication. Vicor reserves
the right to make changes to any products, specifications, and product descriptions at any time without notice. Information published by
Vicor has been checked and is believed to be accurate at the time it was printed; however, Vicor assumes no responsibility for inaccuracies.
Testing and other quality controls are used to the extent Vicor deems necessary to support Vicor’s product warranty. Except where
mandated by government requirements, testing of all parameters of each product is not necessarily performed.
Specifications are subject to change without notice.
Visit http://www.vicorpower.com/ac-input-front-end-module for the latest product information.
Vicor’s Standard Terms and Conditions and Product Warranty
All sales are subject to Vicor’s Standard Terms and Conditions of Sale, and Product Warranty which are available on Vicor’s webpage
(http://www.vicorpower.com/termsconditionswarranty) or upon request.
Life Support Policy
VICOR’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS WITHOUT THE
EXPRESS PRIOR WRITTEN APPROVAL OF THE CHIEF EXECUTIVE OFFICER AND GENERAL COUNSEL OF VICOR CORPORATION. As used
herein, life support devices or systems are devices which (a) are intended for surgical implant into the body, or (b) support or sustain life and
whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected to
result in a significant injury to the user. A critical component is any component in a life support device or system whose failure to perform
can be reasonably expected to cause the failure of the life support device or system or to affect its safety or effectiveness. Per Vicor Terms
and Conditions of Sale, the user of Vicor products and components in life support applications assumes all risks of such use and indemnifies
Vicor against all liability and damages.
Intellectual Property Notice
Vicor and its subsidiaries own Intellectual Property (including issued U.S. and Foreign Patents and pending patent applications) relating to the
products described in this data sheet. No license, whether express, implied, or arising by estoppel or otherwise, to any intellectual property
rights is granted by this document. Interested parties should contact Vicor’s Intellectual Property Department.
The products described on this data sheet are protected by the following U.S. Patents Numbers:
Patents Pending.
©2017 – 2018 Vicor Corporation. All rights reserved. The Vicor name is a registered trademark of Vicor Corporation.
All other trademarks, product names, logos and brands are property of their respective owners.

Products related to this Datasheet

FILTER FOR VICOR VIA PFM PWR SUP
EMI FILTER AND SINGLE PHASE AC R
EMI FILTER AND SINGLE PHASE AC R
FILTER FOR VICOR VIA PFM PWR SUP
EMI FILTER AND SINGLE PHASE AC R
EMI FILTER AND SINGLE PHASE AC R