PV37 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Pva7wznaco1ano 0,25 (85 "(2) l uwfifl BOURNS‘ Mu‘ ea“? mu m5] 7 m 5‘ I‘M “’3' # um um i (235: may 3‘.“ ‘ ‘ (n25! ASE 5‘ Lung: mas] 7% HUI mm mm f‘ a Q (mu) mm 5 UIU) Tums L m H M E ‘ L» l0‘8,0051 4 km 76 256 ‘ i wax W :‘50 20k ohm :10 ”/6
#2
#1 #3
CLOCKWISE
PV37W
Part Number Power Rating
(W) Number of Turns
(Effective Rotation Angle) Total Resistance Value TCR
(ppm/°C)
PV37W100C01B00 0.25 (85 °C) 12 10 ohm ±10 % ±150
PV37W101C01B00 0.25 (85 °C) 12 100 ohm ±10 % ±150
PV37W201C01B00 0.25 (85 °C) 12 200 ohm ±10 % ±150
PV37W501C01B00 0.25 (85 °C) 12 500 ohm ±10 % ±150
PV37W102C01B00 0.25 (85 °C) 12 1k ohm ±10 % ±150
PV37W202C01B00 0.25 (85 °C) 12 2k ohm ±10 % ±150
PV37W502C01B00 0.25 (85 °C) 12 5k ohm ±10 % ±150
PV37W103C01B00 0.25 (85 °C) 12 10k ohm ±10 % ±150
PV37W203C01B00 0.25 (85 °C) 12 20k ohm ±10 % ±150
PV37W253C01B00 0.25 (85 °C) 12 25k ohm ±10 % ±150
PV37W503C01B00 0.25 (85 °C) 12 50k ohm ±10 % ±150
PV37W104C01B00 0.25 (85 °C) 12 100k ohm ±10 % ±150
PV37W204C01B00 0.25 (85 °C) 12 200k ohm ±10 % ±150
PV37W254C01B00 0.25 (85 °C) 12 250k ohm ±10 % ±150
PV37W504C01B00 0.25 (85 °C) 12 500k ohm ±10 % ±150
PV37W105C01B00 0.25 (85 °C) 12 1M ohm ±10 % ±150
Operating Temperature Range: -55 to +125 °C
PV37 Series
Top Adjustment
Trimmer Potentiometers
Soldering Method: Wave (Single and Dual)
PV37.pdf
08/19
Features
2. Available in both top and side adjustment
1. Multiturn / Cermet / Sealed
4. Standoffs allow thorough PC board washing
5. RoHS compliant*
.46 ±.03
(.018 ±.001)
1 2 3
.46 ± .13
(.018 ± .005)
TYP.
6.71 ± .38
(.264 ± .015)
4.50 ± .38**
(.177 ± .015)
4.88 ± .51**
(.192 ± .020)
7.24 ± .51
(.285 ± .020) TYP.**
1.22 ± .25
(.048 ± .010)
.76**
(.030)
1.02
(.040)
2.54
(.100)
2.54
(.100)
2.54
(.100)
1.27 ± .25**
(.050 ± .010)
DIA.**
ADJ. SLOT
1.78
(.070)
.51
(.020)
.64
(.025)
WIDE
X
XDEEP
DIA.
#2
#1 #3
CLOCKWISE
PV37X
1.27 ± .25
(.050 ± .010)
.46 ± .13
(.018 ± .005)
1 2 3 1.22 ± .25
(.048 ± .010)
1.02
(.040)
1.02
(.040)
2.54
(.100) 2.54
(.100)
2.54
(.100)
.76
(.030)
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
6. For trimmer applications/processing guidelines,
click here
Lead Sealed Type Multiturn PV37 Series
COMMON DIMENSIONS**
3. Units can be pre-adjusted at clockwise, counter-clockwise
or standard 50 % position
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex.
WARNING
Cancer and Reproductive Harm
www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PV37X203001BDO 0,25 (85 "(2) I A (0931 / fi / [035) \ I BOURNS" 25 uaa» , A (mam MM [\NCHEs} , «H (mm 20k ohm :10 ”/6 p 7W0!) g isla sislan hm Code ‘ n ma ‘ mu m 200 2m 5m 5m 1 ma 102 2mm 202 saw 502 10,000 ms 20 am 205 25.nuo 253 5mm 5u3 mo mu m4 200 mu 2m 250 mm 254 500 mu 5m ‘ um um: m5 :150 \gxl Dale Code and Manulaclunng Code Flesxslance Code 0
Part Number Power Rating
(W) Number of Turns
(Effective Rotation Angle) Total Resistance Value TCR
(ppm/°C)
PV37X100C01B00 0.25 (85 °C) 12 10 ohm ±10 % ±150
PV37X101C01B00 0.25 (85 °C) 12 100 ohm ±10 % ±150
PV37X201C01B00 0.25 (85 °C) 12 200 ohm ±10 % ±150
PV37X501C01B00 0.25 (85 °C) 12 500 ohm ±10 % ±150
PV37X102C01B00 0.25 (85 °C) 12 1k ohm ±10 % ±150
PV37X202C01B00 0.25 (85 °C) 12 2k ohm ±10 % ±150
PV37X502C01B00 0.25 (85 °C) 12 5k ohm ±10 % ±150
PV37X103C01B00 0.25 (85 °C) 12 10k ohm ±10 % ±150
PV37X203C01B00 0.25 (85 °C) 12 20k ohm ±10 % ±150
PV37X253C01B00 0.25 (85 °C) 12 25k ohm ±10 % ±150
PV37X503C01B00 0.25 (85 °C) 12 50k ohm ±10 % ±150
PV37X104C01B00 0.25 (85 °C) 12 100k ohm ±10 % ±150
PV37X204C01B00 0.25 (85 °C) 12 200k ohm ±10 % ±150
PV37X254C01B00 0.25 (85 °C) 12 250k ohm ±10 % ±150
PV37X504C01B00 0.25 (85 °C) 12 500k ohm ±10 % ±150
PV37X105C01B00 0.25 (85 °C) 12 1M ohm ±10 % ±150
Operating Temperature Range: -55 to +125 °C
(3) (1)
(2)
Standard Mounting Holes
PV37W/PV37X
Side Adjustment
ΔTR : ±1%
ΔV.S.S.: ±1%
ΔTR : ±2%
IR : 100M ohm min.
ΔTR : ±1%
ΔV.S.S.: ±1%
ΔTR : ±1%
ΔV.S.S.: ±1%
ΔTR : ±2%
ΔV.S.S.: ±1%
ΔTR : ±1%
ΔV.S.S.: ±1%
ΔTR : ±2%
ΔV.S.S.: ±1%
ΔTR : RV100 ohm ... ±3%
RG100 ohm ... ±2% (200 cycles)
Temperature Cycle
Humidity
Vibration (20G)
Shock (100G)
Temperature
Load Life
Low Temperature
Exposure
High Temperature
Exposure
Rotational Life
ΔTR : Total Resistance Change
ΔV.S.S.: Voltage Setting Stability
IR : Insulation Resistance
R : Standard Total Resistance
Characteristics
PV37.pdf
08/19
Soldering Method: Wave (Single and Dual) Part Numbering PV 37 W 103 C01 B00
Product ID
PV = Trimming Potentiometer
Series
37 = Lead Sealed 6 mm Square 12-Turns
Adjustment Direction/Lead Type
W = Top, Triangle
X = Side, Triangle
Total Resistance
Expressed by three figures.
The first and second figures are significant digits;
the third figure expresses the number of zeros
that follow.
Individual Specification
C01 = Standard Type
Packaging
Resistance Resistance
(Ohms) Code
10 100
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
Popular distribution resistance values listed in
boldface. Special resistances available.
B00 = Tube (50 pcs. per tube)
2.5
(.098)
2.5
(.098)
2.5
(.098)
0.9
(.035)
3 PLCS.
MM
(INCHES)
DIMENSIONS:
0.1
(.004)
TOLERANCES: ±
EXCEPT WHERE NOTED
Typical Part Marking
3-Digit Date Code and Manufacturing Code
- First digit indicates year of manufacture;
Resistance Code
- Resistance code marking as shown in the
Part Numbering Resistance Table.
- Last two digits indicate week of manufacture;
- 4th digit is suffix for manufacturing location:
C = Costa Rica
Example:
604C = Manufactured in 2016, week 4, Costa Rica
Specifications are subject to change without notice. Users should verify actual device
performance in their specific applications. The products described herein and this
document are subject to specific legal disclaimers as set forth on the last page
of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 2K OHM 0.25W PC PIN TOP
TRIMMER 10K OHM 0.25W PC PIN TOP
TRIMMER 500 OHM 0.25W PC PIN TOP
TRIMMER 5K OHM 0.25W PC PIN TOP
TRIMMER 500OHM 0.25W PC PIN SIDE
TRIMMER 10KOHM 0.25W PC PIN SIDE
TRIMMER 50K OHM 0.25W PC PIN TOP
TRIMMER 1K OHM 0.25W PC PIN TOP
TRIMMER 50KOHM 0.25W PC PIN SIDE
TRIMMER 100 OHM 0.25W PC PIN TOP
TRIMMER 100K OHM 0.25W PC PIN
TRIMMER 5K OHM 0.25W PC PIN SIDE
TRIMMER 20 OHM 0.25W PC PIN TOP
TRIMMER 200KOHM 0.25W PC PIN TOP
TRIMMER 500KOHM 0.25W PC PIN TOP
TRIMMER 200 OHM 0.25W PC PIN TOP
TRIMMER 200OHM 0.25W PC PIN SIDE
TRIMMER 1M OHM 0.25W PC PIN TOP
TRIMMER 20K OHM 0.25W PC PIN TOP
TRIMMER 20KOHM 0.25W PC PIN SIDE
TRIMMER 50 OHM 0.25W PC PIN TOP
TRIMMER 10 OHM 0.25W PC PIN TOP
TRIMMER 100KOHM 0.25W PC PIN TOP
TRIMMER 2M OHM 0.25W PC PIN TOP
TRIMMER 25K OHM 0.25W PC PIN TOP
TRIMMER 250KOHM 0.25W PC PIN TOP
TRIMMER 10 OHM 0.25W PC PIN SIDE
TRIMMER 100OHM 0.25W PC PIN SIDE
TRIMMER 1K OHM 0.25W PC PIN SIDE
TRIMMER 1M OHM 0.25W PC PIN SIDE