HI1612X560R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
PHYSICAL DIMENSIONS: A 4.05 [.160] : 0,20 [.008] B 3.05 [.120] : 0.20 [.008] c 2.28 [.090] : 0.20 [.008] D 0.70 [.028] :025 [.010] Z vs FREQUENCY IMPEDANCE UNDER DC BIAS HI1612X56OR-10 A/\/\B <>0; ) firD —flsmp —1amp —2amp ,, iSamD —4amp IMPEDANCE (a) 7 5am @ LAND I w mu FREQUENCY (MHz) 2 . R. AND X vs. FREQUENCY 90 4.06 [[160] an PATTERNS FOR REFLOW SOLDERING 70 1.57 I30 [[062] no 564 [I340] nu 30 » UNCONTROLLED DOCUMENT ELECTRICAL CHARACTERISTICS: Z @ 100MHz DCR Rated ( Q ) ( Q ) Current NomInuI 55 MInimum 42 MGXIMUW 70 0.004 I0,000 mA NOTES: UNLESS OTHERWISE SPECIFIED ‘I. TAPED AND REELED per CURRENT EIA SPECIFICATIONS 13 REELS, 2,500 PCS/REEL. 2. COMPONENTS SHOULD BE ADEQUATELY PREHEATED BEFORE SOLDERING. 3. TERMINATION FINISH IS 100% TIN. 4. OPERATEING TEMPERATURE TEMP:—40'C~+IZ5'C (INCLUDING SELF—HEATING) RECOMMENDED SOLDERINC CONDITIONS REFLDW SOLDERING PRErHEATING SDLDERING 255 : 5‘0 NAmfiAL comma (For wave soIderng, add 0.762 [.030] to this dImensIon.) IMPEDANCE (£2) 20 ommsms ARE IN mm [mum m. print I. m pvopuly at we «a thh. and a: qund m cumume mm «a "(um um». ream-k and ADI) 01:9?sz “mum: I m mu FREQUENCY (MHZ) mun z R x mum Emu nr Impedance/Manfln] AnnIyur up mm rm mm". vasr m. 3236 with the undtrnund'mq 0m no G mu: man mm m Rtrmw cuRvEnB/ns/‘S 0U cup-u mu b- mun-s when m- "nun mm a um um All mm 7 UPDAYE n DIMENSION DS/IZ/ID m rig“- in dual-3n M vmmum an E upon: cauFANv LOGO 05/15/99 M ”W“ m» : a unrwl; mm u 0 UPDATE couPANv LOGO m/Ia/oa m D I‘\ , z: smug nmzmcz m u mumsluN uE/zs/ne m HI16I2X560R40 G CG-WE m a cum: I: DIMENSION a: mama: 03/2I/06 RX m :14: mm 2002/95/59 A warm DRAFT 09/19/05 m , °9/‘9/°5 m l “T5 xzv uzscwwnoN on: w HIIBIZXSSOR—Io—G * 2 0f 2

Products related to this Datasheet

FERRITE BEAD 56 OHM 1612 1LN
FERRITE BEAD 56 OHM 1612 1LN
FERRITE BEAD 56 OHM 1612 1LN