SIB, SIR1 Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Nu m m m ‘47 flgpammmf HE P A w mm Aemmalmmess‘ imam": speamrmns and amounts in sua/edmcnanys mmamncm sAch ushm .1 m sumo sorou'z an em 5mm: unmznu cmronm m 4 m “was smzc soumznu cmroam m 4 mm ms sum: 50va mime» m .ssn ms :227 smzc mm; mam -m .umzas uszsz smzc mum-m may 59‘ mm a snmzcmncwex rmiasscsin smzcmwa mummy SMECNORDICJEALHC-Te‘ usumm “meazuzwxm mummm :AwEmsuELvm7972x7555» nmicwuu.m.stuammz mvzcmzmwsmnsa: umzuwmmkiduossimasaa numnm-maummm smzcsmam-m 462162511766 SAWECSNENZHEWM45755517757“ sAmEcmwAN-Yew .mzmsmg sAwEEHwaxaua-mmszzusswsi smscmm-m .azumsaas
(2,54 mm) .100" SIB, SIR1 SERIES
SIB–120–02–F–S
SIR115–L–S–A
WWW.SAMTEC.COM
SIB 1S
–LC
= Locking
Clip
(Manual
placement
required)
02 PLATING
OPTION
NO. OF
POSITIONS
–F
= Gold fl ash on contact,
Matte Tin on tail
02 thru 30
(Per Row)
F-214
For complete specifi cations and
recommended PCB layouts see
www.samtec.com?SIB
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50µ" (1,27 µm) Ni
Current Rating:
2.6 A per pin
(1 pin powered per row)
Operating Temp Range:
-55°C to +125°C
Normal Force:
111 grams (1,09 N) per contact
RoHS Compliant: Ye s
Processing:
Lead-Free Solderable: Ye s
SMT Lead Coplanarity:
(0,10 mm) .004" max (02-19)
(0,15 mm) .005" max (20-30)
OPTION
Note: Some sizes, styles and
options are non-standard,
non-returnable.
SPECIFICATIONS
ONE PIECE INTERFACES
For complete specifi cations and
recommended PCB layouts see
www.samtec.com?SIR1
Insulator Material:
Black LCP
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50µ" (1,27 µm) Ni
Current Rating:
2.8 A per pin
(1 pin powered per row)
Weld Tab:
Phosphor Bronze
RoHS Compliant:
Ye s
Processing:
Lead-Free Solderable:
Yes
SMT Lead Coplanarity:
(0,10 mm) .004" max
NO. OF
POSITIONS
SIR1 S
–03, –05, –10, –15
(Per Row)
PLATING
OPTION
SPECIFICATIONS OPTION
–A
= Alignment Pin
–K
= (4,00 mm) .157"
DIA Polyimide
Film Pick &
Place Pad
–TR
= Tape & Reel
–LC
–L
= 10µ" (0,25 µm) Gold on contact,
Matte Tin on tail
–S
= 30µ" (0,76 µm) Gold on contact,
Matte Tin on tail
(0,38)
.015
(8,51)
.335
01
(3,81)
.150
(5,27)
.207
(4,45)
.175
(1,13)
.044
(1,42)
.056
No. of positions x (2,54) .100
(2,54)
.100
(2,54)
.100
01
(0,50)
.020
(2,54)
.100 (1,40)
.055
(2,25)
.089
(6,00)
.236
(5,08)
.200
(4,45)
.175
(0,25)
.010
No. of positions x (2,54) .100
+ (2,54) .100
No. of positions x (2,54) .100
+ (1,016) .040
For complete scope
of recognitions see
www.samtec.com/quality
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
RECOGNITIONS
Note: Some sizes, styles and
options are non-standard,
non-returnable.

Products related to this Datasheet

CONN SPRING MOD 2POS SMD
CONN SPRING MOD 10POS SMD
CONN SPRING MOD 5POS SMD
CONN SPRING MOD 4POS SMD
CONN SPRING MOD 6POS SMD
CONN SPRING MOD 12POS SMD
CONN SPRING MOD 6POS SMD
CONN SPRING MOD 5POS SMD
CONN SPRING MOD 7POS SMD
CONN SPRING MOD 2POS SMD
CONN SPRING MOD 8POS SMD
CONN SPRING MOD 10POS SMD
CONN SPRING MOD 4POS SMD
CONN SPRING MOD 16POS SMD
CONN SPRING MOD 20POS SMD