SIB Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
[ © [ XX-XX-XX»S-XX»XX No or PosmoNs THREADED ]NSERT oPTToN 702 THRU 730 NoT AVA M (SEE NOTES 9 & IO] ‘PER ROW) * {E “72756 f *Mg‘gz: w LEAD SME * VT] NO] M 702 SURFACE MOUNT (STE: [USE 0225*) ' Nu OF PosTTToNs x IOD[2 54] : ”35W“ 33%CKTNG as] N] (USE Loom PLATTNG SPEC]FICAT]ON [N/A WITH TN (9 7E FLASH SELECTWE 7E, 7M OR VT osoh 27] [UsE 02284} a ((No or POS]T]ONS 7]] x ]OD[2 54]) : nos[ 13] VFM FLASH SELECTWE PURE TIN, REF MATTE EINTsH [USE 02234) ROW SPECLHCATTON rs S]NGLE (UsE s ] a: AVA]LABLE To EX]ST]NG CU 335[e 509] 264 [6 706] REF REF D]5[038] REF L em] REF 045D T43] ] P (No OF PosTTToNs ,2) x won 54] REF <7 [no="" of="" positions="" 7n="" x="" mom="" 541ref="" table="" 2:="" coplanaritv="" p05="" rrions="" ”a”="" 702="" thru="" 719="" 004l101="" -zu="" thru="" -su="" 006[="" 15]="" i="" j?="" 0257b="" 729]="" mtn="" end="" smoxxrozs="" wall="" on="" cut="" part="" c7223”="" ]72[a="" 38]="" ref="" a="" ©="" 207:="" 005="" [5="" 268:0="" t27]="" ‘a'="" fi‘]="" ©="" a="" 07]:="" 003[1803:0="" 05]="" 4-="" 044[i="" t3]="" ref="" 4-="" section="" '="" "="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
SIB-1XX-XX-XX-S-XX-XX
No OF POSITIONS
-02 THRU -30
(PER ROW)
ROW SPECIFICATION
LEAD STYLE
-02: SURFACE MOUNT
(USE C-228-X)
PLATING SPECIFICATION
-F: FLASH SELECTIVE
(USE C-228-F)
-FM: FLASH SELECTIVE, PURE TIN,
MATTE FINISH
(USE C-228-F)
THREADED INSERT OPTION
[NOT AVAILABLE ON 30 POS]
-E: TI-2-56-115 (ENGLISH)
-M: TI-M2-4-115-N (METRIC)
(SEE FIG. 2, SHEET 2)
-TI: NO INSERTS PLACED IN BODY
(SEE TABLE 1 ON SHEET 2 FOR
-TI POSITIONAL OFFERINGS)
OPTION
-LC: LOCKING CLIPS
(USE LC-09-TM)(SEE NOTE 13)
[N/A WITH THREADED INSERT OPTION
-E, -M OR -TI]
AVAILABLE TO EXISTING CUSTOMERS ONLY
*
*
*
*
-S: SINGLE (USE SIBC-XX-02-S)
.150
REF
3.810 .207
±.005
5.268
±0.127
(No OF POSITIONS -2) x .100[2.54] REF
(No OF POSITIONS -1) x .100(2.54) REF
.045 1.143
"A"
"A"
LC-09-TM
C-228-X
C
.015
REF
0.38
.335 8.509
REF
.0287
MIN END
0.729
WALL ON CUT PART
.264
REF
6.706
No OF POSITIONS x .100[2.54]
((No OF POSITIONS -1) x .100[2.54])
.005[.13]
.050 1.27
REF
SIBC-XX-02-S
.015[.38]
.005[.13]
01
C
FIG 1
SIB-120-02-X-S-LC SHOWN
.0560
REF
1.422
.071
±.003
1.803
±0.08
.044
REF
1.13
.172
REF
4.38
.203 5.16
'A'
SECTION "A"-"A"
C
.0030
-
.0017
+
.0043 0.076
-
0.043
+
0.109
(SEE NOTES 9 & 10)
DETAIL 'A'
SCALE 10 : 1
C
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.100 SINGLE INTERFACE BEAM ASSEMBLY
BY:
SIB-1XX-XX-XX-S-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
9/20/2000
2
1
SHEET SCALE: 2:1
INSULATOR: LCP, COLOR: BLACK
CONTACT: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\SIB-1XX-XX-XX-S-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY: SEE TABLE 2.
3. BURR ALLOWANCE: .0015[.038] MAX.
4. MAXIMUM CUT FLASH: .010[.3], CAN NOT EXTEND PAST TAIL.
5. MINIMUM PUSHOUT FORCE: 1 LB.
6. MAXIMUM ALLOWABLE BOW: .004[.10] INCH/INCH AFTER ASSEMBLY.
7. THREADED INSERT MUST HANDLE 25 IN-OZ OF TORQUE WITHOUT
ROTATING OR LOOSENING.
8. THREADED INSERT RETENTION: 10 LBS. MINIMUM.
9. MAX VARATION FROM PIN TO PIN TO BE .002.
10. MEASURED ON UNCUT PARTS.
11. NOTE DELETED.
12. NOTE DELETED.
13.
DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE -LC OPTION
IS NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH THE -LC OPTION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION Y
“D“ REF “a“ REF “A“ REF PACKAGING VIEW NO rLC OPTION rLC OPTION TH RF W SECTION "B'T‘B" TABLE 1: THREADED INSERT OPTION P05 .An "5" .TC, .D" 05 750mg 05] N/A 2 1 amps 4c] 49 1250[31 751 N/A 2 1 500[35.101 ,15 1 750m m N/A 2 2 000mm 720 2 550m 77] 1 275m 39] 3 2 zoom 12] 725 a 050m 47] 1 475m 41] 3 a zoom 52] W Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B" REF
"D" REF
"A" REF
"B"
"B"
SIB-XX-02-S-TI
FIG 2
SIB-120-02-X-S-E SHOWN
THREADED INSERT
("C" PLCS)
SECTION "B"-"B"
THREADED INSERT TO BE
FLUSH TO BELOW TOP OF BODY
PACKAGING VIEW
(PARTS TO HAVE POSITION #1 LOADED IN
SAME DIRECTION AS ARROW ON TUBE)
TUBE: PT-1-24-01-118
PLUG: TP-03
NO -LC OPTION
TUBE: PT-1-24-01-118
PLUG: TP-03
-LC OPTION
SIB-120-02-X-S-TI SHOWN
FIG 3
SHEET OF
.100 SINGLE INTERFACE BEAM ASSEMBLY
BY:
SIB-1XX-XX-XX-S-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
9/20/2000
2
2
SHEET SCALE: 2.5:1
REVISION Y
F:\DWG\MISC\MKTG\SIB-1XX-XX-XX-S-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN SPRING MOD 2POS SMD
CONN SPRING MOD 10POS SMD
CONN SPRING MOD 5POS SMD
CONN SPRING MOD 4POS SMD
CONN SPRING MOD 6POS SMD
CONN SPRING MOD 12POS SMD
CONN SPRING MOD 6POS SMD
CONN SPRING MOD 5POS SMD
CONN SPRING MOD 7POS SMD
CONN SPRING MOD 2POS SMD
CONN SPRING MOD 8POS SMD
CONN SPRING MOD 10POS SMD
CONN SPRING MOD 4POS SMD
CONN SPRING MOD 16POS SMD
CONN SPRING MOD 20POS SMD