171-yyy-20yLyy1 Drawing Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCR1PT1ON FEMALE SOLDER CUP/STAMPED . POS A a C D E F G SPECIF‘CATIONS- 09 1.213 0 984 0.642 0 756 0 311 0.109 0.496 MATERIALS: 30 an 24 99 16 30 19 20 7 90 2.77 12.60 SHELL STEEL, TIN (8011" TN OVER 40H" COPPER) OR N1CKEL (80M N1CKEL OVER 40M" COPPER) 15 INSULATOR: UL 94V70 RATED BLACK PBT +30% F1BERPGLASS 25 CONTACTS: COPPER ALLOY, GOLD PLATED 1.541 1 312 0.971 1081 0 311 0.109 0.496 3915 33 32 24 65 27 70 7 90 2 7 12.60 2.087 1 852 1512 1618 0 311 0.109 0.496 53 00 47 04 38 4D 41.10 7 90 2 7 12.60 37 2 728 2 500 2.157 2 256 0 311 0109 0 496 59-30 63.50 54 50 57 30 7 90 2-77 12 60 ELECTR‘CALS 50 2 638 2 406 2.055 2169 0 429 0.109 0.602 A :0 015 4» CURRENT RATING 5 AMPS 67 00 61.00 52 20 5510 10.90 2.77 15.30 CONTACT RESISTANCE 15 mOHMS MAX 5 10.004 INSULTOR RESISTANCE 1000 MOHMS MIN VOLTAGE- 500v AC FOR 1 MINUTE C 10.010 TEMPERATURE 750°C TO +100“c 171-YYY-20YLYY1 SERIES 7 E :0 010 POSITIONS 892 FOR 50 PIN DIMENSION IS 823 0 240 06 610 GENDER PIN 1 MALE 2 E FEMALE G 20 010 .—» J0. 236+0. 006 TERMINWON [6 00] 0 = SOLDER CUP SHELL PLATING 2 : TIN L 0166[421] 3:NICKEL 10mg HARDWARE OPTIONS 1 r 00 = NO HARDWARE i 01 : .098 4-40 CLINCH NUT BOARD SIDE 0.161 [4 09] _1 02 = 236 4740 CLINCH NUT BOARD SIDE +0 008 —1 03 = 236 4-40 CLINCH NUT MATING SIDE 1 I 05 = .237 4740 BOARD LOCK —— ‘— F :0 002 91 : .237 4-40 SPACER/BOARD LOCK 0 112 [2 a4] 7 PLATING OPTIONS D +0 010 —» :0. 004 1 = GOLD FLASH ’ _ 0 429 [10 90] 2 = 30 MlCRO-WCH GOLD :0 010 WILL ACCEPT 28—20 AWG CONDUCTORS Bid-3%? @©M@LHA\N? UNITS=1NCHES [MM] @© NCO)? E30 W E P “(0) P0310000“ THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN SCALE SHEET OF REV THE PROPERTV or N C AND SHALL NOT BE REPRODUCED. CgPIEag‘gR USED AS THE J KADEL N o r O m NTS 1 2 12 BASIS FOR THE MANUFACTURE OR SALE or DATE C DWG No APPARATUS WITHOUT WRITTEN PERMISSION 07/24/2013 171-YYY-20YLYY1
DESCRIPTION CLINCH NUT HARDWARE TOLERANCE: ALL DIMENSIONS ARE 10.010 ALL CLINCH-NUTS ARE 4-40 INTERNAL THREADS X .. .0 098" (BOARD SIDE) , CN‘I 02X 0 236" (BOARD SIDE) , CNZ 03X... 0 236" (MATING SIDE) , CNB [ 0.279 L L” L fl % _I J o 098 I J 0 236 0.235 X .. .0 237" BOARD SIDE X . 0.237" (BOARD SIDE) - CNIU 0197 MATING SIDE CN1U/SFSO4404 0.234 [7 0.250 I f o 505 0 237 0 237 J NOTE: 4’40 FEMALE SCREW LOCK IS REMOVABLE BQEL-Ilgfi (@(QM @EHAN? UNITS = INCHES [MM] ED)© 841(0)? ESLQIEILE F3210“ Pfiyflflmf} THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN SCALE SHEET OF REV THE PROPERTV OF N c AND SHALL NoT BE REPRoDucED. ngIEagIgR USED AS THE J KADEI- N o r O m NTS 2 2 12 BASIS FOR THE MANUFACTURE cR SALE OF DATE C DWG NO APPARATUS WITHOUT WRITTEN PERMISSION 07/24/2013 17 I -YYY-20YLYY1

Products related to this Datasheet

CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT