IPD1 Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Eta: 'fiiifij’YY-«~. ‘ w “(I , ' - MA 'F"-' W” mlnlMATE‘ gm; .|} "PI!
(2.54 mm) .100" IPD1, CC79L, CC79R, PK-79 SERIES
IPD1–10–D–K–M
CC79L–2630–01–L
IPD1–15–S–K
Metal or plastic
latch options
Single or
double row
Keyed
polarization
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
DISCRETE WIRE CABLE COMPONENTS
SPECIFICATIONS
For complete specifications
see www.samtec.com?IPD1,
www.samtec.com?CC79L, or
www.samtec.com?CC79R
TOOLING
Hand Tool (20-30 AWG):
CAT-HT-179-2030-13
Mini Applicator
(20-24 AWG):
CAT-MC-179-2024-XX-01
Mini Applicator
(26-30 AWG):
CAT-MC-179-2630-XX-01
Extraction Tool:
CAT-EX-179-01
IPD1
= Body,
Loose
02, –03,
–04,05,
–06, –08,
10, –12,
15, –16,
20, –25
(Standard sizes)
TYPE 01K PLATING
OPTION
LATCH
OPTION
CC79L
= Contact,
Loose
CC79R
= Contact,
Full Reel
(12,000
Parts
per Reel)
2630
= 26 to 30 AWG
2024
= 20 to 24 AWG
WIRE
GAUGE
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Tin on tail
POSITIONS
PER ROW
TYPE ROW
OPTION
–S
= Single
Row
–D
= Double
Row
–K
= Keyed
Polarization
–M
= Metal Latch
(Metal for more
rugged
environments)
(–02, –05 & –10
positions only)
(Leave blank for
plastic latch)
(12.83)
.505 (7.24)
.285
–S –D –M
Insulator Material:
Nylon 66
Contact Material:
Phosphor Bronze
(1.57)
.062
DIA (3.81)
.150
(1.52)
.060 (17.93)
.706
(1.91)
.075
(3.17)
.125
Replaces the CC79 contact
in the Mini Mate® housing
(IPD1) for customizable
polarization
Plugs are molded black for
better visibility against the
white Mini Mate® housing
PK-79 plugs are packaged
in standard 50 pcs/bulk bag
Handle is easily removed
after insertion
See
www.samtec.com?PK79
for complete specifications
PK-79
PK-79
F-219 SUPPLEMENT

Products related to this Datasheet

CONN RECEPT .100" 4POS
MINI-POWER CONNECTOR
MINI-POWER CONN
CONN RECEPT .100" 2POS KEYED
MINI-POWER CONN
CONN RECEPT .100" 6POS
CONN RCPT HSG 8POS 2.54MM
MINI-POWER CONN
MINI-POWER CONN
CONN HOUSING 10 POS 2.54MM
MINI-POWER CONN
CONN HOUSING 14POS 2.54MM DUAL
CONN RECEPT .100" 12POS
CONN RCPT 30POS .100" DUAL
MINI-POWER CONN
CONN HOUS F 5 POS 2.54MM CRIMP
MINI-POWER CONNECTOR
CONN 20POS DUAL PLUG
MINI-POWER CONN
CONN HOUSING 30POS .100 DUAL
MINI-POWER CONN
MINI-POWER CONNECTOR
MINI-POWER CONN
CONN HOUSING 6POS 2.54MM DUAL
CONN RECEPT .100" 12POS
MINI-POWER CONN
MINI-POWER CONN
MINI-POWER CONN
CONN RCPT HSG 4POS 2.54MM
MINI-POWER CONNECTOR