SMD Power Inductor Design Kits Bulletin Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS®
INDUCTIVE COMPONENTS
**RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Features
Semi-shielded and shielded construction
Wide variety of inductances, rated current
and sizes
RoHS compliant**
Applications
Power management
EMI suppression
Automotive
IC1469
Bourns Releases New SMD Power Inductor Design Kits
Riverside, California - November 26, 2014 - Bourns Inductive Components Product Line is pleased to
announce the release of fi ve SMD Power Inductor Design Kits. They include the Model SRN-LAB2 and
SRN-LAB4 Semi-shielded Power Inductor Series and the SRP-LAB3, SRP-LAB4 and SRP-LAB5 High Current
Shielded Inductor Series.
These Design Kits contain inductors that provide engineers with a wide variety of inductances, rated currents
and sizes for quick-turn prototype testing. The Bourns® Model SRN and SRP Power Inductor Series are
ideal for power management and EMI suppression applications in consumer electronics, communication
equipment, industrial electronics, medical devices and other electronic devices. The SRP-LAB3, SRP-LAB4
and SRP-LAB5 Design Kits include AEC-Q200 qualifi ed automotive grade inductors.
Design Kit Footprint (mm) Height (mm) Components Included
SRN-LAB2 2 x 1.6 to 3 x 3 1 to 1.5 SRN2010, SRN2012, SRN2510, SRN2512, SRN3010, SRN3015
SRN-LAB4 6 x 6 to 10 x 10 2.8 to 6 SRN6028, SRN6045, SRN8040, SRN1060
SRP-LAB3 2 x 1.6 to 4.5 x 4.1 1 to 1.8 SRP2010, SRP2512, SRP4012TA*, SRP4020TA*
SRP-LAB4 5.7 x 5.2 to 7.3 x 6.6 2.8 to 4 SRP5030T, SRP6540, SRP7028A*
SRP-LAB5 11 x 10 to 13.5 x 12.5 3.8 to 6.2 SRP1038A*, SRP1238A*, SRP1245A*, SRP1265A*
Please visit Bourns’ website at www.bourns.com for additional product details. Should you have any questions or
need additional information, please feel free to contact Customer Service/Inside Sales.
* AEC-Q200 qualifi ed automotive application inductor series.

Products related to this Datasheet

SMD SEMI-SHIELED POWER INDUCTOR
SMD HIGH CURRENT POWER INDUCTOR
SMD SEMI-SHIELED POWER INDUCTOR
SMD HIGH CURRENT POWER INDUCTOR
SMD HIGH CURRENT POWER INDUCTOR