PV0 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_DDDDDDDDDDDDD A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 1
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
SpecificationS featureS & BenefitS
applicationS / MarketS
Part Number CoNfigurator
PV0 SerieS aNti-VaNdal SwitCh
Specifications subject to change without notice 1.30.2018
12mm panel cutout
Ring or dot illumination options
Multiple LED color options
IP65 rated
Electrical Rating: 2A, 36VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 50,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1000 MΩ Min.
Dielectric Strength: 2,000VAC
Operating/Storage Temperature: -20°C to 55°C
Travel: 1.50mm
Moisture Protection: IP65
Contact Arrangement: SPST Off-(On)
Actuation Force: 4 N
Panel Thickness: 1-6mm
Mounting Nut Torque: 5-14Nm
Medical Equipment
NOTES:
*(ON) Denotes function is momentary
/Base voltage on LEDs:
1.8V @ 20mA for Red, Yellow and Orange LED colors
2.8V @ 20mA for Blue, Green and White LED colors
PV0 H - High 0 - 2A,
36VDC
S - Stainless
Steel
1 - Black
Anodized
NONE - Silver
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
2 - Solder
Terminal
Options
4 - Off - (On)*
Function
Options
S - Stainless
Steel
1 - Black
Anodized
Actuator
Finish
Options
NONE - Non-
Illuminated
2 - Dot
Illumination
3 - Ring
Illumination
Lens
Style
Options
NONE- Non-
Illuminated
0 - White
1 - Red
2 - Orange
3 - Green
4 - Blue
5 - Yellow
LED-
Color
Options
NONE - Non-
Illuminated
1 - Base Voltage/
Illumination
Voltage
Options
{:D EOSWITCH“
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
PV0 SerieS aNti-VaNdal SwitCh
Ring illumination
lED SchEmaticPanEl cutout
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Ring Illuminated Assembly
PB
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
12
+
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
7.40
[.291 in]
ILLUMINATED
RING
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
TERMINAL
2
TERMINAL
1
TERMINAL
+
TERMINAL
-
12
CIRCUIT: SPDT
+
+
-
-
+-
12
CIRCUIT: SPDT
+
+
-
-
+-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Ring Illuminated Assembly
PB
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
12
+
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00
-.00
.20
+
.472 -.000
.008
+in
[]
7.40
[.291 in]
ILLUMINATED
RING
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
TERMINAL
2
TERMINAL
1
TERMINAL
+
TERMINAL
-
12
CIRCUIT: SPDT
+
+
-
-
+-
12
CIRCUIT: SPDT
+
+
-
-
+-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Ring Illuminated Assembly
PB
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
12
+
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
7.40
[.291 in]
ILLUMINATED
RING
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
TERMINAL
2
TERMINAL
1
TERMINAL
+
TERMINAL
-
12
CIRCUIT: SPDT
+
+
-
-
+-
12
CIRCUIT: SPDT
+
+
-
-
+-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
{:D EOSWITCH“
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
PV0 SerieS aNti-VaNdal SwitCh
Dot illumination
lED SchEmaticPanEl cutout
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Dot Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
+
+-
2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
ILLUMINATED
DOT
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
3.10
[.122 in]
12
CIRCUIT: SPDT
+
+
-
-
+-
TERMINAL
1
TERMINAL
2
TERMINAL
+
TERMINAL
-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Dot Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
+
+-
2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00
-.00
.20
+
.472 -.000
.008
+in
[]
ILLUMINATED
DOT
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
3.10
[.122 in]
12
CIRCUIT: SPDT
+
+
-
-
+-
TERMINAL
1
TERMINAL
2
TERMINAL
+
TERMINAL
-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 High Dot Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
+
+-
2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
ILLUMINATED
DOT
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. LED VOLTAGE: xxxxx
14. LED COLOR: xxxxx
15. DENOTES CRITICAL PARAMETER
16. 2011/65/EU (ROHS) COMPLIANT
17. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
3.10
[.122 in]
12
CIRCUIT: SPDT
+
+
-
-
+-
TERMINAL
1
TERMINAL
2
TERMINAL
+
TERMINAL
-
19.0
[.748 in]
6.50
[.256 in]
7.30
[.287 in]
.50
[.020 in]
A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
PV0 SerieS aNti-VaNdal SwitCh
non-illuminatED
lED SchEmaticPanEl cutout
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 Non-Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
6.50
[.256 in]
.50
[.020 in]
12
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER
14. 2011/65/EU (ROHS) COMPLIANT
15. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
TERMINAL
1
TERMINAL
2
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 Non-Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00
-.00
.20
+
.472 -.000
.008
+in
[]
6.50
[.256 in]
.50
[.020 in]
12
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER
14. 2011/65/EU (ROHS) COMPLIANT
15. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
TERMINAL
1
TERMINAL
2
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
2:1 1/29/2016 PV0 Non-Illuminated Assembly
PA
rc
1 1
RECOMMENDED
PANEL CUT-OUT
1-6mm THICKNESS
1 2
14.00
[.551 in]
9.00
[.354 in]
1.50
[.059 in]
1.50
[.059 in]
18.0
[.709 in]
2.00
[.079 in]
M12 x 0.75
THREAD
12.00-.00
.20
+
.472 -.000
.008
+in
[]
6.50
[.256 in]
.50
[.020 in]
12
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ± 0.4
X.XX = ± 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. FUNCTION: SPST
5. RATING: 2A @ 48VDC
6. CONTACT RESISTANCE: 50mΩ MAX. @ 1A 12VDC
7. INSULATION RESISTANCE: 1,000MΩ @ 500VDC
8. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
9. ELECTRICAL LIFE: 200,000 CYCLES
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -20°C TO 55°C
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER
14. 2011/65/EU (ROHS) COMPLIANT
15. HARDWARE INCLUDED: HEX NUT AND O-RING (NOT SHOWN)
TERMINAL
1
TERMINAL
2

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V