i6AN Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda ‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
2101-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
i6AN Series
Features
75W 8A Output
1/16th brick Footprint
Wide Output Adjustment -3.3 to -30V
Minimal External Components Needed
Constant Switching Frequency
75W, 9 to 40V Input Non-isolated DC-DC Converter with Negative Output
Model i6A24-N
DC Output Voltage V -3.3 to -30V Note - Output voltage range is dependent on input voltage (see graph on page 2)
DC Input Voltage V 9 to 40 (Turn on at 10V or greater)
Effi ciency % 90 - 94
Output Voltage Tolerance % ±4
Switching Frequency kHz 400
Line Regulation % 0.5
Load Regulation % 0.6
External Load Capacitance uF 200 - 1600
Output Ripple and Noise mVpp 20
Overcurrent Protection A 15
Remote On / Off - See options table
Remote Sense - (-) Sense, compensating up to 5% of output voltage
Operating Temperature °C -40 to 125 (see thermal data on website)
Storage Temperature °C -55 to 125
Safety Agency Certifi cations - UL/EN/IEC 60950-1, CE Mark
Weight g / oz 15g / 0.53 oz
Size (LxWxH) mm / in. 33 x 22.9 x 12.1 / 1.3 x 0.9 x 0.47
Warranty 3 years
Specifi cations
Key Market Segments & Applications
Note: (1) Consult the Full Datasheet for additional product information.
TDK-Lambda -@M ’9 W @ m m @ ‘ 335 [1 ECU: Input Voltage (V) F 33m [13m] A U 10 20 30 40 50 A 0 D > “NJ I '5 — III E g -10 $ng :29 [09m] > -15 @El s El 9 -20 8 -25 '30 i M1&1 [0 474] -35 7‘ fl, mmmm L lgaL'i'i’"'”‘“s""‘"”‘ falm‘ " 5 37 [0145] 38 [0150: 76 mm — 1‘A 'JASm , 191 rn7rm
2111-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision p4: Jul 2018
i6AN Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/i6a-series.htm
Preferred
PIN Function PIN Function
1 VIN (+) 6 TRIM
2 ON / OFF 7 SENSE
3 VOUT (-) 8 VIN (-), VOUT (+)
4 VOUT (-)
Pinout
Input Input Output Output Positive Logic Negative Logic
Model Voltage (V) Current (A) Voltage (V) On/Off On/Off
i6A24008A033V-N00-R +9 to +40 8 -3.3 to -30 Yes -
i6A24008A033V-N01-R +9 to +40 8 -3.3 to -30 - Yes
Model Selector
CC-E, CCG 1.5 - 30W 5, 12, 24 or 48V input isolated DC-DC converters
PX 10 - 60W 12, 24 or 48V input isolated DC-DC converters
iAH, iBF, iBH, iCF, iCH, iCG 3 - 40A DOSA2 non isolated DC-DC converters
iJA, iJB, iJC 35 - 100A non isolated DC-DC converters with PMBus
Other Industrial Products
Recommended Hole Pattern (top view)
Output Voltage vs Input Voltage Operating Range
Evaluation kit part # Contents
i6A14A-001-EVK-D2PN Populated with I6A24014A033V-001-R &
I6A24008A033V-N01-R for dual ± outputs
User manual available at I6AN technical fi les in our website
Evaluation Board
Mechanical Specifi cation

Products related to this Datasheet

DC DC CONVERTER -3.3 TO -30V 75W
DC DC CONVERTER -3.3 TO -30V 75W