GRM033R61A105ME15x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet mafia A Allmlinn muRata Muala Mal-1mm 00., Ltd.
L size 0.6 ±0.09mm
W size 0.3 ±0.09mm
T size 0.3 ±0.09mm
External terminal width e 0.1 to 0.25mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 15000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 30000
Mass (typ.)
1 piece 0.33mg
φ180mm Reel 118g
GRM033R61A105ME15# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM033R61A105ME15D , GRM033R61A105ME15J , GRM033R61A105ME15W
Capacitance 1.0µF ±20%
Rated voltage 10Vdc
Temperature characteristics (complied standard) X5R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 85
Operating temperature range -55 to 85
Shape References
Specifications
Last updated: 2019/09/10
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclli IOk 1k ")0 10 iwedance [ohm] 1 Win 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] Ismaansmosum 5 new zsa-xc Dc bins characteristics N 7 E ‘30. 2 \ 50.6 '3 30.4 6 \ 0 2 0 0 2 4 6 8 10 DO BinsM lsmmansmoslns capacimc- 25 Dana ACIVms Tenuetature Characteristics -60 ~40 ~20 0 20 40 60 80 100 Iweratureldasfl] .mmnsmosnm capacitnncl non ov, Acn Will; A Intuition ”unfit" Mum Madam-mg 00., Lu Frequency Characteristicfl we 10 lies i stance [ohm] Win 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] Ismaansmosum 5 new zsa-xc AC Voltage Characteristics 1.08 1.05 :1 02 = 70.93 2 £0.94 0.9 0.86 W 0 Capac 0,4 0.8 1 2 L6 2 AC VoltageWrms} .mmnsmosnm capacitnncl noov. 25 oaegc Ian Rise fran ripple Characteristics YemeraturewezC] 0 I Z 3 mrrentflrms] anlnaawmloslnslmoknz lsookiiz .ilflz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/10
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 1UF 10V X5R 0201
CAP CER 1UF 10V X5R 0201