GRM033C81A105ME05x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
R tn Capacimrnata Shee' -@Mfi- A Allmlinn M a "maxim C°-- L'd'
L size 0.6 ±0.09mm
W size 0.3 ±0.09mm
T size 0.3 ±0.09mm
External terminal width e 0.1 to 0.25mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Derating1
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 15000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 30000
Mass (typ.)
1 piece 0.33mg
φ180mm Reel 118g
GRM033C81A105ME05# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM033C81A105ME05D , GRM033C81A105ME05J , GRM033C81A105ME05W
Capacitance 1.0µF ±20%
Rated voltage 10Vdc
Temperature characteristics (complied standard) X6S(EIA)
Capacitance change rate ±22.0%
Temperature range of temperature characteristics -55 to 105
Operating temperature range -55 to 105
Shape Notes
References
Specifications
Last updated: 2019/08/25
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclli IOk 1k ")0 10 iwedance [ohm] 1 Win 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] lsmaacsmosusos ucov, zsa-xc Dc bins characteristics 1.2 1 E 70.8 2 50.6 '3 30.4 6 \ 0 2 0 0 2 4 6 8 10 DO BinsM lsmmacsmoleos capacimc- 25 Dana ACIVms Tenuetature Characteristics 0. 85 u. $0.82 /’\ 50. 7a / \ E0. 74 \ o 0 7 \ o as -80 440 0 40 80 120 Iweratureldasfl] .mmcsmosnsos capacitnncl non ov, Acn IVms A Intuition ”unfit" Mum Madam-mg 00., Lu Frequency Characteristicfl we 10 lies i stance [ohm] Win 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] lsmaacsmosusos ucov, zsa-xc AC Voltage Characteristics 1.08 1.05 :1 02 = 70.93 2 £0.94 0.9 0.86 W 0 Capac 0,4 0.8 1 2 L6 2 AC VoltageWrms} .mmcsmosnsos capacitnncl noov. 25 oaegc Ian Rise fran ripple Characteristics YemeraturewezC] 0 I Z 3 mrrentflrms] anlnaaceuloslimslmoknz lsookiiz .ilflz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/25
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 1UF 10V X6S 0201
CAP CER 1UF 10V X6S 0201
CAP CER 1UF 10V X6S 0201