CL10B102KB8SFNC Characteristics Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
w SAMSUNG ElEmmMEcmmcs nonsmmow Comm-am 9611/11er 1000000 100000 E10000 .: Q1000 100 10 1 0.1 0.001 |z|. ESR 0,01 Impedance m, ESR 0.1 1 10 100 quuency [MHz] 001%) -55 -35 -15 5 25 45 55 Tamperalule (“cg 85 105 125 20 30 DC Vonage (v1 ACI%) -55 -35 -15 5 25 45 65 Tempsmmm (0) as 105 125 40 30 20 10 ACI‘Vo) o -10 -20 -30 -40 0.0 0.5 1,0 1,5 2.0 2.5 3.0 AC Vuuags [Vrmsl
1. Model : CL10B102KB8SFNC
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL10B102KB8SFNC 0603/1608 0.8mm X7R 1nF ± 10 % 50
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1kHz to 110MHz Agilent 4284A, 1kHz, 1.0Vrms
3) DC Bias characteristics (Quadtech 7600,1kHz, 1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1.0Vrms, 25Vdc)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
Any data in this sheet are subject to change, modify or discontinue without notice
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature (°C)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature ()
0.1
1
10
100
1000
10000
100000
1000000
0.001 0.01 0.1 1 10 100
|Z|, ESR [Ohm]
Frequency [MHz]
Impedance |Z|, ESR
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
C(%)
AC Voltage (Vrms)
-100
-80
-60
-40
-20
0
20
0 1020304050
C(%)
DC Voltage (V)

Products related to this Datasheet

CAP CER 1000PF 50V X7R 0603
CAP CER 1000PF 50V X7R 0603
CAP CER 1000PF 50V X7R 0603