1757312 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
P 8 7 6 b 2 T m mwm 15 UN-JULTSHEL} mama; run mums/mm , ‘7 LOC n1<7.7t8 a="" [18.24]="" 2="" plc="" k‘718="" a="" [18.24]="" 2="" plc="" connector="" dtmenstons="" are="" per="" artnc="" 404="" spectetcatton.="" eor="" tllustratton="" only.="" ast="" letter="" tobs="" tnsert="" mat'l:="" epoxy="" per="" mtl7m724325="" color:="" black="" keytng="" tnsert="" mat’l:="" aluntnjn="" alloy="" etntsh:="" cadntun="" plate="" per="" qoip74t6,="" yellow="" chromate="" qty="" :="" 3="" \elath="" ead="" screw="" nat’l:="" statnless="" steel="" etntsh:="" passtvated="" \2202="" ptn="" tnsert="" mat’l:="" epoxy="" per="" mtl7m724325="" color:="" black="" \date="" code="" marked="" wtth="" dawn/9]="" mtn="" htgh="" chars.="" lto6="" max="" «7="" [2809]!»="" screw=""><34 lockwasher="" nat’l:="" statnless="" steel="" ptntsh:="" passtvated="" qty="" :="" 773="" ‘—="" [4851]="" max="" 4»="" t‘437i.ot="" o="" 36.50io.25="" te="" 2="" plc="" 1—»="" 13="" $3="" :e="" j;="" ++++="" +="" 1="" 5@++++p=""><+>++++® @+++(+>++ ++++++© 938““ O @TNHT Jfifiwfiéj [2:183 {8&5} 531+ 010 7g@++(+)++* +++++$67 13 49:0 7“ <@)++++++><+)++@ l="" »="" »="" 4="" plc="" 4="" @+++++e="" +++++@9="" 6w3="" :3:="" pa="">< @="" “m="" ,="" v="" @c="" @ikkj/="" ©="" e="" _120i_oo2="" [3.05i0.05]="" qty:2="" retaner="" plate="" mat'l:="" alumtnum="" alloy="" etntsh:="" blue="" anodtzed="" per="" mtl7a78625="" +=""><7337ggongg» rwbsi‘oto="" typ="" [q="" ~="" pm="" 1="" [4.78i0.25]="" ”02”="" 175731272="" "01"="" 175731271="" keytng="" posttton="" part="" no.="" th‘s="" draw‘nc’="" ‘5="" a="" controlled="" documew»="" me="" qthovas="" 372070:="" e1?”="" tym:="" etadvmms'="" carpumhon="" ch5="" eabv="" e“"'°"'°‘="" hm”)="" w“="" ”'“hm="" cthe'whse="" spectetej="" apy3="" d’zo’ud="" taches="" )="" eal?v="" @e="" 0="" plc="" 1="" plc="" 7="" plc="" 3="" plc="" 4="" dui="" aacles="" h»h="">H>H>H> [0 ’é] :7 PRODUCT SPEC AFFLTCATTOK SPEC DUAL RECEDTACLE, ARTNC 404, RZRTOBSZZOZPPOTXX (20’) MATER‘ 1AL FTNTSH WETGHT CAGE :an DRAWNG No OO//9©=-1757312 RESTPTCTED T0 CLSTOMER JRAWNC SCALE 2:T sHEE‘r , 0E REV T J ms (1/05)

Products related to this Datasheet

CONN RCPT ARINC 106/22Q2
CONN RCPT ARINC 106/22Q2