B2100A Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
HYWW 82100A BZ100A 10M Document number 0536533 Rev 272 www.diodes.cum
.
B2100A
Document number: DS36538 Rev. 2 - 2
1 of 4
www.diodes.com
January 2014
© Diodes Incorporated
ADVANCE INFORMATION
B2100A
2.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER
Product Summary (@ TA = +25°C)
VRRM (V) IO (A) VF(MAX) (V) IR(MAX) (mA)
100 2 0.79 0.5
Description and Applications
The B2100A is a single rectifier packaged in the low profile SMA package.
Providing low VF and excellent high temperature stability this device is
ideal for use in general rectification applications such as:
Boost Diode
Blocking Diode
Features and Benefits
Schottky Barrier Chip
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
Surge Overload Rating to 50A Peak
For Use in Low Voltage, High Frequency Inverters, Free
Wheeling, and Polarity Protection Application
High Temperature Soldering: 260°C/10 Second at Terminal
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMA
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Matte Tin annealed over Copper leadframe.
Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band or Cathode Notch
Weight: 0.064 grams (approximate)
Ordering Information (Note 4)
Part Number Case Packaging
B2100A-13-F SMA 5000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Green
B2100A = Product Type Marking Code
= Manufacturers’ code marking
YWW = Date Code Marking
Y = Last digit of year (ex: 13 for 2013)
WW = Week code (01 to 53)
Bottom ViewTop View
ORWARD SURG CURR BZ100A 20M Document number DSBBSSE Rev 272 www.diodss.cum
.
B2100A
Document number: DS36538 Rev. 2 - 2
2 of 4
www.diodes.com
January 2014
© Diodes Incorporated
ADVANCE INFORMATION
B2100A
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VRM
100 V
Average Rectified Output Current (See Figure 1) IO 2.0 A
RMS Reverse Voltage VR(RMS) 70 V
Non-Repetitive Peak Forward Surge Current, 8.3ms
Single Half Sine-Wave Superimposed on Rated Load IFSM 50 A
Thermal Characteristics
Characteristic Symbol Value Unit
Typical Thermal Resistance Junction to Terminal (Note 5) RθJT 25 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +125 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Forward Voltage Drop VF — — 0.79 V
IF = 2.0A, TA = +25°C
— — 0.69 V
IF = 2.0A, TA= +100°C
Peak Reverse Current at Rated DC Blocking Voltage IRM — — 0.5 mA
VR =100V, TA= +25°C
— — 15 mA
VR = 100V, TA = +100°C
Typical Total Capacitance (Note 6) CT 75 pF VR =4V, f = 1MHz
Notes: 5. Valid provided that terminals are kept at ambient temperature.
6. Short duration pulse test used to minimize self-heating effect.
0
10
20
30
40
50
0 102030405060708090100
NUMBER OF CYCLES (@60Hz)
Figure 1 Maximum Non-Repetitive
Peak Forward Surge Current
I PEAK F
O
R
WA
R
D
SU
R
G
E
FSM
C
U
R
R
ENT (A)
0.01
0.1
1
10
100
100 300 500 700 900
Figure 2 Typical Forward Characteristics
V , INSTANTANEOUS FORWARD VOLTAGE (V)
F
I , INSTANTANEOUS FORWARD CURRENT (A)
F
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
T = 100°C
A
T = -55°C
A
k z m BC BC 3 U 0 it w > m I. \‘HH H H ]T L T i 9 4| BZ100A 30M Document number 0536533 Rev 272 www.diodes.cum
.
B2100A
Document number: DS36538 Rev. 2 - 2
3 of 4
www.diodes.com
January 2014
© Diodes Incorporated
ADVANCE INFORMATION
B2100A
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
0.0001
0.001
0.01
0.1
1
10
100
20 40 60 80 100
I,
R
EVE
R
SE LEAKA
G
E
C
U
R
R
E
N
T
(mA)
R
Figure 3 Typical Reverse Characteristics
PERCENTAGE RATED PEAK REVERSE VOLTAGE (V)
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
T = 100°C
A
0.00
0.50
1.00
1.50
2.00
2.50
25 50 75 100 125 150
Figure 4 Forward Current Derating Curve
T , AMBIENT TEMPERATURE (°C)
A
I , AVERAGE FORWARD CURRENT (A)
F(AV)
10
100
1000
0.1 1 10 100
Figure 5 Total Capacitance vs. Reverse Voltage
V , DC REVERSE VOLTAGE (V)
R
C , TOTAL CAPACITANCE (pF)
T
f = 1MHz
SMA
Dim Min Max
A 2.29 2.92
B 4.00 4.60
C 1.27 1.63
D 0.15 0.31
E 4.80 5.59
G 0.05 0.20
H 0.76 1.52
J 2.01 2.30
All Dimensions in mm
A
B
C
D
G
H
E
J
+—x—+ + + BZ100A 40M Document number 0536533 Rev 272 www.diodss.cum
.
B2100A
Document number: DS36538 Rev. 2 - 2
4 of 4
www.diodes.com
January 2014
© Diodes Incorporated
ADVANCE INFORMATION
B2100A
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com
Dimensions Value (in mm)
Z 6.5
G 1.5
X 1.7
Y 2.5
C 4.0

Products related to this Datasheet

DIODE SCHOTTKY 2.0A 100V
DIODE SCHOTTKY 2.0A 100V
DIODE SCHOTTKY 2.0A 100V