CDSP400-G Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
COTdfp 5m ma. 5mm,“
CDSP400-G
RoHS Device
SMD Switching Diode
QW-B0023 Page 1
REV:B
Symbol
Parameter Value Unit
Maximum Ratings (at Ta=25°C unless otherwise noted)
Non-Repetitive peak reverse voltage
225
Features
- Small surface mounting type.
- High speed.
- High reliability with high surge current handling
capability.
Mechanical Data
- Mounting position: Any.
Forward continuous current
Average rectified output current
VRM
80
90
100
V
V
mA
mA
DC blocking voltage VR
IFM
IO
Non-Repetitive peak forward surge current@ t=8.3ms
Junction temperature range
Storage temperature range
IFSM
TJ
TSTG
150
2.0
-55 to +150
A
°C
°C
Symbol
Parameter Max. Unit
Electrical Ratings (at Ta=25°C unless otherwise noted)
Forward voltage
3
Capacitance between terminals
Reverse recovery time
VF
0.1
1.2
4
V
μA
pF
nS
Reverse current IR
CT
trr
Conditions
IF=100mA
VR=0.5V, f=1MHz
VR=6V, IF=10mA, RL=100Ω
VR=80V
Min.
- Case: Molded plastic SOD-723
- Terminals: Solderable per MIL-STD-750,
Method 2026.
- Polarity: Indicated by cathode band.
Circuit diagram
Company reserves the right to improve product design , functions and reliability without notice.
Power dissipation 100 mWPD
Thermal resistance junction to ambient RΘJA 1250 °C/W
Typ.
Dimensions in inches and (millimeter)
SOD-723
0.043(1.100)
0.035(0.900)
0.008(0.200) REF.
0.059(1.50)
0.051(1.30)
0.026(0.65)
0.022(0.55)
0.023(0.58)
0.020(0.52)
0.026(0.65)
0.021(0.53)
0.006(0.15)
0.003(0.08)
0.003(0.07)
0.001(0.01)
0.014(0.35)
0.010(0.25)
nnnnnnnnnnnnnnnnnn
ELECTRICAL CHARACTERISTIC CURVES (CDSP400-G)
Page 2
QW-B0023
REV:B
SMD Switching Diode
Company reserves the right to improve product design , functions and reliability without notice.
1.20.60.40
1
10
100
Forward Current, IF (mA)
0
1
Reverse Current, IR (μA)
10
100
40
0
0.8
Capacitance Between terminals, CT (pF)
1.0
1.2
15
0
Power Dissipation, PD (mW)
150
60
0 100
20 80
100
5 25 50 75 1501252010
50
Fig.2 - Reverse Characteristics
Fig.3 - Capacitance Between Terminals
Characteristics
Fig.4 - Power Derating Curve
Forward Voltage, VF (V) Reverse Voltage, VR (V)
Reverse Voltage, VR (V) Ambient Temperature, TA (°C)
0.8
0.1
1000
10000
O
TA=100 C
O
TA=25 C
0.9
1.1
Fig.1 - Forward Characteristics
0.2 1.0
0.01
TA=25°C
TA=10C
Pulse
O
TJ=25 C
f=1MHz
J—L ‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
Page 3
QW-B0023
REV:B
Company reserves the right to improve product design , functions and reliability without notice.
o
120
D1
D2
D
W1
Reel Taping Specification
Index hole
d
E
F W
A
P
P0
B
B C dD D2D1
SOD-723
SYMBOL
A
(mm)
(inch) 2.142 ± 0.039
4.00 ± 0.10
1.50 + 0.10 54.40 ± 1.00 13.00 ± 1.00
2.00 ± 0.10 2.00 ± 0.10
178.00 ± 2.00
0.059 0.004+7.008 ± 0.079 0.512 ± 0.039
SYMBOL
(mm)
(inch) 0.158 ± 0.004 0.079 ± 0.004 0.079 ± 0.004
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
3.50 ± 0.10
0.138 ± 0.004
SOD-723
0.70 ± 0.05
0.028 ± 0.002
1.71 ± 0.05
0.067 ± 0.002
0.68 ± 0.05
0.027 ± 0.002
12.30 ± 1.00
0.484 ± 0.039
8.00 0.30 /+0.10
0.315 0.012 /+0.004
SMD Switching Diode
P1
C
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
SMD Switching Diode
Page 4
QW-B0023
REV:B
Company reserves the right to improve product design , functions and reliability without notice.
Marking Code
Part Number
CDSP400-G
Marking Code
77
Suggested PAD Layout
SIZE
(inch)
0.050
(mm)
1.26
0.60
0.70
0.024
0.028
SOD-723
1.86 0.073
E0.66 0.026
A
B
C
D
A
C
B
E
D
Standard Packaging
Case Type
SOD-723 8,000
REEL
( pcs )
Reel Size
(inch)
7
REEL PACK

Products related to this Datasheet

DIODE GEN PURP 80V 100MA SOD723
DIODE GEN PURP 80V 100MA SOD723
DIODE GEN PURP 80V 100MA SOD723