VLS-EX Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK Featu res VL55045-EX Series VL56045-EX Series Agplications
Features
 Magnetically shielded, wire-wound inductors
 High magnetic shield construction achieved by a ferrite
magnetic material
 Larger current and lower Rdc have been achieved by
optimizing the ferrite core figure
 Compatible with high-density mounting
 Operating temperature of –40°C to +105°C
 Storage temperature of –40°C to +105°C after PC board
mounting
Consumer
Power
VLS-EX Series
The TDK VLS-EX Series inductors are magnetically shielded, wire-wound inductors designed
for power circuits. The exterior of the product is covered with a magnetic material to prevent
leakage of magnetic flux generated inside the product, as well as to protect it from external
effects. The ferrite magnetic material of the core exhibits higher permeability as compared to
products with a metallic magnetic material core. This ferrite core results in a small eddy
current loss and allows VLS-EX series power inductors to be used at relatively higher
frequencies.
Consumer Grade Wire-Wound Power Inductors
Applications
 TVs  STBs
 Game Devices  Other audiovisual equipment
VLS5045-EX Series
VLS-EX Series Includes:
Case Size: 5045 & 6045
Inductance Range: 0.47-220µH (varies with case size)
DC Resistance: 0.010– 1.15
Rated Current: 13.5-0.45mA max.
1,500 Pieces per Reel
VLS6045-EX Series
Wire Wound

Products related to this Datasheet

FIXED IND 10UH 3.4A 61 MOHM SMD
FIXED IND 6.8UH 3.6A 47 MOHM SMD
FIXED IND 1.5UH 5A 22.1 MOHM SMD
FIXED IND 3.3UH 4.95A 30 MOHM
FIXED IND 47UH 1A 390 MOHM SMD
FIXED IND 2.2UH 4.7A 28.6 MOHM
FIXED IND 100UH 900MA 611 MOHM
FIXED IND 22UH 1.9A 137 MOHM SMD
FIXED IND 33UH 1.5A 228 MOHM SMD
FIXED IND 4.7UH 4.2A 35 MOHM SMD
FIXED IND 15UH 2.5A 98 MOHM SMD
FIXED IND 4.7UH 3.2A 46.8 MOHM
FIXED IND 2UH 5.2A 18 MOHM SMD
FIXED IND 2.2UH 5.1A 25 MOHM SMD
FIXED IND 680UH 320MA 2.95 OHM
FIXED IND 6.8UH 2.9A 59.8 MOHM
FIXED IND 150UH 700MA 988 MOHM
FIXED IND 150UH 610MA 949 MOHM
FIXED IND 220UH 450MA 1.365 OHM
FIXED IND 330UH 470MA 1.44 OHM
FIXED IND 4.7UH 4.2A 35 MOHM SMD
FIXED IND 22UH 1.9A 137 MOHM SMD
FIXED IND 100UH 900MA 611 MOHM
FIXED IND 47UH 1A 390 MOHM SMD
FIXED IND 22UH 1.8A 162.5 MOHM
FIXED IND 6.8UH 2.9A 59.8 MOHM
FIXED IND 1UH 5.1A 19.5 MOHM SMD
FIXED IND 22UH 1.8A 162.5 MOHM
FIXED IND 33UH 1.3A 312 MOHM SMD
FIXED IND 3.3UH 4.2A 35.1 MOHM